Inductive proximity sensors, E52Q series

Manufacturer
Type of sensorinductive
Body materialplastic
Output conf.PNP/NPN complementary
ConnectionM12 male
Pin4
Usup10...48V DC
Max. operating current300mA
fswitch. max100Hz
Body dim.40x40x75.3mm
Operating temperature-25...70°C
IP ratingIP67
Symbol Kind of forehead Range
[mm]
E52Q-DL15SAD01 embedded 0...15
E52Q-DL15UAD01 non-embedded 0...15
E52Q-DL20SAD01 embedded 0...20
E52Q-DL20UAD01 non-embedded 0...20
E52Q-DL25UAD01 non-embedded 0...25
E52Q-DL30UAD01 non-embedded 0...30
E52Q-DL35UAD01 non-embedded 0...35
E52Q-DL40UAD01 non-embedded 0...40