Inductive proximity sensors, E55C series

Manufacturer
Type of sensorinductive
Operating temperature-25...70°C
Body materialplastic
Connectioncables
IP ratingIP66
Lead length2m
Symbol Housing Output conf. Range Usup Usup Max. operating current Kind of forehead fswitch. max
[mm] [V DC] [V AC] [mA] [Hz]
E55CBL12A2 M12 2-wire NC 0...2 - 20...250 150 embedded 25
E55CAL12A2 M12 2-wire NO 0...2 - 20...250 150 embedded 25
E55CAL12T110 M12 NPN / NO 0...2 10...30 - 200 embedded 2000
E55CBL12T111 M12 PNP / NC 0...2 10...30 - 200 embedded 2000
E55CAL12T111 M12 PNP / NO 0...2 10...30 - 200 embedded 2000
E55CBL12A2E M12 2-wire NC 0...4 - 20...250 150 non-embedded 25
E55CAL12A2E M12 2-wire NO 0...4 - 20...250 150 non-embedded 25
E55CBL12T110E M12 NPN / NC 0...4 10...30 - 200 non-embedded 1000
E55CAL12T110E M12 NPN / NO 0...4 10...30 - 200 non-embedded 1000
E55CBL12T111E M12 PNP / NC 0...4 10...30 - 200 non-embedded 1000
E55CAL12T111E M12 PNP / NO 0...4 10...30 - 200 non-embedded 1000
E55CBL18A2 M18 2-wire NC 0...5 - 20...250 150 embedded 25
E55CAL18A2 M18 2-wire NO 0...5 - 20...250 150 embedded 25
E55CBL18T110 M18 NPN / NC 0...5 10...30 - 200 embedded 1000
E55CAL18T110 M18 NPN / NO 0...5 10...30 - 200 embedded 1000
E55CAL18T111 M18 PNP / NO 0...5 10...30 - 200 embedded 1000
E55CBL18A2E M18 2-wire NC 0...8 - 20...250 150 non-embedded 25
E55CAL18A2E M18 2-wire NO 0...8 - 20...250 150 non-embedded 25
E55CBL18T110E M18 NPN / NC 0...8 10...30 - 200 non-embedded 500
E55CAL18T110E M18 NPN / NO 0...8 10...30 - 200 non-embedded 500
E55CBL18T111E M18 PNP / NC 0...8 10...30 - 200 non-embedded 500
E55CAL18T111E M18 PNP / NO 0...8 10...30 - 200 non-embedded 500
E55CBL30A2 M30 2-wire NC 0...10 - 20...250 150 embedded 25
E55CAL30A2 M30 2-wire NO 0...10 - 20...250 150 embedded 25
E55CBL30T110 M30 NPN / NC 0...10 10...30 - 200 embedded 300
E55CAL30T110 M30 NPN / NO 0...10 10...30 - 200 embedded 300
E55CBL30T111 M30 PNP / NC 0...10 10...30 - 200 embedded 300
E55CAL30T111 M30 PNP / NO 0...10 10...30 - 200 embedded 300
E55CBL30A2E M30 2-wire NC 0...15 - 20...250 150 non-embedded 25
E55CAL30A2E M30 2-wire NO 0...15 - 20...250 150 non-embedded 25
E55CBL30T110E M30 NPN / NC 0...15 10...30 - 200 non-embedded 150
E55CAL30T110E M30 NPN / NO 0...15 10...30 - 200 non-embedded 150
E55CBL30T111E M30 PNP / NC 0...15 10...30 - 200 non-embedded 150
E55CAL30T111E M30 PNP / NO 0...15 10...30 - 200 non-embedded 150