Inductive proximity sensors, E57 Global series

Manufacturer
Type of sensorinductive
Body materialstainless steel
Operating temperature-25...70°C
IP ratingIP67
Symbol Housing Range Output conf. Usup Usup Max. operating current Pin Connection Kind of forehead fswitch. max Related items Lead length
[mm] [V DC] [V AC] [mA] [Hz] [m]
E57-12GU04-D1 M12 0...4 2-wire NC 10...30 - 100 - cables non-embedded 1000 - 2
E57-12GU04-A M12 0...4 2-wire NO - 20...250 100 - cables non-embedded 1000 - 2
E57-12GU04-AAB M12 0...4 2-wire NO - 20...250 100 3 M12 male C coded non-embedded 1000 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57-12GU04-D M12 0...4 2-wire NO 10...30 - 100 - cables non-embedded 1000 - 2
E57-12GU04-DDB M12 0...4 2-wire NO 10...30 - 100 4 M12 male non-embedded 1000 - -
E57-12GE08-D1 M12 0...8 2-wire NC 10...30 - 100 - cables non-embedded 1000 - 2
E57-12GE08-D1DB M12 0...8 2-wire NC 10...30 - 100 4 M12 male non-embedded 1000 - -
E57-12GE08-D M12 0...8 2-wire NO 10...30 - 100 - cables non-embedded 1000 - 2
E57-12GE08-DDB M12 0...8 2-wire NO 10...30 - 100 4 M12 male non-embedded 1000 - -
E57-12GE10-C M12 0...10 NPN / NO 10...30 - 100 - cables non-embedded 1000 - 2
E57-12GS02-A M12 0...2 2-wire NO - 20...250 100 - cables embedded 1000 - 2
E57-12GS02-AAB M12 0...2 2-wire NO - 20...250 100 3 M12 male C coded embedded 1000 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57-12GS02-D M12 0...2 2-wire NO 10...30 - 100 - cables embedded 1000 - 2
E57-12GS02-DDB M12 0...2 2-wire NO 10...30 - 100 4 M12 male embedded 1000 - -
E57-12GE05-GDB M12 0...5 PNP / NO 10...30 - 100 4 M12 male embedded 1000 - -
E57-18GU08-A M18 0...8 2-wire NO - 20...250 100 - cables non-embedded 25 - 2
E57-18GU08-AAB M18 0...8 2-wire NO - 20...250 100 3 M12 male C coded non-embedded 25 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57-18GU08-D M18 0...8 2-wire NO 10...30 - 100 - cables non-embedded 500 - 2
E57-18GU08-DDB M18 0...8 2-wire NO 10...30 - 100 4 M12 male non-embedded 500 - -
E57-18GU08-GDB M18 0...8 PNP / NO 10...30 - 100 4 M12 male non-embedded 500 - -
E57-18GE16-D1 M18 0...16 2-wire NC 10...30 - 100 - cables non-embedded 500 - 2
E57-18GE16-D1DB M18 0...16 2-wire NC 10...30 - 100 4 M12 male non-embedded 500 - -
E57-18GE16-AAB M18 0...16 2-wire NO - 20...250 100 3 M12 male C coded non-embedded 25 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57-18GE16-D M18 0...16 2-wire NO 10...30 - 100 - cables non-embedded 500 - 2
E57-18GE16-DDB M18 0...16 2-wire NO 10...30 - 100 4 M12 male non-embedded 500 - -
E57-18GS05-A M18 0...5 2-wire NO - 20...250 100 - cables embedded 25 - 2
E57-18GS05-AAB M18 0...5 2-wire NO - 20...250 100 3 M12 male C coded embedded 25 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57-18GS05-D M18 0...5 2-wire NO 10...30 - 100 - cables embedded 1000 - 2
E57-18GS05-DDB M18 0...5 2-wire NO 10...30 - 100 4 M12 male embedded 1000 - -
E57-30GU15-A M30 0...15 2-wire NO - 20...250 100 - cables non-embedded 25 - 2
E57-30GU15-AAB M30 0...15 2-wire NO - 20...250 100 3 M12 male C coded non-embedded 25 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57-30GU15-D M30 0...15 2-wire NO 10...30 - 100 - cables non-embedded 200 - 2
E57-30GU15-DDB M30 0...15 2-wire NO 10...30 - 100 4 M12 male non-embedded 200 - -
E57-30GE25-D1 M30 0...25 2-wire NC 10...30 - 100 - cables non-embedded 200 - 2
E57-30GE25-D1DB M30 0...25 2-wire NC 10...30 - 100 4 M12 male non-embedded 200 - -
E57-30GE25-D M30 0...25 2-wire NO 10...30 - 100 - cables non-embedded 200 - 2
E57-30GE25-DDB M30 0...25 2-wire NO 10...30 - 100 4 M12 male non-embedded 200 - -
E57-30GE29-CDB M30 0...29 NPN / NO 10...30 - 100 4 M12 male non-embedded 150 - -
E57-30GS10-D1 M30 0...10 2-wire NC 10...30 - 100 - cables embedded 500 - 2
E57-30GS10-D1DB M30 0...10 2-wire NC 10...30 - 100 4 M12 male embedded 500 - -
E57-30GS10-A M30 0...10 2-wire NO - 20...250 100 - cables embedded 25 - 2
E57-30GS10-AAB M30 0...10 2-wire NO - 20...250 100 3 M12 male C coded embedded 25 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57-30GS10-D M30 0...10 2-wire NO 10...30 - 100 - cables embedded 500 - 2
E57-30GS10-DDB M30 0...10 2-wire NO 10...30 - 100 4 M12 male embedded 500 - -
E57-30GS10-C M30 0...10 NPN / NO 10...30 - 100 - cables embedded 300 - 2
E57-08GU02-C M8 0...2 NPN / NO 10...30 - 100 - cables non-embedded 2000 - 2
E57-08GU02-CDB M8 0...2 NPN / NO 10...30 - 100 4 M12 male non-embedded 2000 - -
E57-08GU02-G M8 0...2 PNP / NO 10...30 - 100 - cables non-embedded 2000 - 2
E57-08GU02-GDB M8 0...2 PNP / NO 10...30 - 100 4 M12 male non-embedded 2000 - -
E57-08GE06-C M8 0...6 NPN / NO 10...30 - 200 - cables non-embedded 2000 - 2
E57-08GE06-CDB M8 0...6 NPN / NO 10...30 - 100 4 M12 male non-embedded 2000 - -
E57-08GE06-G M8 0...6 PNP / NO 10...30 - 100 - cables non-embedded 2000 - 2
E57-08GE06-GDB M8 0...6 PNP / NO 10...30 - 100 4 M12 male non-embedded 2000 - -
E57-08GS01-C M8 0...1 NPN / NO 10...30 - 100 - cables embedded 2000 - 2
E57-08GS01-CDB M8 0...1 NPN / NO 10...30 - 100 4 M12 male embedded 2000 - -
E57-08GS01-G M8 0...1 PNP / NO 10...30 - 100 - cables embedded 2000 - 2
E57-08GS01-GDB M8 0...1 PNP / NO 10...30 - 100 4 M12 male embedded 2000 - -
E57-08GE03-C M8 0...3 NPN / NO 10...30 - 200 - cables embedded 2000 - 2
E57-08GE03-CDB M8 0...3 NPN / NO 10...30 - 200 4 M12 male embedded 2000 - -
E57-08GE03-G M8 0...3 PNP / NO 10...30 - 200 - cables embedded 2000 - 2
E57-08GE03-GDB M8 0...3 PNP / NO 10...30 - 200 4 M12 male embedded 2000 - -