Inductive proximity sensors, E57 Premium+ series

Manufacturer
Type of sensorinductive
Body materialstainless steel
Operating temperature-25...70°C
IP ratingIP67
Symbol Housing Output conf. Range Kind of forehead Usup Usup Connection Pin Max. operating current fswitch. max Related items Lead length
[mm] [V DC] [V AC] [mA] [Hz] [m]
E57LBL12A2EA M12 2-wire NC 0...4 non-embedded - 20...250 M12 male C coded 3 250 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SBL12A2EA M12 2-wire NC 0...4 non-embedded 20...250 40...250 M12 male C coded 3 250 60 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SBL12A4EA M12 2-wire NC 0...4 non-embedded - 20...250 M12 male C coded 3 200 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57LBL12A2E M12 2-wire NC 0...4 non-embedded - 20...250 cables - 250 20 - 2
E57SBL12A2E M12 2-wire NC 0...4 non-embedded 20...250 40...250 cables - 250 60 - 2
E57SBL12A4E M12 2-wire NC 0...4 non-embedded - 20...250 cables - 200 20 - 2
E57LAL12A2EA M12 2-wire NO 0...4 non-embedded - 20...250 M12 male C coded 3 250 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SAL12A2EA M12 2-wire NO 0...4 non-embedded 20...250 40...250 M12 male C coded 3 250 60 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SAL12A4EA M12 2-wire NO 0...4 non-embedded - 20...250 M12 male C coded 3 200 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57LAL12A2E M12 2-wire NO 0...4 non-embedded - 20...250 cables - 250 20 - 2
E57SAL12A2E M12 2-wire NO 0...4 non-embedded 20...250 40...250 cables - 250 60 - 2
E57SAL12A4E M12 2-wire NO 0...4 non-embedded - 20...250 cables - 200 20 - 2
E57-12LE06-C1D M12 NPN / NC 0...6 non-embedded 6...48 - M12 male 4 500 800 - -
E57-12LE06-C1 M12 NPN / NC 0...6 non-embedded 6...48 - cables - 500 800 - 2
E57-12LE10-C1D M12 NPN / NC 0...10 non-embedded 6...48 - M12 male 4 500 800 - -
E57-12LE10-C1 M12 NPN / NC 0...10 non-embedded 6...48 - cables - 500 800 - 2
E57-12LE06-CD M12 NPN / NO 0...6 non-embedded 6...48 - M12 male 4 500 800 - -
E57-12LE06-C M12 NPN / NO 0...6 non-embedded 6...48 - cables - 500 800 - 2
E57-12LE10-CD M12 NPN / NO 0...10 non-embedded 6...48 - M12 male 4 500 800 - -
E57-12LE10-C M12 NPN / NO 0...10 non-embedded 6...48 - cables - 500 800 - 2
E57-12LE06-B1D M12 PNP / NC 0...6 non-embedded 6...48 - M12 male 4 500 800 - -
E57-12LE06-B1 M12 PNP / NC 0...6 non-embedded 6...48 - cables - 500 800 - 2
E57-12LE10-B1D M12 PNP / NC 0...10 non-embedded 6...48 - M12 male 4 500 800 - -
E57-12LE10-B1 M12 PNP / NC 0...10 non-embedded 6...48 - cables - 500 800 - 2
E57-12LE06-BD M12 PNP / NO 0...6 non-embedded 6...48 - M12 male 4 500 800 - -
E57-12LE06-B M12 PNP / NO 0...6 non-embedded 6...48 - cables - 500 800 - 2
E57-12LE10-BD M12 PNP / NO 0...10 non-embedded 6...48 - M12 male 4 500 800 - -
E57-12LE10-B M12 PNP / NO 0...10 non-embedded 6...48 - cables - 500 800 - 2
E57LBL12A2SA M12 2-wire NC 0...2 embedded - 20...250 M12 male C coded 3 250 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SBL12A2SA M12 2-wire NC 0...2 embedded 20...250 40...250 M12 male C coded 3 250 60 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SBL12A4SA M12 2-wire NC 0...2 embedded - 20...250 M12 male C coded 3 200 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57LBL12A2 M12 2-wire NC 0...2 embedded - 20...250 cables - 250 20 - 2
E57SBL12A2 M12 2-wire NC 0...2 embedded 20...250 40...250 cables - 250 60 - 2
E57SBL12A4 M12 2-wire NC 0...2 embedded - 20...250 cables - 200 20 - 2
E57LAL12A2SA M12 2-wire NO 0...2 embedded - 20...250 M12 male C coded 3 250 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SAL12A2SA M12 2-wire NO 0...2 embedded 20...250 40...250 M12 male C coded 3 250 60 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SAL12A4SA M12 2-wire NO 0...2 embedded - 20...250 M12 male C coded 3 200 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57LAL12A2 M12 2-wire NO 0...2 embedded - 20...250 cables - 250 20 - 2
E57SAL12A2 M12 2-wire NO 0...2 embedded 20...250 40...250 cables - 250 60 - 2
E57SAL12A4 M12 2-wire NO 0...2 embedded - 20...250 cables - 200 20 - 2
E57SAL12T111SD M12 NPN / NO 0...2 embedded 6...48 - M12 male 4 250 800 - -
E57SAL12T110 M12 NPN / NO 0...2 embedded 6...48 - cables - 250 800 - 2
E57LBL18A2EA M18 2-wire NC 0...8 non-embedded - 20...250 M12 male C coded 3 250 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SBL18A2EA M18 2-wire NC 0...8 non-embedded 20...250 40...250 M12 male C coded 3 250 60 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SBL18A4EA M18 2-wire NC 0...8 non-embedded - 20...250 M12 male C coded 3 200 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57LBL18A2E M18 2-wire NC 0...8 non-embedded - 20...250 cables - 250 20 - 2
E57SBL18A2 M18 2-wire NC 0...8 non-embedded 20...250 40...250 cables - 250 60 - 2
E57SBL18A4E M18 2-wire NC 0...8 non-embedded - 20...250 cables - 200 20 - 2
E57LAL18A2EA M18 2-wire NO 0...8 non-embedded - 20...250 M12 male C coded 3 250 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SAL18A2EA M18 2-wire NO 0...8 non-embedded 20...250 40...250 M12 male C coded 3 250 60 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SAL18A4EA M18 2-wire NO 0...8 non-embedded - 20...250 M12 male C coded 3 200 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57LAL18A2E M18 2-wire NO 0...8 non-embedded - 20...250 cables - 250 20 - 2
E57SAL18A2E M18 2-wire NO 0...8 non-embedded 20...250 40...250 cables - 250 60 - 2
E57SAL18A4E M18 2-wire NO 0...8 non-embedded - 20...250 cables - 200 20 - 2
E57-18LE12-C1D M18 NPN / NC 0...12 non-embedded 6...48 - M12 male 4 500 500 - -
E57-18LE12-C1 M18 NPN / NC 0...12 non-embedded 6...48 - cables - 500 500 - 2
E57-18LE20-C1D M18 NPN / NC 0...20 non-embedded 6...48 - M12 male 4 500 500 - -
E57-18LE20-C1 M18 NPN / NC 0...20 non-embedded 6...48 - cables - 500 500 - 2
E57-18LE12-CD M18 NPN / NO 0...12 non-embedded 6...48 - M12 male 4 500 500 - -
E57-18LE12-C M18 NPN / NO 0...12 non-embedded 6...48 - cables - 500 500 - 2
E57-18LE20-CD M18 NPN / NO 0...20 non-embedded 6...48 - M12 male 4 500 500 - -
E57-18LE20-C M18 NPN / NO 0...20 non-embedded 6...48 - cables - 500 500 - 2
E57-18LE12-B1D M18 PNP / NC 0...12 non-embedded 6...48 - M12 male 4 500 500 - -
E57-18LE12-B1 M18 PNP / NC 0...12 non-embedded 6...48 - cables - 500 500 - 2
E57-18LE20-B1D M18 PNP / NC 0...20 non-embedded 6...48 - M12 male 4 500 500 - -
E57-18LE20-B1 M18 PNP / NC 0...20 non-embedded 6...48 - cables - 500 500 - 2
E57SAL18T111ED M18 PNP / NO 0...8 non-embedded 6...48 - M12 male 4 250 500 - -
E57-18LE12-BD M18 PNP / NO 0...12 non-embedded 6...48 - M12 male 4 500 500 - -
E57-18LE12-B M18 PNP / NO 0...12 non-embedded 6...48 - cables - 500 500 - 2
E57-18LE20-BD M18 PNP / NO 0...20 non-embedded 6...48 - M12 male 4 500 500 - -
E57-18LE20-B M18 PNP / NO 0...20 non-embedded 6...48 - cables - 500 500 - 2
E57LBL18A2SA M18 2-wire NC 0...5 embedded - 20...250 M12 male C coded 3 250 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SBL18A2SA M18 2-wire NC 0...5 embedded 20...250 40...250 M12 male C coded 3 250 60 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SBL18A4SA M18 2-wire NC 0...5 embedded - 20...250 M12 male C coded 3 200 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57LBL18A2 M18 2-wire NC 0...5 embedded - 20...250 cables - 250 20 - 2
E57SBL18A2E M18 2-wire NC 0...5 embedded 20...250 40...250 cables - 250 60 - 2
E57SBL18A4 M18 2-wire NC 0...5 embedded - 20...250 cables - 200 20 - 2
E57SAL18A2SA M18 2-wire NO 0...5 embedded 20...250 40...250 M12 male C coded 3 250 60 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SAL18A4SA M18 2-wire NO 0...5 embedded - 20...250 M12 male C coded 3 200 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57LAL18A2 M18 2-wire NO 0...5 embedded - 20...250 cables - 250 20 - 2
E57SAL18A2 M18 2-wire NO 0...5 embedded 20...250 40...250 cables - 250 60 - 2
E57SAL18A4 M18 2-wire NO 0...5 embedded - 20...250 cables - 200 20 - 2
E57LBL30A2EA M30 2-wire NC 0...15 non-embedded - 20...250 M12 male C coded 3 250 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SBL30A2EA M30 2-wire NC 0...15 non-embedded 20...250 40...250 M12 male C coded 3 250 60 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SBL30A4EA M30 2-wire NC 0...15 non-embedded - 20...250 M12 male C coded 3 200 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57LBL30A2E M30 2-wire NC 0...15 non-embedded - 20...250 cables - 250 20 - 2
E57SBL30A2E M30 2-wire NC 0...15 non-embedded 20...250 40...250 cables - 250 60 - 2
E57SBL30A4E M30 2-wire NC 0...15 non-embedded - 20...250 cables - 200 20 - 2
E57LAL30A2EA M30 2-wire NO 0...15 non-embedded - 20...250 M12 male C coded 3 250 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SAL30A2EA M30 2-wire NO 0...15 non-embedded 20...250 40...250 M12 male C coded 3 250 60 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SAL30A4EA M30 2-wire NO 0...15 non-embedded - 20...250 M12 male C coded 3 200 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57LAL30A2E M30 2-wire NO 0...15 non-embedded - 20...250 cables - 250 20 - 2
E57SAL30A2E M30 2-wire NO 0...15 non-embedded 20...250 40...250 cables - 250 60 - 2
E57SAL30A4E M30 2-wire NO 0...15 non-embedded - 20...250 cables - 200 20 - 2
E57-30LE22-C1D M30 NPN / NC 0...22 non-embedded 6...48 - M12 male 4 500 300 - -
E57-30LE22-C1 M30 NPN / NC 0...22 non-embedded 6...48 - cables - 500 300 - 2
E57-30LE22-CD M30 NPN / NO 0...22 non-embedded 6...48 - M12 male 4 500 300 - -
E57-30LE22-C M30 NPN / NO 0...22 non-embedded 6...48 - cables - 500 300 - 2
E57-30LE22-B1D M30 PNP / NC 0...22 non-embedded 6...48 - M12 male 4 500 300 - -
E57-30LE22-B1 M30 PNP / NC 0...22 non-embedded 6...48 - cables - 500 300 - 2
E57-30LE22-BD M30 PNP / NO 0...22 non-embedded 6...48 - M12 male 4 500 300 - -
E57-30LE22-B M30 PNP / NO 0...22 non-embedded 6...48 - cables - 500 300 - 2
E57LBL30A2SA M30 2-wire NC 0...10 embedded - 20...250 M12 male C coded 3 250 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SBL30A2SA M30 2-wire NC 0...10 embedded 20...250 40...250 M12 male C coded 3 250 60 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SBL30A4SA M30 2-wire NC 0...10 embedded - 20...250 M12 male C coded 3 200 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57LBL30A2 M30 2-wire NC 0...10 embedded - 20...250 cables - 250 20 - 2
E57SBL30A2 M30 2-wire NC 0...10 embedded 20...250 40...250 cables - 250 60 - 2
E57SBL30A4 M30 2-wire NC 0...10 embedded - 20...250 cables - 200 20 - 2
E57LAL30A2SA M30 2-wire NO 0...10 embedded - 20...250 M12 male C coded 3 250 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SAL30A2SA M30 2-wire NO 0...10 embedded 20...250 40...250 M12 male C coded 3 250 60 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57SAL30A4SA M30 2-wire NO 0...10 embedded - 20...250 M12 male C coded 3 200 20 CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 -
E57LAL30A2 M30 2-wire NO 0...10 embedded - 20...250 cables - 250 20 - 2
E57SAL30A2 M30 2-wire NO 0...10 embedded 20...250 40...250 cables - 250 60 - 2
E57SAL30A4 M30 2-wire NO 0...10 embedded - 20...250 cables - 200 20 - 2