| Manufacturer | EATON ELECTRIC |
| Type of sensor | inductive |
| Body material | stainless steel |
| Usup | 10...48V DC |
| Max. operating current | 300mA |
| Operating temperature | -40...70°C |
| IP rating | IP67 |
| Symbol | Housing | Output conf. | Range | Connection | Pin | Kind of forehead | fswitch. max | Lead length |
|---|---|---|---|---|---|---|---|---|
| [mm] | [Hz] | [m] | ||||||
| E57P-12SNC2-C2 | M12 | NPN / NC | 0...2 | cables | - | embedded | 2000 | 2 |
| E57P-12SNC2-Q | M12 | NPN / NC | 0...2 | M12 male | 4 | embedded | 2000 | - |
| E57P-12SNN2-C2 | M12 | NPN / NO | 0...2 | cables | - | embedded | 2000 | 2 |
| E57P-12SNN2-Q | M12 | NPN / NO | 0...2 | M12 male | 4 | embedded | 2000 | - |
| E57P-12SPC2-C2 | M12 | PNP / NC | 0...2 | cables | - | embedded | 2000 | 2 |
| E57P-12SPC2-Q | M12 | PNP / NC | 0...2 | M12 male | 4 | embedded | 2000 | - |
| E57P-12SPN2-C2 | M12 | PNP / NO | 0...2 | cables | - | embedded | 2000 | 2 |
| E57P-12SPN2-Q | M12 | PNP / NO | 0...2 | M12 male | 4 | embedded | 2000 | - |
| E57P-12UNC4-C2 | M12 | NPN / NC | 0...4 | cables | - | non-embedded | 2000 | 2 |
| E57P-12UNC4-Q | M12 | NPN / NC | 0...4 | M12 male | 4 | non-embedded | 2000 | - |
| E57P-12UNN4-C2 | M12 | NPN / NO | 0...4 | cables | - | non-embedded | 2000 | 2 |
| E57P-12UNN4-Q | M12 | NPN / NO | 0...4 | M12 male | 4 | non-embedded | 2000 | - |
| E57P-12UPC4-C2 | M12 | PNP / NC | 0...4 | cables | - | non-embedded | 2000 | 2 |
| E57P-12UPC4-Q | M12 | PNP / NC | 0...4 | M12 male | 4 | non-embedded | 2000 | - |
| E57P-12UPN4-Q | M12 | PNP / NO | 0...4 | M12 male | 4 | non-embedded | 2000 | - |
| E57P-18SNC5-C2 | M18 | NPN / NC | 0...5 | cables | - | embedded | 1200 | 2 |
| E57P-18SNC5-Q | M18 | NPN / NC | 0...5 | M12 male | 4 | embedded | 1200 | - |
| E57P-18SNN5-C2 | M18 | NPN / NO | 0...5 | cables | - | embedded | 1200 | 2 |
| E57P-18SNN5-Q | M18 | NPN / NO | 0...5 | M12 male | 4 | embedded | 1200 | - |
| E57P-18SPC5-C2 | M18 | PNP / NC | 0...5 | cables | - | embedded | 1200 | 2 |
| E57P-18SPC5-Q | M18 | PNP / NC | 0...5 | M12 male | 4 | embedded | 1200 | - |
| E57P-18SPN5-C2 | M18 | PNP / NO | 0...5 | cables | - | embedded | 1200 | 2 |
| E57P-18SPN5-Q | M18 | PNP / NO | 0...5 | M12 male | 4 | embedded | 1200 | - |
| E57P-18UNC8-C2 | M18 | NPN / NC | 0...8 | cables | - | non-embedded | 1200 | 2 |
| E57P-18UNC8-Q | M18 | NPN / NC | 0...8 | M12 male | 4 | non-embedded | 1200 | - |
| E57P-18UNN8-C2 | M18 | NPN / NO | 0...8 | cables | - | non-embedded | 1200 | 2 |
| E57P-18UNN8-Q | M18 | NPN / NO | 0...8 | M12 male | 4 | non-embedded | 1200 | - |
| E57P-18UPC8-C2 | M18 | PNP / NC | 0...8 | cables | - | non-embedded | 1200 | 2 |
| E57P-18UPC8-Q | M18 | PNP / NC | 0...8 | M12 male | 4 | non-embedded | 1200 | - |
| E57P-18UPN8-C2 | M18 | PNP / NO | 0...8 | cables | - | non-embedded | 1200 | 2 |
| E57P-30SNC10-C2 | M30 | NPN / NC | 0...10 | cables | - | embedded | 600 | 2 |
| E57P-30SNC10-Q | M30 | NPN / NC | 0...10 | M12 male | 4 | embedded | 600 | - |
| E57P-30SNN10-C2 | M30 | NPN / NO | 0...10 | cables | - | embedded | 600 | 2 |
| E57P-30SNN10-Q | M30 | NPN / NO | 0...10 | M12 male | 4 | embedded | 600 | - |
| E57P-30SPC10-C2 | M30 | PNP / NC | 0...10 | cables | - | embedded | 600 | 2 |
| E57P-30SPC10-Q | M30 | PNP / NC | 0...10 | M12 male | 4 | embedded | 600 | - |
| E57P-30SPN10-C2 | M30 | PNP / NO | 0...10 | cables | - | embedded | 600 | 2 |
| E57P-30SPN10-Q | M30 | PNP / NO | 0...10 | M12 male | 4 | embedded | 600 | - |
| E57P-30UNC15-C2 | M30 | NPN / NC | 0...15 | cables | - | non-embedded | 500 | 2 |
| E57P-30UNC15-Q | M30 | NPN / NC | 0...15 | M12 male | 4 | non-embedded | 500 | - |
| E57P-30UNN15-C2 | M30 | NPN / NO | 0...15 | cables | - | non-embedded | 500 | 2 |
| E57P-30UNN15-Q | M30 | NPN / NO | 0...15 | M12 male | 4 | non-embedded | 500 | - |
| E57P-30UPC15-C2 | M30 | PNP / NC | 0...15 | cables | - | non-embedded | 500 | 2 |
| E57P-30UPC15-Q | M30 | PNP / NC | 0...15 | M12 male | 4 | non-embedded | 500 | - |
| E57P-30UPN15-C2 | M30 | PNP / NO | 0...15 | cables | - | non-embedded | 500 | 2 |
| E57P-30UPN15-Q | M30 | PNP / NO | 0...15 | M12 male | 4 | non-embedded | 500 | - |