Inductive proximity sensors, E57PS series

Manufacturer
Type of sensorinductive
Body materialstainless steel
Usup10...48V DC
Max. operating current300mA
Operating temperature-40...70°C
IP ratingIP67
Symbol Housing Output conf. Range Connection Pin Kind of forehead fswitch. max Lead length
[mm] [Hz] [m]
E57PS-12SNC2-C2 M12 NPN / NC 0...2 cables - embedded 2000 2
E57PS-12SNC2-Q M12 NPN / NC 0...2 M12 male 4 embedded 2000 -
E57PS-12SNN2-Q M12 NPN / NO 0...2 M12 male 4 embedded 2000 -
E57PS-12SPC2-C2 M12 PNP / NC 0...2 cables - embedded 2000 2
E57PS-12SPC2-Q M12 PNP / NC 0...2 M12 male 4 embedded 2000 -
E57PS-12SPN2-Q M12 PNP / NO 0...2 M12 male 4 embedded 2000 -
E57PS-12UNC4-C2 M12 NPN / NC 0...4 cables - non-embedded 2000 2
E57PS-12UNC4-Q M12 NPN / NC 0...4 M12 male 4 non-embedded 2000 -
E57PS-12UNN4-C2 M12 NPN / NO 0...4 cables - non-embedded 2000 2
E57PS-12UNN4-Q M12 NPN / NO 0...4 M12 male 4 non-embedded 2000 -
E57PS-12UPC4-C2 M12 PNP / NC 0...4 cables - non-embedded 2000 2
E57PS-12UPC4-Q M12 PNP / NC 0...4 M12 male 4 non-embedded 2000 -
E57PS-12UPN4-C2 M12 PNP / NO 0...4 cables - non-embedded 2000 2
E57PS-12UPN4-Q M12 PNP / NO 0...4 M12 male 4 non-embedded 2000 -
E57PS-18SNC5-C2 M18 NPN / NC 0...5 cables - embedded 1200 2
E57PS-18SNC5-Q M18 NPN / NC 0...5 M12 male 4 embedded 1200 -
E57PS-18SNN5-C2 M18 NPN / NO 0...5 cables - embedded 1200 2
E57PS-18SNN5-Q M18 NPN / NO 0...5 M12 male 4 embedded 1200 -
E57PS-18SPC5-C2 M18 PNP / NC 0...5 cables - embedded 1200 2
E57PS-18SPC5-Q M18 PNP / NC 0...5 M12 male 4 embedded 1200 -
E57PS-18SPN5-C2 M18 PNP / NO 0...5 cables - embedded 1200 2
E57PS-18SPN5-Q M18 PNP / NO 0...5 M12 male 4 embedded 1200 -
E57PS-18UNC8-C2 M18 NPN / NC 0...8 cables - non-embedded 1200 2
E57PS-18UNC8-Q M18 NPN / NC 0...8 M12 male 4 non-embedded 1200 -
E57PS-18UNN8-C2 M18 NPN / NO 0...8 cables - non-embedded 1200 2
E57PS-18UNN8-Q M18 NPN / NO 0...8 M12 male 4 non-embedded 1200 -
E57PS-18UPC8-C2 M18 PNP / NC 0...8 cables - non-embedded 1200 2
E57PS-18UPC8-Q M18 PNP / NC 0...8 M12 male 4 non-embedded 1200 -
E57PS-18UPN8-C2 M18 PNP / NO 0...8 cables - non-embedded 1200 2
E57PS-18UPN8-Q M18 PNP / NO 0...8 M12 male 4 non-embedded 1200 -
E57PS-30SNC10-C2 M30 NPN / NC 0...10 cables - embedded 600 2
E57PS-30SNC10-Q M30 NPN / NC 0...10 M12 male 4 embedded 600 -
E57PS-30SNN10-C2 M30 NPN / NO 0...10 cables - embedded 600 2
E57PS-30SNN10-Q M30 NPN / NO 0...10 M12 male 4 embedded 600 -
E57PS-30SPC10-C2 M30 PNP / NC 0...10 cables - embedded 600 2
E57PS-30SPC10-Q M30 PNP / NC 0...10 M12 male 4 embedded 600 -
E57PS-30SPN10-C2 M30 PNP / NO 0...10 cables - embedded 600 2
E57PS-30SPN10-Q M30 PNP / NO 0...10 M12 male 4 embedded 600 -
E57PS-30UNC15-C2 M30 NPN / NC 0...15 cables - non-embedded 500 2
E57PS-30UNC15-Q M30 NPN / NC 0...15 M12 male 4 non-embedded 500 -
E57PS-30UNN15-C2 M30 NPN / NO 0...15 cables - non-embedded 500 2
E57PS-30UNN15-Q M30 NPN / NO 0...15 M12 male 4 non-embedded 500 -
E57PS-30UPC15-C2 M30 PNP / NC 0...15 cables - non-embedded 500 2
E57PS-30UPC15-Q M30 PNP / NC 0...15 M12 male 4 non-embedded 500 -
E57PS-30UPN15-C2 M30 PNP / NO 0...15 cables - non-embedded 500 2
E57PS-30UPN15-Q M30 PNP / NO 0...15 M12 male 4 non-embedded 500 -