Inductive proximity sensors, EI series

Manufacturer
Type of sensorinductive
IP ratingIP67
Symbol Body material Usup Usup Max. operating current Operating temperature Range Output conf. Connection fswitch. max Kind of forehead Housing Lead length
[V DC] [V AC] [mA] [°C] [mm] [Hz] [m]
EI0801NACS stainless steel 6...35 - - -25...70 1 NAMUR cables 2k embedded M8 2
EI0802NACS stainless steel 6...35 - - -25...70 2 NAMUR cables 1.5k non-embedded M8 2
EI1202NPCSS stainless steel 10...40 - 200 -25...70 2 NPN / NC cables 800 embedded M12 2
EI1202NPCSS-1 stainless steel 10...40 - 200 -25...70 2 NPN / NC M12 800 embedded M12 -
EI1202NPOSL stainless steel 10...40 - 200 -25...70 2 NPN / NO cables 800 embedded M12 2
EI1202NPOSL-1 stainless steel 10...40 - 200 -25...70 2 NPN / NO M12 800 embedded M12 -
EI1202NPOSS stainless steel 10...40 - 200 -25...70 2 NPN / NO cables 800 embedded M12 2
EI1202NPOSS-1 stainless steel 10...40 - 200 -25...70 2 NPN / NO M12 800 embedded M12 -
EI1202PPCSL stainless steel 10...40 - 200 -25...70 2 PNP / NC cables 800 embedded M12 2
EI1202PPCSS stainless steel 10...40 - 200 -25...70 2 PNP / NC cables 800 embedded M12 2
EI1202PPCSS-1 stainless steel 10...40 - 200 -25...70 2 PNP / NC M12 800 embedded M12 -
EI1202PPOSL stainless steel 10...40 - 200 -25...70 2 PNP / NO cables 800 embedded M12 2
EI1202PPOSL-1 stainless steel 10...40 - 200 -25...70 2 PNP / NO M12 800 embedded M12 -
EI1202PPOSS stainless steel 10...40 - 200 -25...70 2 PNP / NO cables 800 embedded M12 2
EI1202PPOSS-1 stainless steel 10...40 - 200 -25...70 2 PNP / NO M12 800 embedded M12 -
EI1204NPCSS stainless steel 10...40 - 200 -25...70 4 NPN / NC cables 500 non-embedded M12 2
EI1204NPOSL stainless steel 10...40 - 200 -25...70 4 NPN / NO cables 500 non-embedded M12 2
EI1204NPOSL-1 stainless steel 10...40 - 200 -25...70 4 NPN / NO M12 500 non-embedded M12 -
EI1204NPOSS stainless steel 10...40 - 200 -25...70 4 NPN / NO cables 500 non-embedded M12 2
EI1204NPOSS-1 stainless steel 10...40 - 200 -25...70 4 NPN / NO M12 500 non-embedded M12 -
EI1204PPCSL stainless steel 10...40 - 200 -25...70 4 PNP / NC cables 500 non-embedded M12 2
EI1204PPCSS stainless steel 10...40 - 200 -25...70 4 PNP / NC cables 500 non-embedded M12 2
EI1204PPCSS-1 stainless steel 10...40 - 200 -25...70 4 PNP / NC M12 500 non-embedded M12 -
EI1204PPOSL stainless steel 10...40 - 200 -25...70 4 PNP / NO cables 500 non-embedded M12 2
EI1204PPOSL-1 stainless steel 10...40 - 200 -25...70 4 PNP / NO M12 500 non-embedded M12 -
EI1204PPOSS stainless steel 10...40 - 200 -25...70 4 PNP / NO cables 500 non-embedded M12 2
EI1204PPOSS-1 stainless steel 10...40 - 200 -25...70 4 PNP / NO M12 500 non-embedded M12 -
EI1808NPOSS stainless steel 10...40 - 200 -25...70 8 NPN / NO cables 400 non-embedded M18 2
EI1808NPOSS-1 stainless steel 10...40 - 200 -25...70 8 NPN / NO M12 400 non-embedded M18 -
EI1808PPOSS stainless steel 10...40 - 200 -25...70 8 PNP / NO cables 400 non-embedded M18 2
EI1808PPOSS-1 stainless steel 10...40 - 200 -25...70 8 PNP / NO M12 400 non-embedded M18 -
EI3010PPOSS stainless steel 10...40 - 200 -25...70 10 PNP / NO cables 300 embedded M30 2
EI3010PPOSS-1 stainless steel 10...40 - 200 -25...70 10 PNP / NO M12 300 embedded M30 -
EI5510NPAP polycarbonate 10...40 - 200 -25...70 10 NPN / NO + NC cables 500 - - 2
EI5510NPAP-1 polycarbonate 10...40 - 200 -25...70 10 NPN / NO + NC M12 500 - - -
EI5510PPAP polycarbonate 10...40 - 200 -25...70 10 PNP / NO + NC cables 500 - - 2
EI5510PPAP-1 polycarbonate 10...40 - 200 -25...70 10 PNP / NO + NC M12 500 - - -
EI5515NPAP polycarbonate 10...40 - 200 -25...70 15 NPN / NO + NC cables 250 - - 2
EI5515NPAP-1 polycarbonate 10...40 - 200 -25...70 15 NPN / NO + NC M12 250 - - -
EI5515PPAP polycarbonate 10...40 - 200 -25...70 15 PNP / NO + NC cables 250 - - 2
EI5515PPAP-1 polycarbonate 10...40 - 200 -25...70 15 PNP / NO + NC M12 250 - - -
EI8040NACP ABS 8.2 - - -20...60 40 NAMUR cables 100 - - 2
EI1204NPOPL polyester 10...40 - 200 -25...70 4 NPN / NO cables 500 non-embedded M12 2
EI1202PPOPL polyester 10...40 - 200 -25...70 2 PNP / NO cables 800 embedded M12 2
EI1204PPOPS polyester 10...40 - 200 -25...70 4 PNP / NO cables 500 non-embedded M12 2
EI1204PPOPL polyester 10...40 - 200 -25...70 4 PNP / NO cables 500 non-embedded M12 2
EI3010PPOPL polyester 10...40 - 200 -25...70 10 PNP / NO cables 300 embedded M30 2
EI1202TBCSL stainless steel - 24...240 500 -25...70 2 SCR NC cables 25 embedded M12 2
EI1202TBOSL stainless steel - 24...240 500 -25...70 2 SCR NO cables 25 embedded M12 2
EI1202TBOSL-6 stainless steel - 24...240 500 -25...70 2 SCR NO M12 25 embedded M12 -
EI1204TBCSL stainless steel - 24...240 500 -25...70 4 SCR NC cables 25 embedded M12 2
EI1204TBOSL stainless steel - 24...240 500 -25...70 4 SCR NC cables 25 embedded M12 2
EI1805TBOSL stainless steel - 24...240 500 -25...70 5 SCR NO cables 25 embedded M18 2
EI1805TBOSS stainless steel - 24...240 500 -25...70 5 SCR NO cables 25 embedded M18 2
EI1808TBOSL stainless steel - 24...240 500 -25...70 8 SCR NO cables 25 embedded M18 2
EI1808TBOSL-6 stainless steel - 24...240 500 -25...70 8 SCR NO M12 25 embedded M18 -
EI1808TBOSS stainless steel - 24...240 500 -25...70 8 SCR NO cables 25 embedded M18 2
EI1808TBOSS-6 stainless steel - 24...240 500 -25...70 8 SCR NO M12 25 embedded M18 -
EI3010TBOSL stainless steel - 24...240 500 -25...70 10 SCR NO cables 25 embedded M30 2
EI3010TBOSL-6 stainless steel - 24...240 500 -25...70 10 SCR NO M12 25 embedded M30 -
EI3010TBOSS stainless steel - 24...240 500 -25...70 10 SCR NO cables 25 embedded M30 2
EI3015TBOSL stainless steel - 24...240 500 -25...70 15 SCR NO cables 25 embedded M30 2
EI3015TBOSL-6 stainless steel - 24...240 500 -25...70 15 SCR NO M12 25 embedded M30 -
EI3015TBOSS stainless steel - 24...240 500 -25...70 15 SCR NO cables 25 embedded M30 2
EI3015TBOSS-6 stainless steel - 24...240 500 -25...70 15 SCR NO M12 25 embedded M30 -
EI1805TBOPL polyester - 20...250 500 -25...70 5 SCR NC cables 25 embedded M18 2
EI1805TBOPS polyester - 20...250 500 -25...70 5 SCR NO cables 25 embedded M18 2
EI1808TBCPL polyester - 20...250 500 -25...70 8 SCR NC cables 25 non-embedded M18 2
EI1808TBCPL-6 polyester - 20...250 500 -25...70 8 SCR NC M12 25 non-embedded M18 -
EI1808TBOPL polyester - 20...250 500 -25...70 8 SCR NO cables 25 non-embedded M18 2
EI3010TBOPL polyester - 20...250 500 -25...70 10 SCR NO cables 25 embedded M30 2
EI3015TBOPL polyester - 20...250 500 -25...70 15 SCR NO cables 25 non-embedded M30 2
EI3010PPOSL polyester 10...40 - 200 -25...70 10 PNP / NO cables 300 embedded M30 2
EI3010PPOSL-1 polyester 10...40 - 200 -25...70 10 PNP / NO M12 300 embedded M30 -