| Manufacturer | CARLO GAVAZZI |
| Type of sensor | inductive |
| IP rating | IP67 |
| Symbol | Operating temperature | Output conf. | Body material | Switched power | Switched voltage | Switched voltage | Switched current | Cable length | Range | Housing |
|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [VA] | [V AC] | [V DC] | [A] | [m] | [mm] | ||||
| FMA3 | -25...70 | NO | plastic | 5 | max. 500 | - | 500m | 0.5 | 11 | Ø9,3 |
| FMA3S5 | -25...70 | NO | brass | 5 | max. 500 | - | 500m | 2 | 9 | M12 |
| FMA6 | -25...70 | NO | nickel plated brass | 100 | max. 100 | - | 500m | 2 | 16 | M10 |
| FMA9S1 | -25...70 | NO | brass | 60 | max. 230 | max. 230 | 3 | 2 | 20 | M12 |
| FMC3 | -25...70 | NC | plastic | 5 | max. 500 | - | 500m | 0.5 | 8 | Ø9,3 |
| FMC3S1 | -25...70 | NC | brass | 5 | max. 500 | - | 500m | 2 | 6 | M12 |
| FMMA3 | -25...70 | NO | stainless steel | 10 | max. 500 | - | 500m | 2 | 10 | M8 |
| FMMA6 | -25...70 | NO | brass | 10 | max. 100 | - | 500m | 2 | 14 | M8 |
| FMMS1 | -25...70 | CO | stainless steel | 5 | max. 100 | - | 250m | 2 | 8 | M8 |
| FMMPA7L25 | -25...70 | NO | plastic | 10 | max. 140 | max. 200 | 1 | 0.5 | 8 | Ø6 |
| FMPA7 | -25...75 | NO | plastic | 10 | max. 140 | max. 200 | 1 | 2 | 26 | M12 |
| FMPA9 | -25...75 | NO | plastic | 60 | max. 230 | max. 230 | 3 | 2 | 7 | M12 |
| FMPA9S1 | -25...75 | NO | plastic | 60 | max. 230 | max. 230 | 3 | 2 | 17 | M12 |
| FMPC7 | -25...75 | NC | plastic | 10 | max. 120 | max. 120 | 500m | 2 | 23 | M12 |
| FMPC9 | -25...75 | NC | plastic | 60 | max. 230 | max. 230 | 3 | 2 | 26 | M12 |
| FMPS1 | -25...75 | CO | plastic | 5 | max. 120 | max. 175 | 250m | 2 | 20 | M12 |
| FMPS2 | -25...75 | CO | plastic | 5 | max. 120 | max. 175 | 250m | 2 | 20 | M12 |
| FMPB2 | -25...75 | bistable | plastic | 120 | max. 250 | max. 250 | 3 | 2 | 15 | M12 |
| FMPB2S1 | -25...75 | bistable | plastic | 120 | max. 250 | max. 250 | 3 | 2 | 25 | M12 |