| Manufacturer | CARLO GAVAZZI |
| Type of sensor | inductive |
| IP rating | IP67 |
| Operating temperature | -25...70°C |
| Body material | PBT |
| Max. operating current | 200mA |
| Range | 30mm |
| Kind of forehead | non-embedded |
| Connection | M20 x 1,5 |
| Symbol | Usup | Usup | Output conf. | fswitch. max |
|---|---|---|---|---|
| [V DC] | [V AC] | [Hz] | ||
| IC40CNN30COT1 | 20...250 | 20...250 | NO | 25 |
| IC40CNN30CCT1 | 20...250 | 20...250 | NC | 25 |
| IC40CNN30TAT1 | 20...250 | 20...250 | NC + NO | 25 |