| Manufacturer | SICK |
| Type of sensor | inductive |
| Body material | stainless steel |
| Supply voltage | 10...30V DC |
| Max. operating current | 200mA |
| Connection | M12 male |
| Number of pins | 4 |
| Operating temperature | -40...100°C |
| IP rating | IP68 |
| Application | food industry |
| Symbol | Housing | Kind of forehead | Output conf. | Range | fswitch. max | Overall len. |
|---|---|---|---|---|---|---|
| [mm] | [Hz] | [mm] | ||||
| IMF08-02BNSNC0S | M8 | embedded | NPN / NO | 0...2 | 4000 | 60 |
| IMF08-02BPSNC0S | M8 | embedded | PNP / NO | 0...2 | 4000 | 60 |
| IMF08-04NNSNC0S | M8 | non-embedded | NPN / NO | 0...4 | 4000 | 60 |
| IMF08-04NPSNC0S | M8 | non-embedded | PNP / NO | 0...4 | 4000 | 60 |
| IMF12-04BNSNC0S | M12 | embedded | NPN / NO | 0...4 | 2000 | 65 |
| IMF12-04BPSNC0S | M12 | embedded | PNP / NO | 0...4 | 2000 | 65 |
| IMF12-08NNSNC0S | M12 | non-embedded | NPN / NO | 0...8 | 2000 | 65 |
| IMF12-08NPSNC0S | M12 | non-embedded | PNP / NO | 0...8 | 2000 | 65 |
| IMF18-08BNSNC0S | M18 | embedded | NPN / NO | 0...8 | 1000 | 65 |
| IMF18-08BPSNC0S | M18 | embedded | PNP / NO | 0...8 | 1000 | 65 |
| IMF18-12NNSNC0S | M18 | non-embedded | NPN / NO | 0...12 | 1000 | 65 |
| IMF18-12NPSNC0S | M18 | non-embedded | PNP / NO | 0...12 | 1000 | 65 |
| IMF30-15BNSNC0S | M30 | embedded | NPN / NO | 0...15 | 500 | 70.2 |
| IMF30-15BPSNC0S | M30 | embedded | PNP / NO | 0...15 | 500 | 70.2 |
| IMF30-20NNSNC0S | M30 | non-embedded | NPN / NO | 0...20 | 500 | 70.2 |
| IMF30-20NPSNC0S | M30 | non-embedded | PNP / NO | 0...20 | 500 | 70.2 |