| Type of sensor | inductive |
| Operating temperature | -25...70°C |
| IP rating | IP67 |
| Symbol | Range | Output conf. | Connection | Number of pins | Kind of forehead | Usup | Usup | Max. operating current | Switch. freq. max | Lead length |
|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [V DC] | [V AC] | [mA] | [Hz] | [m] | |||||
| LE08SN25DPO | 0...2.5 | PNP / NO | cables | - | non-embedded | 10...30 | - | 100 | 1000 | 2 |
| LE10SF05DNO | 0...5 | NPN / NO | cables | - | embedded | 10...30 | - | 200 | 1000 | 2 |
| LE10SN08DPO | 0...8 | PNP / NO | cables | - | non-embedded | 10...30 | - | 200 | 800 | 2 |
| LE16SF02DPO | 0...2 | PNP / NO | cables | - | embedded | 10...30 | - | 200 | 1000 | 2 |
| LE16SN04DPO | 0...4 | PNP / NO | cables | - | - | 10...30 | - | 200 | 800 | 2 |
| LE25SF07DLO | 0...7 | 2-wire NO | cables | - | embedded | 10...30 | - | 100 | 500 | 2 |
| LE25SF07DPO | 0...7 | PNP / NO | cables | - | embedded | 10...30 | - | 100 | 700 | 2 |
| LE25SN10BTO | 0...10 | 2-wire NO | cables | - | non-embedded | - | 90...250 | 200 | 20 | 2 |
| LE30SF10ATO | 0...10 | 2-wire NO | cables | - | embedded | - | 20...250 | 300 | 20 | 2 |
| LE30SF10DLO | 0...10 | 2-wire NO | cables | - | embedded | 10...30 | - | 100 | 500 | 2 |
| LE30SN15DLO | 0...15 | 2-wire NO | cables | - | non-embedded | 10...30 | - | 100 | 300 | 2 |
| LE30SN15DPO | 0...15 | PNP / NO | cables | - | non-embedded | 10...30 | - | 200 | 300 | 2 |
| LE40SN20DLO | 0...20 | 2-wire NO | cables | - | non-embedded | 10...30 | - | 100 | 300 | 2 |
| LE40SN20DNC | 0...20 | NPN / NC | cables | - | non-embedded | 10...30 | - | 200 | 200 | 2 |
| LE40SN20DPO | 0...20 | PNP / NO | cables | - | non-embedded | 10...30 | - | 200 | 200 | 2 |
| LE40SZSN20DPO-E2 | 0...20 | PNP / NO | M12 male | 4 | non-embedded | 10...30 | - | 200 | 300 | - |
| LE40SZSN20DPR-E2 | 0...20 | PNP / NO + NC | M12 male | 4 | non-embedded | 10...30 | - | 200 | 300 | - |
| LE40XZSN20DLO-D | 0...20 | 2-wire NO | screw terminals | - | non-embedded | 10...30 | - | 100 | 300 | - |
| LE40XZSN20DNC-E2 | 0...20 | NPN / NC | M12 male | 4 | non-embedded | 10...30 | - | 200 | 300 | - |
| LE40XZSN20DPR-D | 0...20 | PNP / NO + NC | screw terminals | - | non-embedded | 10...30 | - | 200 | 300 | - |
| LE40XZSN20DPR-E2 | 0...20 | PNP / NO + NC | M12 male | 4 | non-embedded | 10...30 | - | 200 | 300 | - |
| LE40XZSN20DPRW1-D | 0...20 | - | - | - | - | - | - | - | - | - |
| LE40XZSN40DPRY-D | 0...40 | PNP / NO + NC | screw terminals | - | non-embedded | 10...30 | - | - | - | - |
| LE40XZSN40DPRY-E2 | 0...40 | PNP / NO + NC | M12 male | 4 | non-embedded | 10...30 | - | - | - | - |
| LE50SF05DPO | 0...5 | PNP / NO | cables | - | embedded | 10...30 | - | 200 | 700 | 2 |
| LE80XZSN50DPR-D | 0...50 | PNP / NO + NC | screw terminals | - | non-embedded | 10...30 | - | 200 | 50 | - |
| LE81VF15DPO-E1 | 0...1.5 | PNP / NO | M8 male | 3 | embedded | 10...30 | - | 100 | 2000 | - |