Inductive proximity sensors, PCIAX series

Inductive proximity sensors, PCIAX series, PCIAX-15Z, PCIAX-20Z, PCIAX-25Z, PCIDX20ZRPW4040PG1 |EN|
Type of sensorinductive
Body materialPBT
Symbol Usup Usup Max. operating current Output conf. fswitch. max Operating temperature IP rating Range Connection
[V AC] [V DC] [mA] [Hz] [°C] [mm]
PCIAX-15Z 20...250 - 200 2-wire NO 25 -25...70 IP67 0...15 screw
PCIAX-20Z 20...250 - 200 2-wire NO 25 -25...70 IP67 0...20 screw
PCIAX-25Z 20...250 - 200 2-wire NO 25 -25...70 IP67 0...25 screw
PCIDX20ZRPW4040PG1 - 10...30 - PNP / NO + NC - - - 0...20 PG13,5
PCIDX30ZRP4040PG13 - 10...30 - PNP / NO + NC - - - 0...30 PG13,5