Inductive proximity sensors, PCID series

Inductive proximity sensors, PCID series, PCID-1.5ZP, PCID-1.5RP, PCID-1.5ZN, PCID-1.5RN |EN|
Type of sensorinductive
Body materialbrass
Supply voltage10...30V DC
Max. operating current200mA
Operating temperature-25...70°C
IP ratingIP67
Symbol Plating material Housing Kind of forehead Range Output conf. Connection Number of pins fswitch. max Overall len. Lead length
[mm] [Hz] [mm] [m]
PCID-1.5ZP nickel M8 embedded 0...1.5 PNP / NO cables - 3k 45 2
PCID-1.5RP nickel M8 embedded 0...1.5 PNP / NC cables - 5k 45 2
PCID-1.5ZN nickel M8 embedded 0...1.5 NPN / NO cables - 3k 45 2
PCID-1.5RN nickel M8 embedded 0...1.5 NPN / NC cables - 3k 45 2
PCID-1.5ZP-K nickel M8 embedded 0...1.5 PNP / NO M8 male 3 3k 50 -
PCID-1.5RP-K nickel M8 embedded 0...1.5 PNP / NC M8 male 3 3k 50 -
PCID-1.5ZN-K nickel M8 embedded 0...1.5 NPN / NO M8 male 3 3k 50 -
PCID-1.5RN-K nickel M8 embedded 0...1.5 NPN / NC M8 male 3 3k 50 -
PCID-2ZP nickel M12 embedded 0...2 PNP / NO cables - 1k 61 2
PCID-2RP nickel M12 embedded 0...2 PNP / NC cables - 1k 61 2
PCID-2ZN nickel M12 embedded 0...2 NPN / NO cables - 1k 61 2
PCID-2RN nickel M12 embedded 0...2 NPN / NC cables - 1k 61 2
PCID-2ZP-K nickel M12 embedded 0...2 PNP / NO M12 male 4 1k 71 -
PCID-2RP-K nickel M12 embedded 0...2 PNP / NC M12 male 4 1k 71 -
PCID-2ZN-K nickel M12 embedded 0...2 NPN / NO M12 male 4 1k 71 -
PCID-2RN-K nickel M12 embedded 0...2 NPN / NC M12 male 4 1k 71 -
PCID-4ZP nickel M12 non-embedded 0...4 PNP / NO cables - 800 61 2
PCID-4RP nickel M12 non-embedded 0...4 PNP / NC cables - 800 61 2
PCID-4ZN nickel M12 non-embedded 0...4 NPN / NO cables - 800 61 2
PCID-4RN nickel M12 non-embedded 0...4 NPN / NC cables - 800 61 2
PCID-4ZP-K nickel M12 non-embedded 0...4 PNP / NO M12 male 4 800 71 -
PCID-4RP-K nickel M12 non-embedded 0...4 PNP / NC M12 male 4 800 71 -
PCID-4ZN-K nickel M12 non-embedded 0...4 NPN / NO M12 male 4 800 71 -
PCID-4RN-K nickel M12 non-embedded 0...4 NPN / NC M12 male 4 800 71 -
PCID-5ZP nickel M18 embedded 0...5 PNP / NO cables - 800 76 2
PCID-5RP nickel M18 embedded 0...5 PNP / NC cables - 800 76 2
PCID-5ZN nickel M18 embedded 0...5 NPN / NO cables - 800 76 2
PCID-5RN nickel M18 embedded 0...5 NPN / NC cables - 800 76 2
PCID-5ZP-K nickel M18 embedded 0...5 PNP / NO M12 male 4 800 91 -
PCID-5RP-K nickel M18 embedded 0...5 PNP / NC M12 male 4 800 91 -
PCID-5ZN-K nickel M18 embedded 0...5 NPN / NO M12 male 4 800 91 -
PCID-5RN-K nickel M18 embedded 0...5 NPN / NC M12 male 4 800 91 -
PCID-8ZP nickel M18 non-embedded 0...8 PNP / NO cables - 500 76 2
PCID-8RP nickel M18 non-embedded 0...8 PNP / NC cables - 500 76 2
PCID-8ZN nickel M18 non-embedded 0...8 NPN / NO cables - 500 76 2
PCID-8RN nickel M18 non-embedded 0...8 NPN / NC cables - 500 76 2
PCID-8ZP-K nickel M18 non-embedded 0...8 PNP / NO M12 male 4 500 91 -
PCID-8RP-K nickel M18 non-embedded 0...8 PNP / NC M12 male 4 500 91 -
PCID-8ZN-K nickel M18 non-embedded 0...8 NPN / NO M12 male 4 500 91 -
PCID-8RN-K nickel M18 non-embedded 0...8 NPN / NC M12 male 4 500 91 -
PCID-10ZP nickel M30 embedded 0...10 PNP / NO cables - 300 77 2
PCID-10RP nickel M30 embedded 0...10 PNP / NC cables - 300 77 2
PCID-10ZN nickel M30 embedded 0...10 NPN / NO cables - 300 77 2
PCID-10RN nickel M30 embedded 0...10 NPN / NC cables - 300 77 2
PCID-10RP-K nickel M30 embedded 0...10 PNP / NC M12 male 4 300 92 -
PCID-10ZN-K nickel M30 embedded 0...10 NPN / NO M12 male 4 300 92 -
PCID-10RN-K nickel M30 embedded 0...10 NPN / NC M12 male 4 300 92 -
PCID-15ZP nickel M30 non-embedded 0...15 PNP / NO cables - 100 77 2
PCID-15RP nickel M30 non-embedded 0...15 PNP / NC cables - 100 77 2
PCID-15ZN nickel M30 non-embedded 0...15 NPN / NO cables - 100 77 2
PCID-15RN nickel M30 non-embedded 0...15 NPN / NC cables - 100 77 2
PCID-15ZP-K nickel M30 non-embedded 0...15 PNP / NO M12 male 4 100 92 -
PCID-15RP-K nickel M30 non-embedded 0...15 PNP / NC M12 male 4 100 92 -
PCID-15ZN-K nickel M30 non-embedded 0...15 NPN / NO M12 male 4 100 92 -
PCID-15RN-K nickel M30 non-embedded 0...15 NPN / NC M12 male 4 100 92 -
PCID2ZPKW-M8-45-M8 nickel M8 embedded 0...2 PNP / NO M8 male 3 2k 45 -
PCID3ZPKW-M8-45-M8 nickel M8 embedded 0...3 PNP / NO M8 male 3 1k 45 -
PCID3ZPWM8452M nickel M8 embedded 0...3 PNP / NO cables - - 45 2
PCID3RPKWM832M8 brass M8 embedded 0...3 PNP / NC M8 male 3 1k 32 -
PCID6ZPKM845M8 brass M8 non-embedded 0...6 PNP / NO M8 male 3 500 45 -