Inductive proximity sensors, PR series

Inductive proximity sensors, PR series, PR12-2DN, PR12-2DP, PR12-4AC, PR12-4AO, PR12-4DN |EN|
Manufacturer
Type of sensorinductive
Body materialbrass
Connectioncables
Operating temperature-25...70°C
IP ratingIP67
Lead length2m
Plating materialnickel
Symbol Max. operating current Housing Kind of forehead Range Output conf. Usup Usup Overall len. fswitch. max
[mA] [mm] [V DC] [V AC] [mm] [Hz]
PR12-2DN 200 M12 embedded 0...2 NPN / NO 10...30 - 46 1.5k
PR12-2DP 200 M12 embedded 0...2 PNP / NO 10...30 - 46 1.5k
PR12-4AC 200 M12 non-embedded 0...4 2-wire NC - 85...264 63 20
PR12-4AO 200 M12 non-embedded 0...4 2-wire NO - 85...264 63 20
PR12-4DN 200 M12 non-embedded 0...4 NPN / NO 10...30 - 58.5 500
PR12-4DN2 200 M12 non-embedded 0...4 NPN / NC 10...30 - 58.5 500
PR12-4DP 200 M12 non-embedded 0...4 PNP / NO 10...30 - 46 500
PRL12-4DP 200 M12 non-embedded 0...4 PNP / NO 10...30 - 58.5 500
PRT12-4DC 200 M12 non-embedded 0...4 2-wire NC 10...30 - 46 500
PRT12-4DO 200 M12 non-embedded 0...4 2-wire NO 10...30 - 46 500
PR18-5DN 200 M18 embedded 0...5 NPN / NO 10...30 - 47.5 350
PR18-5DP 200 M18 embedded 0...5 PNP / NO 10...30 - 47.5 350
PR18-5DP2 200 M18 embedded 0...5 PNP / NC 10...30 - 47.5 350
PR18-8AO 200 M18 non-embedded 0...8 2-wire NO - 85...264 53.3 20
PR18-8DN 200 M18 non-embedded 0...8 NPN / NO 10...30 - 47 350
PR18-8DP 200 M18 non-embedded 0...8 PNP / NO 10...30 - 47 350
PRL18-5DP 200 M18 embedded 0...5 PNP / NO 10...30 - 80.5 350
PRL18-8DP 200 M18 non-embedded 0...8 PNP / NO 10...30 - 80 350
PR30-10DP 200 M30 embedded 0...10 PNP / NO 10...30 - 58 400
PR30-15DP 200 M30 non-embedded 0...15 PNP / NO 10...30 - 58 200
PRL30-10DP 200 M30 embedded 0...10 PNP / NO 10...30 - 80 200
PRL30-15DP 200 M30 non-embedded 0...15 PNP / NO 10...30 - 80 400
PR08-1.5DN 200 M8 embedded 0...1.5 NPN / NO 10...30 - 30 1.5k
PR08-1.5DP 200 M8 embedded 0...1.5 PNP / NO 10...30 - 30 1.5k
PR08-1.5DP2 200 M8 embedded 0...1.5 PNP / NC 10...30 - 30 1.5k
PR08-2DN 200 M8 non-embedded 0...2 NPN / NO 10...30 - 30 1k
PR08-2DP 200 M8 non-embedded 0...2 PNP / NO 10...30 - 30 1k
PRT08-1.5DO 100 M8 embedded 0...1.5 2-wire NO 10...30 - - -
PRT08-2DO 100 M8 non-embedded 0...2 2-wire NO 10...30 - - -
PRT30-10DO 100 M30 embedded 0...10 2-wire NO 10...30 - - -
PR18-5AO 200 M18 embedded 0...5 2-wire NO - 85...264 53.8 20
PR18-8AC 200 M18 non-embedded 0...8 2-wire NC - 85...264 53.3 20
PR30-15AC 200 M30 non-embedded 0...15 2-wire NC - 85...264 58 20
PR30-15AO 200 M30 non-embedded 0...15 2-wire NO - 85...264 58 20
PR30-15DN 200 M30 non-embedded 0...15 NPN / NO 10...30 - 58 200
PRL18-8DN 200 M18 non-embedded 0...8 NPN / NO 10...30 - 80 350
PRL18-5DP2 200 M18 embedded 0...5 PNP / NC 10...30 - 80.5 500