| Manufacturer | AUTONICS |
| Type of sensor | inductive |
| Body material | brass |
| Usup | 10...30V DC |
| Operating temperature | -25...70°C |
| IP rating | IP67 |
| Lead length | 2m |
| Plating material | nickel |
| Connection | cables |
| Symbol | Max. operating current | Housing | Range | Output conf. | Kind of forehead | fswitch. max | Overall len. |
|---|---|---|---|---|---|---|---|
| [mA] | [mm] | [Hz] | [mm] | ||||
| PRDL12-4DP | 200 | M12 | 0...4 | PNP / NO | embedded | 500 | 64.4 |
| PRDL12-8DP | 200 | M12 | 0...8 | PNP / NO | non-embedded | 400 | 64.4 |
| PRDL18-7DP | 200 | M18 | 0...5 | PNP / NO | embedded | 300 | 85.2 |
| PRDLT30-25DO | 200 | M30 | 0...25 | 2-wire NO | non-embedded | - | - |
| PRDL30-15DP2 | 200 | M30 | 0...15 | PNP / NC | embedded | 100 | 85.7 |
| PRD18-14DP | 200 | M18 | 0...14 | PNP / NO | non-embedded | 200 | 52.7 |
| PRDL18-14DP | 200 | M18 | 0...14 | PNP / NO | non-embedded | 200 | 85.7 |
| PRD08-2DP | 100 | M8 | 0...2 | PNP / NO | embedded | - | - |
| PRD08-2DP2 | 100 | M8 | 0...2 | PNP / NC | embedded | - | - |
| PRD08-2DP2-V | 100 | M8 | 0...2 | PNP / NC | embedded | - | - |
| PRD08-4DP | 100 | M8 | 0...4 | PNP / NO | non-embedded | - | - |
| PRD08-4DP2 | 100 | M8 | 0...4 | PNP / NO | non-embedded | - | - |
| PRD08-4DP2-V | 100 | M8 | 0...4 | PNP / NC | non-embedded | - | - |
| PRD12-4DN | 200 | M12 | 0...4 | NPN / NO | embedded | 500 | - |
| PRDL12-4DN | 200 | M12 | 0...4 | NPN / NO | embedded | 500 | - |
| PRDL30-15DP | 200 | M30 | 0...15 | PNP / NO | embedded | 100 | - |
| PRDT12-8DO | 100 | M12 | 0...8 | NO | non-embedded | 400 | - |