| Manufacturer | AUTONICS |
| Type of sensor | inductive |
| Body material | brass |
| Usup | 10...30V DC |
| Connection | M12 male |
| Number of pins | 4 |
| Operating temperature | -25...70°C |
| IP rating | IP67 |
| Plating material | nickel |
| Symbol | Housing | Output conf. | Range | Max. operating current | Kind of forehead | fswitch. max | Overall len. |
|---|---|---|---|---|---|---|---|
| [mm] | [mA] | [Hz] | [mm] | ||||
| PRDCM12-4DN | M12 | NPN / NO | 0...4 | 200 | embedded | 500 | 55.8 |
| PRDCM12-4DP | M12 | PNP / NO | 0...4 | 200 | embedded | 500 | 55.8 |
| PRDCM12-8DN | M12 | NPN / NO | 0...8 | 200 | non-embedded | 400 | 55.8 |
| PRDCM12-8DP | M12 | PNP / NO | 0...8 | 200 | non-embedded | 400 | 55.8 |
| PRDCML12-4DN | M12 | NPN / NO | 0...4 | 200 | embedded | 500 | 68.3 |
| PRDCML12-4DP | M12 | PNP / NO | 0...4 | 200 | embedded | 500 | 68.3 |
| PRDCML12-8DN | M12 | NPN / NO | 0...8 | 200 | non-embedded | 400 | 68.3 |
| PRDCML12-8DP | M12 | PNP / NO | 0...8 | 200 | non-embedded | 400 | 68.3 |
| PRDCM18-7DN | M18 | NPN / NO | 0...7 | 200 | embedded | 300 | 54.3 |
| PRDCM18-7DP | M18 | PNP / NO | 0...7 | 200 | embedded | 300 | 54.3 |
| PRDCM18-14DP | M18 | PNP / NO | 0...14 | 200 | non-embedded | 200 | 53.8 |
| PRDCML18-7DN | M18 | NPN / NO | 0...7 | 200 | embedded | 300 | 87.3 |
| PRDCML18-14DN | M18 | NPN / NO | 0...14 | 200 | non-embedded | 200 | 85.8 |
| PRDCML18-14DP | M18 | PNP / NO | 0...14 | 200 | non-embedded | 200 | 85.8 |
| PRDCM30-15DN | M30 | NPN / NO | 0...15 | 200 | embedded | 100 | 63.8 |
| PRDCM30-15DP | M30 | PNP / NO | 0...15 | 200 | embedded | 100 | 63.8 |
| PRDCM30-25DN | M30 | NPN / NO | 0...25 | 200 | non-embedded | 100 | 63.8 |
| PRDCM30-25DP | M30 | PNP / NO | 0...25 | 200 | non-embedded | 100 | 63.8 |
| PRDCML30-15DN | M30 | NPN / NO | 0...15 | 200 | embedded | 100 | 85.8 |
| PRDCML30-15DP | M30 | PNP / NO | 0...15 | 200 | embedded | 100 | 85.8 |
| PRDCML30-25DN | M30 | NPN / NO | 0...25 | 200 | non-embedded | 100 | 85.8 |
| PRDCML30-25DP | M30 | PNP / NO | 0...25 | 200 | non-embedded | 100 | 85.8 |
| PRDCMT12-4DC | M12 | 2-wire NC | 0...4 | 100 | embedded | 450 | 56.5 |
| PRDCMT12-4DC-I | M12 | 2-wire NC | 0...4 | 100 | embedded | 450 | 56.5 |
| PRDCMT12-4DO | M12 | 2-wire NO | 0...4 | 100 | embedded | 450 | 56.5 |
| PRDCMT12-8DO | M12 | 2-wire NO | 0...8 | 100 | non-embedded | 400 | 56.5 |
| PRDCMT12-8DO-I | M12 | 2-wire NO | 0...8 | 100 | non-embedded | 400 | 56.5 |
| PRDCMT18-14DC | M18 | 2-wire NC | 0...14 | 100 | non-embedded | 200 | 58 |
| PRDCMT18-14DC-I | M18 | - | 0...14 | 100 | non-embedded | 200 | 58 |
| PRDCMT18-14DO | M18 | 2-wire NO | 0...14 | 100 | non-embedded | 200 | 58 |
| PRDCMT18-14DO-I | M18 | 2-wire NO | 0...14 | 100 | non-embedded | 200 | 58 |
| PRDCMT18-7DC | M18 | - | 0...7 | 100 | embedded | 250 | 58 |
| PRDCMT18-7DO | M18 | 2-wire NO | 0...7 | 100 | embedded | 250 | 58 |
| PRDCMT30-15DC | M30 | 2-wire NC | 0...15 | 100 | embedded | 100 | 63 |
| PRDCMT30-15DC-I | M30 | 2-wire NC | 0...15 | 100 | embedded | 100 | 63 |
| PRDCMT30-15DO | M30 | 2-wire NO | 0...15 | 100 | embedded | 100 | 63 |
| PRDCMT30-15DO-I | M30 | - | 0...15 | 100 | embedded | 100 | 63 |
| PRDCMT30-25DO | M30 | 2-wire NO | 0...25 | 100 | non-embedded | 100 | 63 |
| PRDCM08-2DP | M8 | PNP / NO | 0...2 | 100 | embedded | - | - |
| PRDCM08-2DP2 | M8 | PNP / NC | 0...2 | 100 | embedded | - | - |
| PRDCM08-4DP | M8 | PNP / NO | 0...4 | 100 | non-embedded | - | - |
| PRDCM08-4DP2 | M8 | PNP / NC | 0...4 | 100 | non-embedded | - | - |
| PRDCMT08-2DO | M8 | 2-wire NO | 0...2 | 100 | embedded | - | - |
| PRDCMT08-2DO-I | M8 | 2-wire NO | 0...2 | 100 | embedded | - | - |
| PRDCMT08-4DO | M8 | 2-wire NO | 0...4 | 100 | non-embedded | - | - |
| PRDCMT08-4DO-I | M8 | 2-wire NO | 0...4 | 100 | non-embedded | - | - |