| Manufacturer | AUTONICS |
| Type of sensor | inductive |
| Body material | stainless steel |
| Kind of forehead | embedded |
| Output conf. | 2-wire NO |
| Usup | 10...30V DC |
| Max. operating current | 100mA |
| Connection | cables |
| Operating temperature | -25...70°C |
| IP rating | IP67 |
| Lead length | 2m |
| Symbol | Housing | Range | fswitch. max | Overall len. |
|---|---|---|---|---|
| [mm] | [Hz] | [mm] | ||
| PRFT12-2DO-V | M12 | 0...2 | 100 | 46 |