Inductor: ceramic

Manufacturer
Type of inductorceramic
MountingSMD
Conform to the normAEC-Q200
Symbol Case Case - mm L Ioper. R Tolerance freson Operating temperature Q
[H] [A] [Ω] [%] [Hz] [°C]
B82496C3569J000 0603 1608 5.6n 700m 150m ±5 6G -55...150 40
B82496C3100J000 0603 1608 10n 600m 200m ±5 5G -55...150 40
B82496C3101J000 0603 1608 100n 200m 1.8 ±5 1.8G -55...150 30
B82496C3109A000 0603 1608 1m 1.8 20m - 16G -55...150 7
B82496C3120J000 0603 1608 12n 450m 350m ±5 5G -55...150 40
B82496C3150J000 0603 1608 15n 420m 400m ±5 4.5G -55...150 40
B82496C3151J000 0603 1608 150n 1.13 5 ±5 1.6G -55...150 30
B82496C3220J000 0603 1608 22n 380m 500m ±5 4G -55...150 40
B82496C3221J000 0603 1608 220n 110m 7 ±5 1.3G -55...150 25
B82496C3470J000 0603 1608 47n 270m 950m ±5 2.5G -55...150 35
B82496C3479J000 0603 1608 4.7n 800m 100m ±5 7G -55...150 14
B82496C3689J000 0603 1608 6.8n 700m 150m ±5 6G -55...150 40
B82498F1102J000 0805 2012 240m 550m ±5 440M -55...125 20
B82498F1222J000 0805 2012 2.2µ 130m 1.6 ±5 330M -55...125 20
B82498F1472J000 0805 2012 4.7µ 90m 3.8 ±5 210M -55...125 20
B82498F3151J000 0805 2012 150n 400m 420m ±5 1.15G -55...125 45
B82498F3221J000 0805 2012 220n 320m 700m ±5 950M -55...125 45
B82498F3331J000 0805 2012 330n 220m 1.5 ±5 800M -55...125 45
B82498F3331J001 0805 2012 330n 220m 1.5 ±5 800M -55...125 45
B82498F3471J000 0805 2012 470n 190m 1.9 ±5 600M -55...125 30
B82498F3390G001 0805 2012 39n 600m 120m ±2 2.1G -55...125 65
B82498F1152J000 0805 2012 1.5µ 200m 700m ±5 380M -55...125 20