| Type of inductor | wire |
| Mounting | SMD |
| Symbol | Manufacturer | L | Tol. | Resist. | Ioper. | Isat | Body dimensions |
|---|---|---|---|---|---|---|---|
| [µH] | [%] | [Ω] | [A] | [A] | [mm] | ||
| DJNR3015-1R0 | 1 | ±30 | 48m | 2.1 | 2.1 | 3x3x1.5 | |
| DJNR3015-1R5 | 1.5 | ±30 | 66m | 1.9 | 1.8 | 3x3x1.5 | |
| DJNR3015-2R2 | 2.2 | ±20 | 72m | 1.6 | 1.48 | 3x3x1.5 | |
| DJNR3015-3R3 | 3.3 | ±20 | 80m | 1.2 | 1.2 | 3x3x1.5 | |
| DJNR3015-4R7 | 4.7 | ±20 | 136m | 1.25 | 1.08 | 3x3x1.5 | |
| DJNR3015-6R8 | 6.8 | ±20 | 211m | 900m | 900m | 3x3x1.5 | |
| DJNR3015-100 | 10 | ±20 | 276m | 870m | 750m | 3x3x1.5 | |
| DJNR3015-150 | 15 | ±20 | 422m | 650m | 580m | 3x3x1.5 | |
| DJNR3015-220 | 22 | ±20 | 622m | 550m | 470m | 3x3x1.5 | |
| DJNR3015-330 | 33 | ±20 | 959m | 450m | 390m | 3x3x1.5 | |
| DJNR3015-470 | 47 | ±20 | 1.406 | 400m | 320m | 3x3x1.5 | |
| DJNR3015-101 | 100 | ±20 | 2.92 | 250m | 230m | 3x3x1.5 | |
| DJNR4018-1R0-S | 1 | ±30 | 27m | 3.2 | 4 | 4x4x1.8 | |
| DJNR4018-1R5-S | 1.5 | ±30 | 37m | 2.4 | 3.3 | 4x4x1.8 | |
| DJNR4018-2R2-S | 2.2 | ±20 | 42m | 2.2 | 3 | 4x4x1.8 | |
| DJNR4018-3R3-S | 3.3 | ±20 | 55m | 2 | 2.3 | 4x4x1.8 | |
| DJNR4018-4R7-S | 4.7 | ±20 | 70m | 1.7 | 2 | 4x4x1.8 | |
| DJNR4018-6R8-S | 6.8 | ±20 | 98m | 1.45 | 1.6 | 4x4x1.8 | |
| DJNR4018-100-S | 10 | ±20 | 150m | 1.2 | 1.3 | 4x4x1.8 | |
| DJNR4018-150-S | 15 | ±20 | 210m | 850m | 1.1 | 4x4x1.8 | |
| DJNR4018-220-S | 22 | ±20 | 290m | 720m | 900m | 4x4x1.8 | |
| DJNR4018-330-S | 33 | ±20 | 480m | 550m | 700m | 4x4x1.8 | |
| DJNR4018-470-S | 47 | ±20 | 650m | 440m | 600m | 4x4x1.8 | |
| JNR4018-470M-M | JANTEK | 47 | ±20 | 650m | 420m | 570m | 4x4x1.8 |
| JNR4018-680M-M | JANTEK | 68 | ±20 | 1 | 320m | 470m | 4x4x1.8 |
| DJNR4018-101-S | 100 | ±20 | 1.45 | 280m | 420m | 4x4x1.8 | |
| JNR4018-101M-M | JANTEK | 100 | ±20 | 1.5 | 270m | 400m | 4x4x1.8 |
| DJNR4018-151-S | 150 | ±20 | 2.3 | 220m | 340m | 4x4x1.8 | |
| JNR4018-151M-M | JANTEK | 150 | ±20 | 2.5 | 220m | 310m | 4x4x1.8 |
| DJNR4018-221-S | 220 | ±20 | 4 | 170m | 275m | 4x4x1.8 | |
| JNR4018-221M-M | JANTEK | 220 | ±20 | 4 | 170m | 270m | 4x4x1.8 |
| DJNR5020-1R0-S | 1 | ±30 | 21m | 3.6 | 4 | 4.9x4.9x2 | |
| DJNR5020-1R5-S | 1.5 | ±30 | 26m | 3.2 | 3.35 | 4.9x4.9x2 | |
| DJNR5020-2R2-S | 2.2 | ±30 | 35m | 2.9 | 2.9 | 4.9x4.9x2 | |
| DJNR5020-3R3-S | 3.3 | ±20 | 48m | 2.4 | 2.4 | 4.9x4.9x2 | |
| DJNR5020-4R7-S | 4.7 | ±20 | 60m | 2 | 2 | 4.9x4.9x2 | |
| DJNR5020-6R8-S | 6.8 | ±20 | 90m | 1.65 | 1.6 | 4.9x4.9x2 | |
| DJNR5020-100-S | 10 | ±20 | 120m | 1.45 | 1.3 | 4.9x4.9x2 | |
| DJNR5020-150-S | 15 | ±20 | 165m | 1.2 | 1.1 | 4.9x4.9x2 | |
| DJNR5020-220-S | 22 | ±20 | 260m | 1 | 900m | 4.9x4.9x2 | |
| DJNR5040-150-S | 15 | ±20 | 80m | 1.8 | 2 | 4.9x4.9x4 | |
| DJNR5040-220-S | 22 | ±20 | 126m | 1.4 | 1.5 | 4.9x4.9x4 | |
| DJNR5040-330-S | 33 | ±20 | 180m | 1.2 | 1.3 | 4.9x4.9x4 | |
| DJNR5040-470-S | 47 | ±20 | 310m | 900m | 1.1 | 4.9x4.9x4 | |
| DJNR5040-1R5-S | 1.5 | ±30 | 17m | 4.5 | 6.4 | 4.9x4.9x4.1 | |
| DJNR5040-2R2-S | 2.2 | ±30 | 22m | 3.7 | 5 | 4.9x4.9x4.1 | |
| DJNR5040-3R3-S | 3.3 | ±30 | 27m | 3.3 | 4 | 4.9x4.9x4.1 | |
| DJNR5040-4R7-S | 4.7 | ±30 | 29m | 3.1 | 3.3 | 4.9x4.9x4.1 | |
| DJNR5040-6R8-S | 6.8 | ±20 | 49m | 2.4 | 2.8 | 4.9x4.9x4.1 | |
| DJNR5040-100-S | 10 | ±20 | 56m | 2.1 | 2.3 | 4.9x4.9x4.1 | |
| DJNR6045-1R0 | 1 | ±30 | 18.2m | 6 | 8.5 | 6x5.9x4.5 | |
| DJNR6045-1R3 | 1.3 | ±30 | 20.8m | 5.2 | 8 | 6x5.9x4.5 | |
| DJNR6045-1R8 | 1.8 | ±30 | 23.4m | 5 | 7 | 6x5.9x4.5 | |
| DJNR6045-3R0 | 3 | ±30 | 31.2m | 4 | 5 | 6x5.9x4.5 | |
| DJNR6045-4R5 | 4.5 | ±20 | 40.3m | 3.7 | 4 | 6x5.9x4.5 | |
| DJNR6045-4R7 | 4.7 | ±20 | 40.3m | 3.7 | 4 | 6x5.9x4.5 | |
| DJNR6045-6R8 | 6.8 | ±20 | 49.4m | 3.5 | 3.8 | 6x5.9x4.5 | |
| DJNR6045-100 | 10 | ±20 | 61.1m | 2.8 | 3 | 6x5.9x4.5 | |
| DJNR6045-150 | 15 | ±20 | 100.1m | 2.3 | 2.3 | 6x5.9x4.5 | |
| DJNR6045-220 | 22 | ±20 | 149.5m | 1.7 | 1.9 | 6x5.9x4.5 | |
| DJNR6045-330 | 33 | ±20 | 188.5m | 1.5 | 1.5 | 6x5.9x4.5 | |
| DJNR6045-470 | 47 | ±20 | 286m | 1.3 | 1.3 | 6x5.9x4.5 | |
| DJNR6045-680 | 68 | ±20 | 429m | 1 | 1 | 6x5.9x4.5 | |
| DJNR6045-820 | 82 | ±20 | 533m | 900m | 900m | 6x5.9x4.5 | |
| DJNR6045-101 | 100 | ±20 | 650m | 800m | 800m | 6x5.9x4.5 | |
| DJNR6028-2R2-S | 2.2 | ±30 | 20m | 3.7 | 4.2 | 6x6x2.8 | |
| DJNR6028-3R3-M | 3.3 | ±30 | 23m | 3.4 | 3.6 | 6x6x2.8 | |
| DJNR6028-4R7-S | 4.7 | ±20 | 31m | 3 | 2.7 | 6x6x2.8 | |
| DJNR6028-100-S | 10 | ±20 | 65m | 1.9 | 1.9 | 6x6x2.8 | |
| DJNR6028-220-S | 22 | ±20 | 135m | 1.4 | 1.3 | 6x6x2.8 | |
| DJNR6028-330-S | 33 | ±20 | 220m | 1.1 | 1.1 | 6x6x2.8 | |
| DJNR6028-470-S | 47 | ±20 | 300m | 920m | 1 | 6x6x2.8 | |
| DJNR6028-101-S | 100 | ±20 | 600m | 660m | 650m | 6x6x2.8 | |
| DJNR6045-1R0-S | 1 | ±30 | 14m | 4.5 | 9.8 | 6x6x4.5 | |
| DJNR6045-1R3-S | 1.3 | ±30 | 16m | 4.2 | 8.2 | 6x6x4.5 | |
| DJNR6045-1R8-S | 1.8 | ±30 | 19m | 3.9 | 7.2 | 6x6x4.5 | |
| DJNR6045-3R0-S | 3 | ±30 | 24m | 3.3 | 5.6 | 6x6x4.5 | |
| DJNR6045-4R5-S | 4.5 | ±20 | 30m | 3.1 | 4.4 | 6x6x4.5 | |
| DJNR6045-6R3-S | 6.3 | ±20 | 36m | 3 | 3.6 | 6x6x4.5 | |
| DJNR6045-100-S | 10 | ±20 | 46m | 2.4 | 3.1 | 6x6x4.5 | |
| DJNR6045-150-S | 15 | ±20 | 70m | 1.9 | 2.5 | 6x6x4.5 | |
| DJNR6045-220-S | 22 | ±20 | 107m | 1.6 | 2 | 6x6x4.5 | |
| DJNR6045-330-S | 33 | ±20 | 141m | 1.4 | 1.65 | 6x6x4.5 | |
| DJNR6045-470-S | 47 | ±20 | 211m | 1.15 | 1.4 | 6x6x4.5 | |
| DJNR6045-680-S | 68 | ±20 | 289m | 1 | 1.2 | 6x6x4.5 | |
| DJNR6045-101-S | 100 | ±20 | 466m | 750m | 900m | 6x6x4.5 | |
| DJNR8040-0R9 | 0.9 | ±30 | 8.5m | 8 | 12 | 8x8x4.2 | |
| DJNR8040-1R4 | 1.4 | ±30 | 11m | 7.8 | 10.8 | 8x8x4.2 | |
| DJNR8040-2R0 | 2 | ±20 | 13.2m | 7.4 | 9 | 8x8x4.2 | |
| JNR8040-2R2M-M | JANTEK | 2.2 | ±20 | 15.6m | 6 | 7.5 | 8x8x4.2 |
| JNR8040-3R3M-M | JANTEK | 3.3 | ±20 | 19.5m | 5.1 | 7 | 8x8x4.2 |
| DJNR8040-3R6 | 3.6 | ±20 | 19.5m | 4.9 | 6 | 8x8x4.2 | |
| DJNR8040-4R7 | 4.7 | ±20 | 23.4m | 4.6 | 5.5 | 8x8x4.2 | |
| DJNR8040-6R8 | 6.8 | ±20 | 31.2m | 4.4 | 5 | 8x8x4.2 | |
| DJNR8040-100 | 10 | ±20 | 45m | 3.8 | 4 | 8x8x4.2 | |
| DJNR8040-150 | 15 | ±20 | 61.1m | 2.8 | 3 | 8x8x4.2 | |
| DJNR8040-220 | 22 | ±20 | 85.8m | 2.6 | 2.8 | 8x8x4.2 | |
| DJNR8040-330 | 33 | ±20 | 120m | 1.8 | 2 | 8x8x4.2 | |
| DJNR8040-470 | 47 | ±20 | 176.8m | 1.75 | 1.9 | 8x8x4.2 | |
| DJNR8040-680 | 68 | ±20 | 246m | 1.45 | 1.7 | 8x8x4.2 | |
| DJNR8040-101 | 101 | ±20 | 377m | 1.1 | 1.1 | 8x8x4.2 |