Inductors with U cores

Inductors with U cores, DUS-9.8/0.33/2, DUS-9.8/0.33/2.5, DUS-9.8/0.47/2, DUS-9.8/0.47/2.5 |EN|
Manufacturer
Type of inductorwire with current compensation
Spatial orientationvertical
Operating voltage265V AC
Test voltage AC2.1kV
Number of windings2
MountingTHT
Symbol Induct. of indiv. wind. R Ioper. Term. pitch Dimensions
[mH] [Ω] [A] [mm] [mm]
DUS-9.8/0.33/2.5 0.33 18 2.5 8x7 16x11x16.5
DUS-9.8/0.47/2.5 0.47 20 2.5 8x7 16x11x16.5
DUS-9.8/0.68/1.9 0.68 29 2.5 8x7 16x11x16.5
DUS-9.8/1.0/1.2 1 60m 1.2 8x7 16x11x16.5
DUS-9.8/1.5/1.2 1.5 69m 1.2 8x7 16x11x16.5
DUS-9.8/2.2/1.2 2.2 87m 1.2 8x7 16x11x16.5
DUS-9.8/3.3/0.9 3.3 200m 0.9 8x7 16x11x16.5
DUS-9.8/4.7/0.7 4.7 230m 0.7 8x7 16x11x16.5
DUS-9.8/6.8/0.7 6.8 270m 0.7 8x7 16x11x16.5
DUS-9.8/10/0.5 10 450m 0.5 8x7 16x11x16.5
DUS-9.8/15/0.5 15 550m 0.5 8x7 16x11x16.5
DUS-9.8/22/0.3 22 1 0.3 8x7 16x11x16.5
DUS-9.8/33/0.3 33 300m 0.3 8x7 16x11x16.5
DUS-9.8/47/0.2 47 2.8 0.2 8x7 16x11x16.5
DUS-10.5/0.33/5 0.33 12m 5 13x10 16.5x18.5x21
DUS-10.5/0.47/5 0.47 16m 5 13x10 16.5x18.5x21
DUS-10.5/0.68/4.4 0.68 18 4.4 13x10 16.5x18.5x21
DUS-10.5/1.0/3.5 1 30m 3.5 13x10 16.5x18.5x21
DUS-10.5/1.5/1.9 1.5 70m 1.9 13x10 16.5x18.5x21
DUS-10.5/3.3/1.9 3.3 95m 1.9 13x10 16.5x18.5x21
DUS-10.5/4.7/1.9 4.7 115m 1.9 13x10 16.5x18.5x21
DUS-10.5/6.8/1.9 6.8 125m 1.9 13x10 16.5x18.5x21
DUS-10.5/10/1.2 10 240m 1.2 13x10 16.5x18.5x21
DUS-10.5/15/1.2 15 340m 1.2 13x10 16.5x18.5x21
DUS-10.5/22/1 22 570m 1 13x10 16.5x18.5x21
DUS-10.5/33/0.6 33 1.1 0.6 13x10 16.5x18.5x21
DUS-10.5/47/0.5 47 1.45 0.5 13x10 16.5x18.5x21
DUS-16/0.33/5 0.33 26m 5 15x12.7 21x16.1x26
DUS-16/0.47/5 0.47 29m 5 15x12.7 21x16.1x26
DUS-16/1.5/2.8 1.5 80m 2.8 15x12.7 21x16.1x26
DUS-16/2.2/2.5 2.2 130m 2.5 15x12.7 21x16.1x26
DUS-16/4.7/1.5 4.7 280m 1.5 15x12.7 21x16.1x26
DUS-16/6.8/1.2 6.8 350m 1.2 15x12.7 21x16.1x26
DUS-16/10/1.2 10 500m 1.2 15x12.7 21x16.1x26
DUS-16/15/0.9 15 770m 0.9 15x12.7 21x16.1x26
DUS-16/22/0.7 22 1.25 0.7 15x12.7 21x16.1x26
DUS-16/33/0.5 33 2.25 0.5 15x12.7 21x16.1x26