| Manufacturer | EATON ELECTRONICS |
| Type of inductor | common mode |
| Mounting | SMD |
| Operating temperature | -40...160°C |
| Symbol | L | Ioper. | Rcoil | Cap. | Body dimensions |
|---|---|---|---|---|---|
| [H] | [A] | [mΩ] | [pF] | [mm] | |
| CMS1-1-R | 4.5µ | 7 | 2.7 | 2 | 9.4x7.2x2.6 |
| CMS1-2-R | 8µ | 5.7 | 4 | 2.1 | 9.4x7.2x2.6 |
| CMS1-3-R | 12.6µ | 4.1 | 77 | 2.2 | 9.4x7.2x2.6 |
| CMS1-4-R | 18µ | 3.8 | 8.9 | 2.3 | 9.4x7.2x2.6 |
| CMS1-5-R | 25µ | 3.6 | 10 | 2.4 | 9.4x7.2x2.6 |
| CMS1-6-R | 32.8µ | 3.1 | 13.8 | 2.5 | 9.4x7.2x2.6 |
| CMS1-7-R | 41.5µ | 2.6 | 19 | 2.6 | 9.4x7.2x2.6 |
| CMS1-8-R | 51.2µ | 2.2 | 26 | 2.7 | 9.4x7.2x2.6 |
| CMS1-9-R | 62µ | 1.9 | 35 | 2.7 | 9.4x7.2x2.6 |
| CMS1-10-R | 73.7µ | 1.65 | 48 | 2.8 | 9.4x7.2x2.6 |
| CMS1-11-R | 100µ | 1.35 | 70 | 3.9 | 9.4x7.2x2.6 |
| CMS1-12-R | 131µ | 1.15 | 100 | 3 | 9.4x7.2x2.6 |
| CMS1-13-R | 166µ | 1 | 138 | 3.1 | 9.4x7.2x2.6 |
| CMS1-14-R | 205µ | 850m | 186 | 3.2 | 9.4x7.2x2.6 |
| CMS2-0-R | 14µ | 6 | 4 | 1.7 | 11.43x11.43x6 |
| CMS2-1-R | 25µ | 5.35 | 5 | 2 | 11.43x11.43x6 |
| CMS2-2-R | 40µ | 4.4 | 8 | 2.3 | 11.43x11.43x6 |
| CMS2-3-R | 57µ | 3.6 | 12 | 2.5 | 11.43x11.43x6 |
| CMS2-4-R | 102µ | 2.8 | 19 | 2.8 | 11.43x11.43x6 |
| CMS2-5-R | 160µ | 2.3 | 29 | 3.1 | 11.43x11.43x6 |
| CMS2-6-R | 230µ | 1.85 | 44 | 3.4 | 11.43x11.43x6 |
| CMS2-7-R | 270µ | 1.6 | 60 | 3.6 | 11.43x11.43x6 |
| CMS2-8-R | 360µ | 1.35 | 84 | 3.9 | 11.43x11.43x6 |
| CMS2-9-R | 460µ | 1.1 | 120 | 4.3 | 11.43x11.43x6 |
| CMS2-10-R | 575µ | 940m | 170 | 4.3 | 11.43x11.43x6 |
| CMS2-11-R | 700µ | 800m | 230 | 4.6 | 11.43x11.43x6 |
| CMS2-12-R | 915µ | 670m | 330 | 4.9 | 11.43x11.43x6 |
| CMS2-13-R | 1.07m | 580m | 440 | 5.1 | 11.43x11.43x6 |
| CMS2-14-R | 1.34m | 500m | 620 | 5.4 | 11.43x11.43x6 |
| CMS3-1-R | 28µ | 5.7 | 5 | 2.8 | 13.97x13.97x6 |
| CMS3-2-R | 45µ | 5.1 | 6 | 3.05 | 13.97x13.97x6 |
| CMS3-3-R | 64µ | 4.75 | 7 | 3.3 | 13.97x13.97x6 |
| CMS3-4-R | 88µ | 3.95 | 10 | 3.5 | 13.97x13.97x6 |
| CMS3-5-R | 146µ | 3.1 | 17 | 3.7 | 13.97x13.97x6 |
| CMS3-6-R | 217µ | 2.85 | 20 | 3.9 | 13.97x13.97x6 |
| CMS3-7-R | 258µ | 2.45 | 27 | 4.15 | 13.97x13.97x6 |
| CMS3-8-R | 350µ | 2 | 40 | 4.4 | 13.97x13.97x6 |
| CMS3-9-R | 400µ | 1.7 | 53 | 4.65 | 13.97x13.97x6 |
| CMS3-10-R | 518µ | 1.45 | 76 | 4.85 | 13.97x13.97x6 |
| CMS3-11-R | 648µ | 1.2 | 107 | 5.1 | 13.97x13.97x6 |
| CMS3-12-R | 790µ | 1.05 | 145 | 5.35 | 13.97x13.97x6 |
| CMS3-13-R | 1.03m | 880m | 210 | 5.55 | 13.97x13.97x6 |
| CMS3-14-R | 1.31m | 750m | 300 | 5.8 | 13.97x13.97x6 |