Industrial computers - Harting MICA

Industrial computers - Harting MICA, HAIIC-MICA-BASIC, HAIIC-MICA-USB, 09478411001, 09478411002 |EN|
Manufacturer
Symbol Processor Operating system
HAIIC-MICA-USB ARM 1GHz Linux kernel 3.x
Symbol Mounting Indication Usup Interface Enclosure material Dimensions IP rating Connection
[V DC] [mm]
HAIIC-MICA-USB for DIN rail mounting, wall mount LED operation indicator 12...24 Ethernet aluminium 132x86x35 IP67 USB x2
Symbol Structure Insulator material Cable length Number of pins
[m]
09478411001 M12 male straight; RJ45 plug PVC 1 8
09478411002 M12 male straight; RJ45 plug PVC 2 8
Related items:
Data transfer rate:
Memory:
Type of automation module:
Cable: