Industrial EBM's fans

Industrial EBM's fans, G1G140-AV17-02, G1G085-AB05-01, G1G097-AA05-01, G1G108-AB17-02 |EN|
Manufacturer
Symbol Type of fan Bearing Kind of fan Impeller material Leads Enclosure material Cable length Dimensions Operating voltage Power consumption Rotational rate/speed Noise level Efficiency IP rating Supply voltage Lead length
[m] [mm] [V DC] [W] [rpm] [dBA] [m3/h] [V DC] [m]
G1G140-AV17-02 DC ball blower steel leads x4 aluminium - 226.3x261.5x100 16...28 54 1750 63 410 IP22 24 0.45
G1G108-AB17-02 DC ball blower steel leads x4 aluminium - 159x185x82 16...28 42 3000 65 200 IP22 24 0.45
G1G108-AB41-02 DC ball blower steel leads x4 aluminium - 159x185x82 36...57 42 3000 65 200 IP22 48 0.45
G1G120-AB67-02 DC ball blower steel leads x4 aluminium - 178x184x82 16...28 40 2200 62 255 IP22 24 0.45
G1G120-AB71-02 DC ball blower steel leads x4 aluminium - 178x184x82 36...57 40 2200 62 255 IP22 48 0.45
G1G133-DE03-02 DC ball blower steel leads x4 aluminium - 171x180x59 36...57 40 2000 64 225 IP22 48 0.45
G1G133-DE19-02 DC ball blower steel leads x4 aluminium - 171x180x59 16...28 40 2000 64 225 IP22 24 0.45
G2G085-AB02-01 EC ball blower steel leads x2 aluminium - 117.5x117x61 18...30 12 2300 - - IP22 24 0.3
W2G130-AA33-01 DC ball axial steel leads x2 aluminium - Ø150 16...28 16 3150 - 400 IP20 24 0.33
A1G200-AH77-52 DC ball axial steel leads x4 - - Ø197 - 55 2950 - - IP42 24 0.45
A1G200-AI77-52 EC ball axial steel - - 0.45 Ø197 16...28 55 2950 - - IP42 24 -
A1G250-AH37-52 DC ball axial steel leads x4 - - Ø251 16...28 105 2750 - - IP42 24 0.45
A1G250-AI37-52 DC ball axial steel leads x4 - - Ø251 16...28 105 2750 - - IP42 24 0.45
D1G133-DC13-52 EC ball blower steel leads x4 steel - 203x213x232 16...28 118 1580 - - IP42 24 0.3
D1G160-DA19-52 DC ball blower steel leads x4 steel - 225x241.327x176 16...28 112 1250 - - IP42 24 0.4
G1G126-AB13-13 DC ball blower polyamide - aluminium - 174x169x87.2 20...28 44 4100 - - IP22 24 -
G1G126-AC13-50 DC ball blower polyamide - aluminium - 174x169x101.4 16...28 50 4450 - - IP20 24 -
G1G126-AC13-51 DC ball blower polyamide - aluminium - 174x169x101.4 16...28 50 4450 - - IP20 24 -
G1G140-AC37-51 DC ball blower steel leads x4 aluminium - 226.3x261.5x100 16...28 100 2250 - - IP42 24 0.45
G1G144-AE13-50 DC ball blower polyamide - aluminium - 208x200.5x111.5 16...28 51 4300 - - IP00 24 -
G1G144-AE13-70 DC ball blower polyamide - aluminium - 208x200.5x117 16...28 51 4300 - - IP00 24 -
G1G146-BA07-52 DC ball blower steel leads x4 aluminium - 226.8x248.5x100 16...28 100 2200 - - IP42 24 0.45
G1G160-BD29-52 DC ball blower steel leads x4 aluminium - 227x248.5x100 16...28 105 1800 - - IP42 24 0.45
G1G160-BH29-52 DC ball blower steel leads x4 - - 226.8x262x100 16...28 105 1750 - - IP42 24 0.45
K1G220-AA89-02 DC ball axial polyamide leads x4 plastic - 270x270x92 16...28 68 2800 - - IP42 24 0.35
K3G097-AS81-81 DC ball blower polyamide leads x6 plastic - 170.5x139.5x351 16...32 435 3900 - - IP24 26 0.955
K3G097-AS82-82 DC ball blower polyamide leads x4 plastic - 170.5x139.5x351 16...32 740 4680 - - IP24 26 0.955
K3G250-RU27-81 DC ball axial polyamide leads x4 aluminium - 400x400x161 16...32 410 3860 - - IP24 26 1.02
K3G280-RU26-81 DC ball axial polyamide leads x6 aluminium - 400x400x199 16...32 252 2350 - - IP24 26 1.02
K3G310-RU29-81 DC ball axial polyamide leads x4 aluminium - 400x400x228 16...32 470 2550 - - IP24 24 1.02
R1G108-AB17-02 DC ball axial steel leads x4 - - Ø90x63 16...28 42 3000 - - IP22 24 0.45
R1G120-AB67-02 DC ball axial steel leads x4 - - Ø120x83 16...28 40 2200 - - IP22 24 0.45
R1G133-AA17-02 DC ball axial polyamide leads x4 - - Ø133x91 16...28 28 3900 - - IP20 24 0.45
R1G140-AV17-02 DC ball axial steel leads x4 - - Ø140x72 16...28 54 1750 - - IP22 24 0.45
R1G146-AA07-52 DC ball axial steel leads x4 - - Ø146.5x72 16...28 100 2200 - - IP42 24 0.45
R1G150-AA63-01 DC ball axial steel leads x4 - - Ø152x87 16...28 35 3100 - - IP20 24 0.45
R1G150-AA63-05 DC ball axial steel - - - Ø152x86.9 16...28 35 3100 - - IP20 24 -
R1G160-AH29-52 DC ball axial steel - aluminium 0.45 Ø160.5x72 16...28 102 1870 - 540 IP42 24 -
R1G175-AB63-02 DC ball axial polyamide leads x4 - - Ø175x69 16...28 34 3100 - - IP20 24 0.45
R1G190-AB27-02 DC ball axial polyamide leads x4 - - Ø190x72 16...28 51 2950 - - IP20 24 0.45
R1G190-AC37-52 DC ball axial polyamide leads x4 - - Ø190x68.5 16...28 80 3250 - - IP42 24 0.45
R1G190-RD79-81 DC ball axial polyamide leads x4 - - Ø190x73.7 16...32 135 4200 - - IP24 24 1.48
R1G220-AB35-52 DC ball axial polyamide leads x4 - - Ø220.9x71 16...28 106 3150 - - IP42 24 0.45
R1G220-AB35-92 DC ball axial polyamide leads x4 - - Ø220.9x71 16...28 106 3150 - - IP44 24 0.45
R1G220-RD10-81 DC ball axial polyamide leads x4 aluminium - Ø220x73.7 16...32 125 3050 - - IP24 24 1.48
R1G220-RD87-02 DC ball axial polyamide leads x4 aluminium - Ø220x73.7 16...28 112 3030 - - IP24 24 0.45
R1G225-AF07-52 DC ball axial polyamide leads x4 - - Ø225x99 16...28 100 2600 - - IP42 24 0.45
R1G250-AQ21-42 DC ball axial polyamide leads x4 - - Ø250x89 16...28 93 2540 - - IP44 24 0.45
R1G250-AQ21-52 DC ball axial polyamide leads x4 - - Ø250x89 16...28 93 2540 - - IP42 24 0.45
R1G250-RC87-81 DC ball axial polyamide leads x4 aluminium - Ø250x91.5 16...32 120 2500 - - IP24 24 1.48
R1G280-AE45-52 DC ball axial steel leads x4 aluminium - Ø281x125 16...28 95 1710 - - IP42 24 0.45
R1G280-RC71-81 DC ball axial polyamide leads x4 aluminium - Ø294x138 16...32 105 1700 - - IP24 24 1.48
R3G250-AD64-30 DC ball axial steel leads x4 aluminium - Ø252x106.5 16...28 135 2645 - - IP42 24 0.6
R3G250-RU27-81 DC ball axial polyamide leads x4 aluminium - Ø250x119.5 16...32 410 3860 - - IP24 26 1
R3G280-RU26-81 DC ball axial polyamide leads x6 aluminium - Ø294x148.5 16...32 252 2350 - - IP24 26 1
R3G310-RU29-81 DC ball axial polyamide leads x4 aluminium - Ø325.5x165 16...32 470 2550 - - IP24 24 1
S1G200-AH77-52 DC ball axial steel leads x4 - - Ø260 16...28 55 2950 - - IP42 24 0.45
S1G200-AI77-52 DC ball axial steel leads x4 - - Ø260 16...28 55 2950 - - IP42 24 0.45
S1G200-BI77-52 DC ball axial - leads x4 - - Ø245 16...28 55 2950 - - IP42 24 0.45
S1G250-AH37-52 DC ball axial - leads x4 - - Ø271 16...28 105 2750 - - IP42 24 0.45
S1G250-AI37-52 DC ball axial - leads x4 - - Ø271 16...28 105 2750 - - IP42 24 0.45
S1G250-BH37-52 DC ball axial steel leads x4 - - Ø251 16...28 105 2750 - - IP42 24 0.45
W1G200-CI77-52 DC ball axial - leads x4 aluminium - Ø280 16...28 55 2950 - - IP42 24 0.45
W1G200-EF01-01 DC ball axial - leads x4 plastic - Ø250x78.5 22...26 29 2130 - - IP55 24 0.45
W1G200-EF41-01 DC ball axial - leads x4 plastic - Ø250x78.5 22...26 11 1550 - - IP55 24 0.45
W1G200-EF60-02 DC ball axial - leads x4 plastic - Ø250x78.5 16...28 35 2200 - - IP55 24 0.45
W1G200-HH77-52 DC ball axial - - - - 225x225x80 16...28 55 2950 - - IP42 24 -
W1G208-BA35-52 DC ball axial polyamide - - - Ø240 16...28 96 3500 - - IP20 24 -
W1G250-CI37-52 DC ball axial - leads x4 aluminium - Ø320x87 16...28 105 2750 - - IP42 24 0.45
W2G107-AD03-01 DC ball axial - leads x2 - - 119x119x38 18...30 - 2800 - - IP22 24 0.27
W2G107-AD03-02 DC ball axial - - - - 119x119x38 18...30 - 2800 - - IP22 24 -
W2G110-AN27-13 DC ball axial - - - - 119x119x38 18...30 - 2800 - - IP22 24 -
W2G115-AD17-01 DC ball axial - leads x2 - - 127x127x38 - - 2800 - - IP22 24 0.27
W2G115-AD17-02 DC ball axial - - - - 127x127x38 - - 2800 - - IP22 24 -
W2S130-AA27-01 AC ball axial - leads x2 - - Ø162 - - 2760 - - IP20 - 0.33
W2S130-AA27-67 AC ball axial - leads x2 - - Ø149 - - 2760 - - IP20 - 0.1
W3G300-BV25-82 DC ball axial - leads x6 - - Ø340x76.5 16...32 - 3350 - - IP24 26 0.3
A1G200-AI01-52 EC - axial - - - 0.45 Ø197 36...57 45 2750 60 1005 IP42 48 -
A1G250-AH67-52 DC ball axial steel leads x4 - - Ø251x56 36...57 105 2750 - - IP42 48 0.45
A1G300-AC33-52 DC ball axial - leads x4 - - Ø300x79 36...57 - 1830 - - IP42 48 0.45
CHG045-AA01-01 EC - axial - - - - 130x138x61 36...60 - - - - IP20 48 -
D1G133-AB39-52 DC ball blower steel leads x4 steel - 171x180x215 36...57 - 1780 - - IP42 48 0.3
D1G133-DC17-52 DC ball blower steel leads x4 steel - 203x213x232 36...57 - 1580 - - IP42 48 0.3
G1G140-AV21-02 DC ball blower steel - aluminium 0.45 227.8x262.6x100 36...57 66 1855 - 435 IP22 48 -
G1G146-BA11-52 DC ball blower steel leads x4 aluminium - 227.8x262x100 36...57 - 2150 - - IP42 48 0.45
G1G160-BH39-52 DC ball blower steel leads x4 - - 227.8x262x100 36...57 - 1750 - - IP42 48 0.45
K1G220-AA67-04 DC ball axial polyamide leads x4 plastic - 270x270x92 36...57 - 3100 - - IP44 48 0.35
R1G108-AB41-02 DC ball axial steel - aluminium 0.45 Ø108x63 36...57 52 3200 - 220 IP22 48 -
R1G120-AB71-02 DC ball axial steel - aluminium 0.45 Ø120x83 36...57 51 2420 - 275 IP22 48 -
R1G133-AA65-02 DC ball axial polyamide leads x4 - - Ø133x91 36...57 - 3900 - - IP20 48 0.45
R1G140-AV21-02 DC ball axial steel - aluminium 0.45 Ø140x72 36...57 66 1855 - 435 IP22 48 -
R1G146-AA11-52 DC ball axial steel leads x4 - - Ø146x72 36...57 - 2150 - - IP42 48 0.45
R1G160-AH39-52 DC ball axial steel - aluminium 0.45 Ø160.5x72 36...57 134 1890 - 545 IP42 48 -
R1G175-AB41-02 DC ball axial polyamide leads x4 - - Ø175x69 36...57 - 3100 - - IP20 48 0.45
R1G190-AC11-52 DC ball axial polyamide leads x4 - - Ø190x68.5 36...57 - 3200 - - IP42 48 0.45
R1G225-AF11-52 DC ball axial polyamide leads x4 - - Ø225x99 36...57 - 2700 - - IP42 48 0.45
R1G280-AE47-52 DC ball axial steel leads x4 aluminium - Ø281x125 36...57 - 1710 - - IP42 48 0.45
R3G250-AD62-30 DC ball axial steel leads x4 aluminium - Ø252x106.5 36...57 - 2645 - - IP42 48 0.6
R3G280-AC66-30 DC ball axial steel leads x4 aluminium - Ø281x121 36...57 - 2000 - - IP42 48 0.6
R3G310-AN12-30 DC ball axial aluminium leads x4 aluminium - Ø318x119.5 36...57 - 2000 - - IP42 48 0.6
R3G400-AD20-30 DC ball axial aluminium leads x4 aluminium - Ø404x157 36...57 - 1290 - - IP42 48 0.6
RG125-19/18NH-18 DC ball radial plastic - steel - 180x180x33.5 36...56 19 4000 - 137 - 48 -
S1G250-AH67-52 DC ball axial - leads x4 - - Ø271 36...57 - 2750 - - IP42 48 0.45
S1G250-BH67-52 EC ball axial steel leads x4 aluminium - Ø251 36...57 105 2750 - - IP42 48 0.45
S1G300-AC33-52 DC ball axial - leads x4 - - Ø360 36...57 - 1830 - - IP42 48 0.45
W1G180-AB47-01 DC ball axial polyamide leads x4 - - Ø208x70 36...57 - 4600 - - IP20 48 0.4
W1G200-CI01-52 DC ball axial - leads x4 - - Ø280x80 36...57 - 2950 - - IP42 48 0.45
W1G200-HH01-52 DC ball axial - - - - 225x225x80 36...57 - 2950 - - IP42 48 -
W1G208-BA73-52 DC ball axial polyamide - - - Ø240 - - 3500 - - IP20 48 -
W1G250-CI67-52 DC ball axial - leads x4 aluminium - Ø320x87 36...57 - 2750 - - IP42 48 0.45
W1G300-DC33-52 DC ball axial - leads x4 - - Ø397x80 36...57 - 1830 - - IP42 48 0.45