| Manufacturer | EBM-PAPST |
| Symbol | Type of fan | Kind of fan | Impeller material | Bearing | IP rating | Enclosure material | Cable length | Power consumption | Noise level | Rotational rate/speed | Dimensions | Efficiency | Operating temperature | Frequency | Inom | Motor | Kind of motor | Wire size | Protection class | Insulation class | Colour | Usup | Number of poles | Impeller diameter | Lead length | Leads | Leads dimensions |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [m] | [W] | [dBA] | [rpm] | [mm] | [m3/h] | [°C] | [Hz] | [A] | [V AC] | [mm] | [m] | [mm] | |||||||||||||||
| A2D160-AB22-05 | AC | axial | metal | ball | IP44 | - | - | 44 | - | 2800 | Ø158.5x64.5 | - | - | 50 | 150m | M2D068-BC | 3-phase | 18AWG | I | F | black | 400 | 2 | 160 | 350m | leads x4 | - |
| A2D165-AD02-01 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3-phase | - | - | - | - | - | 2 | 165 | - | - | - |
| A2D170-AA04-01 | AC | axial | aluminium | ball | IP44 | - | - | 45 | - | 2750 | Ø170x64.5 | - | -25...50 | 50 | 230m | M2D068-BF | 3-phase | - | I | B | black | 230/400 | 2 | 170 | 450m | leads x7 | - |
| A2D170-AA04-02 | AC | axial | aluminium | ball | IP44 | - | - | 45 | - | 2750 | Ø170x64.5 | - | -25...50 | 50 | 230m | M2D068-BF | 3-phase | - | I | B | black | 230/400 | 2 | 170 | 450m | leads x7 | - |
| A2D170-AA04-16 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3-phase | - | - | - | - | - | 2 | 170 | - | - | - |
| A2D200-AA02-01 | AC | axial | metal | ball | IP44 | - | - | 53 | 67 | 2800 | Ø195x75 | 830 | -25...75 | 50 | 260m | M2D068-CF | 3-phase | - | I | B | black | 230/400 | 2 | 200 | 450m | leads x7 | - |
| A2D200-AA02-13 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3-phase | - | - | - | - | - | 2 | 200 | - | - | - |
| A2D200-AA02-16 | AC | axial | metal | ball | IP54 | - | - | 53 | - | 2800 | Ø195x72 | - | -25...75 | 50 | 260m | M2D068-CF | 3-phase | - | I | B | black | 230/400 | 2 | 200 | 450m | leads x7 | - |
| A2D200-AA02-19 | AC | axial | metal | ball | IP44 | - | - | 53 | - | 2800 | Ø195x74.5 | - | -25...75 | 50 | 150m | M2D068-CF | 3-phase | - | I | B | black | 400 | 2 | 200 | 450m | leads x4 | - |
| A2D200-AA04-15 | AC | axial | metal | ball | IP44 | - | - | 70 | - | 3150 | Ø195x73 | - | -25...90 | - | 110m | - | 3-phase | - | - | - | - | 500 | 2 | 200 | - | leads x4 | - |
| A2D200-AI18-01 | AC | axial | metal | ball | IP44 | - | - | 68 | 65 | 2600 | Ø197x64 | 890 | -25...45 | 50 | 290m | M2D068-BF | 3-phase | - | I | B | black | 230/400 | 2 | 200 | 450m | leads x7 | - |
| A2D210-AA02-10 | AC | axial | metal | ball | IP54 | - | - | 60 | - | 2750 | Ø210x72.5 | - | - | 50 | 150m | M2D068-CF | 3-phase | - | I | B | - | 400 | 2 | 210 | 450m | leads x3 | - |
| A2D210-AA10-17 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3-phase | - | - | - | - | - | 2 | 210 | - | - | - |
| A2D210-AB10-05 | AC | axial | metal | ball | IP44 | - | - | 64 | - | 2700 | Ø209.5x74.5 | - | -25...90 | 50 | 330m | M2D068-CC | 3-phase | 20AWG | I | F | black | 400 | 2 | 210 | 500m | leads x4 | - |
| A2D240-AA02-06 | AC | axial | metal | ball | IP44 | - | - | 95 | - | 2550 | Ø240x72.5 | - | -25...75 | 50 | 310m | M2D068-CF | 3-phase | - | I | B | black | 230/400 | 2 | 240 | 450m | leads x7 | - |
| A2D240-AA02-10 | AC | axial | metal | ball | IP44 | - | - | 95 | - | 2550 | Ø240x72.5 | - | -25...75 | 50 | 310m | M2D068-CF | 3-phase | - | I | B | black | 230/400 | 2 | 240 | 450m | leads x7 | - |
| A2D250-AA02-06 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3-phase | - | - | - | - | - | 2 | 250 | - | - | - |
| A2D250-AD26-05 | AC | axial | metal | ball | IP44 | - | - | 150 | - | 2520 | Ø251x84.5 | 800 | - | 50 | 260m | M2D068-DC | 3-phase | 20AWG | I | F | black | 400 | 2 | 250 | 470m | leads x4 | - |
| A2D250-AH02-01 | AC | axial | metal | ball | IP44 | - | - | 100 | 69 | 2500 | Ø251x74 | 1830 | -25...65 | 50 | 340m | M2D068-CF | 3-phase | - | I | B | black | 230/400 | 2 | 250 | 450m | leads x7 | - |
| A2D250-AI02-01 | AC | axial | metal | ball | IP44 | - | - | 100 | 69 | 2500 | Ø251x74 | 1830 | -25...65 | 50 | 340m | M2D068-CF | 3-phase | - | I | B | black | 230/400 | 2 | 250 | 450m | leads x7 | - |
| A2D265-AA02-10 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3-phase | - | - | - | - | - | 2 | 265 | - | - | - |
| A2D265-AA02-11 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3-phase | - | - | - | - | - | 2 | 265 | - | - | - |
| A2D300-AD02-01 | AC | axial | metal | ball | IP44 | - | - | 180 | 76 | 2650 | Ø300x103 | 2760 | -25...60 | 50 | 540m | M2D068-EC | 3-phase | - | I | B | black | 230/400 | 2 | 300 | 450m | leads x7 | - |
| A2D300-AD02-02 | AC | axial | metal | ball | IP44 | - | - | 180 | 76 | 2650 | Ø300x103 | 2760 | -25...60 | 50 | 540m | M2D068-EC | 3-phase | - | I | B | black | 230/400 | 2 | 300 | 450m | leads x7 | - |
| A2D300-AP02-01 | AC | axial | metal | ball | IP44 | - | - | 210 | 72 | 2580 | Ø298x109 | 3130 | -25...55 | 50 | 620m | M2D074-DF | 3-phase | - | I | B | black | 230/400 | 2 | 300 | 450m | leads x7 | - |
| A2D300-AP02-02 | AC | axial | metal | ball | IP44 | - | - | 210 | 72 | 2580 | Ø298x109 | 3130 | -25...55 | 50 | 620m | M2D074-DF | 3-phase | - | I | B | black | 230/400 | 2 | 300 | 450m | leads x7 | - |
| A2E165-AA01-01 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 165 | - | - | - |
| A2E165-AA17-01 | AC | axial | metal | ball | IP44 | - | - | 40 | - | 2850 | Ø162x73.8 | - | - | 50 | 180m | M2E068-CF | 1-phase | - | I | B | black | - | 2 | 165 | 450m | leads x4 | - |
| A2E170-AA17-05 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 170 | - | - | - |
| A2E170-AF23-02 | AC | axial | aluminium | ball | IP44 | - | - | 47 | - | 2700 | Ø170x65 | - | - | 50 | 230m | M2E068-BF | 1-phase | - | I | B | black | 230 | 2 | 170 | 450m | leads x4 | - |
| A2E185-AA01-01 | AC | axial | metal | ball | IP44 | - | - | 55 | - | 2700 | Ø185x74.5 | - | - | 50 | 250m | M2E068-CF | 1-phase | - | I | B | black | 230 | 2 | 185 | 450m | leads x4 | - |
| A2E185-AA01-09 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 185 | - | - | - |
| A2E200-AA19-02 | AC | axial | metal | ball | IP44 | - | - | 75 | - | 3050 | Ø195x74.5 | - | - | 60 | 650m | M2E068-CF | 1-phase | 20AWG | I | B | black | 115 | 2 | 200 | 450m | leads x4 | - |
| A2E200-AH38-01 | AC | axial | metal | ball | IP44 | - | - | 64 | 65 | 2600 | Ø197x64 | 890 | -25...70 | 50 | 300m | M2E068-BF | 1-phase | - | I | B | black | 230 | 2 | 200 | 450m | leads x4 | - |
| A2E200-AK38-01 | AC | axial | metal | ball | IP44 | - | - | 60 | - | 2670 | Ø198x65.5 | - | max. 65 | 50 | 300m | M2E068-BF | 1-phase | - | I | B | black | 230 | 2 | 200 | 450m | leads x4 | - |
| A2E240-AB01-02 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 240 | - | - | - |
| A2E250-AE65-01 | AC | axial | metal | ball | IP44 | - | - | 115 | 72 | 2550 | Ø250x85 | 1610 | -25...55 | 50 | 510m | M2E068-DF | 1-phase | - | I | B | black | 230 | 2 | 250 | 450m | leads x4 | - |
| A2E300-AA01-02 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 300 | - | - | - |
| A2E300-AC47-01 | AC | axial | metal | ball | IP44 | - | - | 140 | 75 | 2650 | Ø300x100 | 2440 | -25...55 | 50 | 620m | M2E068-EC | 1-phase | - | I | B | black | 230 | 2 | 300 | 450m | leads x4 | - |
| A2E300-AP02-02 | AC | axial | metal | ball | IP44 | - | - | 230 | 73 | 2700 | Ø298x109 | 3410 | -25...50 | 50 | 1.1 | M2E074-DF | 1-phase | - | I | B | black | 230 | 2 | 300 | 450m | leads x4 | - |
| A2S130-AB03-09 | AC | axial | metal | ball | IP44 | - | - | 40 | - | 2760 | Ø138.3x56.9 | - | max. 40 | 50 | 250m | M2S052-CA | 1-phase | - | - | B | black | 220 | 2 | 130 | 390m | leads x2 | - |
| A2S130-AB03-11 | AC | axial | metal | ball | IP44 | - | - | 50 | - | 2800 | Ø138.3x56.9 | - | - | 50 | 300m | M2S052-CA | 1-phase | 20AWG | I | B | black | 230 | 2 | 130 | 500m | leads x2 | - |
| A2S130-AB03-15 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 130 | - | - | - |
| A3G200-AD01-01 | EC | axial | plastic | ball | IP54 | - | - | 60 | - | 2820 | Ø196.5x68.4 | - | -25...60 | 50, 60 | 530m | M3G055-BD | 1-phase | - | I | B | - | - | 3 | 200 | 450m | leads x4 | - |
| A3G200-AD01-03 | EC | axial | plastic | ball | IP54 | - | - | 60 | - | 2820 | Ø196.5x68.4 | - | -25...60 | 50, 60 | 530m | M3G055-BD | 1-phase | - | I | B | - | - | 3 | 200 | 450m | leads x7 | - |
| A4D315-AC20-01 | AC | axial | metal | ball | IP44 | - | - | 78 | 65 | 1400 | Ø312x103 | 1990 | -25...80 | 50 | 190m | M4D068-EC | 3-phase | - | I | B | black | 230/400 | 4 | 315 | 450m | leads x7 | - |
| A4D315-AC20-02 | AC | axial | metal | ball | IP44 | - | - | 78 | 65 | 1400 | Ø312x103 | 1990 | -25...80 | 50 | 190m | M4D068-EC | 3-phase | - | I | B | black | 230/400 | 4 | 315 | 450m | leads x7 | - |
| A4D350-AA04-01 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4 | 350 | - | - | - |
| A4D350-AA06-01 | AC | axial | metal | ball | IP44 | - | - | 145 | 69 | 1420 | Ø353x104 | 2900 | -25...45 | 50 | 390m | - | 3-phase | - | I | B | black | 230/400 | 4 | 350 | 450m | leads x7 | - |
| A4D350-AA06-02 | AC | axial | metal | ball | IP44 | - | - | 145 | 69 | 1420 | Ø353x104 | 2900 | -25...45 | 50 | 390m | - | 3-phase | - | I | B | black | 230/400 | 4 | 350 | 450m | leads x7 | - |
| A4D350-AN08-01 | AC | axial | metal | ball | IP44 | - | - | 170 | 56 | 1370 | Ø352x109.8 | 2105 | -25...65 | 50 | 640m | M4D074-DF | 3-phase | - | I | F | black | 230/400 | 4 | 350 | 600m | leads x7 | - |
| A4D400-AP12-01 | AC | axial | metal | ball | IP44 | - | - | 135 | 68 | 1450 | Ø392x122 | 4000 | -25...40 | 50 | 760m | M4D074-EI | 3-phase | - | I | B | black | 230/400 | 4 | 400 | 600m | leads x7 | - |
| A4D400-AP12-02 | AC | axial | metal | ball | IP44 | - | - | 135 | 68 | 1450 | Ø392x122 | 4000 | -25...40 | 50 | 760m | M4D074-EI | 3-phase | - | I | B | black | 230/400 | 4 | 400 | 600m | leads x7 | - |
| A4D420-AP02-01 | AC | axial | metal | ball | IP44 | - | - | 160 | - | 1430 | Ø418x134 | 3540 | -25...65 | 50 | 440m | M4D074-GA | 3-phase | - | I | B | black | 400 | 4 | 420 | 600m | leads x7 | - |
| A4D420-AP02-02 | AC | axial | - | - | - | - | 0.6 | 160 | - | 1430 | Ø418x134 | 4890 | max. 65 | 50 | 440m | M4D074-GA | 3-phase | - | - | - | - | 230/400 | 4 | 420 | - | - | - |
| A4D420-AU02-01 | AC | axial | plastic | ball | IP54 | - | - | 260 | - | 1360 | Ø417x81 | - | -40...60 | 50 | 520m | M4D094-EA | 3-phase | - | I | F | black | 400 | 4 | 420 | - | terminal block | - |
| A4D420-AU02-02 | AC | axial | plastic | ball | IP54 | - | - | 260 | - | 1360 | Ø417x81 | - | -40...60 | 50 | 520m | M4D094-EA | 3-phase | - | I | F | black | 400 | 4 | 420 | - | terminal block | - |
| A4D450-AN14-01 | AC | axial | metal | ball | IP54 | - | - | 480 | - | 1360 | - | 4530 | -40...65 | 50 | 980m | - | 3-phase | - | - | B | black | 400 | 4 | 450 | - | - | - |
| A4D450-AN14-02 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4 | 450 | - | - | - |
| A4D450-AO14-02 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4 | 450 | - | - | - |
| A4D500-AJ03-02 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4 | 500 | - | - | - |
| A4D500-AM01-03 | AC | axial | metal | ball | IP54 | - | - | 950 | - | 1510 | Ø497x209.5 | - | -40...60 | 60 | 2.77 | M4D110-GF | 3-phase | - | I | F | black | - | 4 | 500 | - | terminal block | - |
| A4D630-AH01-02 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4 | 630 | - | - | - |
| A4D710-AF01-01 | AC | axial | aluminium | ball | IP54 | - | - | 2.38k | - | 1350 | Ø701x277 | - | -40...60 | 50 | 4.5 | M4D138-LA | 3-phase | - | I | F | aluminium | 400 | 4 | 710 | - | terminal block | - |
| A4E250-AA04-01 | AC | axial | - | - | - | - | 0.3 | 32 | - | 1420 | Ø230 | - | - | 50 | - | - | - | - | - | - | - | 230 | 4 | 250 | - | - | - |
| A4E250-AA04-02 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4 | 250 | - | - | - |
| A4E250-AE32-05 | AC | axial | polyamide | ball | IP44 | - | - | 41 | 47 | 1350 | Ø250x68 | 800 | -25...60 | 50 | 180m | M4E068-BF | 1-phase | - | I | B | black | 230 | 4 | 250 | 450m | leads x4 | - |
| A4E250-AH02-01 | AC | axial | metal | ball | IP44 | - | - | 42 | 54 | 1400 | Ø251x64 | 1010 | -25...55 | 50 | 190m | M4E068-BF | 1-phase | - | I | B | black | 230 | 4 | 250 | 450m | leads x4 | - |
| A4E300-AC05-01 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4 | 300 | - | - | - |
| A4E300-AE20-05 | AC | axial | polyamide | ball | IP44 | - | - | 52 | 53 | 1100 | Ø294x75 | 1100 | -25...45 | 50 | 230m | M4E068-BF | 1-phase | - | I | B | black | 230 | 4 | 300 | 450m | leads x4 | - |
| A4E300-AE20-06 | AC | axial | polyamide | ball | IP44 | - | - | 52 | 53 | 1100 | Ø294x75 | 1100 | -25...45 | 50 | 230m | M4E068-BF | 1-phase | - | I | B | black | 230 | 4 | 300 | 450m | leads x4 | - |
| A4E300-AH26-05 | AC | axial | polyamide | ball | IP44 | - | - | 70 | 58 | 1350 | Ø294x75 | 1340 | -25...60 | 50 | 310m | M4E068-CF | 1-phase | - | I | B | black | 230 | 4 | 300 | 450m | leads x4 | - |
| A4E300-AH26-06 | AC | axial | polyamide | ball | IP44 | - | - | 70 | 58 | 1350 | Ø294x75 | 1340 | -25...60 | 50 | 310m | M4E068-CF | 1-phase | - | I | B | black | 230 | 4 | 300 | 450m | leads x4 | - |
| A4E315-AA05-01 | AC | axial | metal | ball | IP44 | - | - | 120 | 67 | 1400 | Ø312x94 | 1950 | -25...50 | 50 | 530m | M4E068-EC | 1-phase | - | I | B | black | 230 | 4 | 315 | 450m | leads x4 | - |
| A4E315-AA05-02 | AC | axial | metal | ball | IP44 | - | - | 120 | 67 | 1400 | Ø312x94 | 1950 | -25...50 | 50 | 530m | M4E068-EC | 1-phase | - | I | B | black | 230 | 4 | 315 | 450m | leads x4 | - |
| A4E315-AC08-09 | AC | axial | metal | ball | IP44 | - | 0.465 | 95 | - | 1370 | Ø312x85.4 | - | -40...40 | 50 | 420m | M4E068-DF | 1-phase | - | I | B | black | 230 | 4 | 315 | - | connectors | 6.3x0.8 |
| A4E330-AB18-09 | AC | axial | metal | ball | IP44 | - | 0.29 | 130 | - | 1370 | Ø332x92 | 1605 | - | 50 | 580m | M4E068-DF | 1-phase | - | I | F | black | 230 | 4 | 330 | - | - | - |
| A4E330-AP18-01 | AC | axial | metal | ball | IP44 | - | - | 120 | 63 | 1390 | Ø330x85 | 2830 | -25...50 | 50 | 570m | M4E068-DF | 1-phase | - | I | B | black | 230 | 4 | 330 | 450m | leads x4 | - |
| A4E330-AP18-02 | AC | axial | metal | ball | IP44 | - | - | 120 | 63 | 1390 | Ø330x85 | 2830 | -25...50 | 50 | 570m | M4E068-DF | 1-phase | - | I | B | black | 230 | 4 | 330 | 450m | leads x4 | - |
| A4E350-AA06-01 | AC | axial | metal | ball | IP44 | - | - | 140 | 68 | 1390 | Ø353x104 | 2850 | -25...60 | 50 | 620m | M4E068-EC | 1-phase | - | I | B | black | 230 | 4 | 350 | 450m | leads x4 | - |
| A4E350-AA06-02 | AC | axial | metal | ball | IP44 | - | - | 140 | 68 | 1390 | Ø353x104 | 2850 | -25...60 | 50 | 620m | M4E068-EC | 1-phase | - | I | B | black | 230 | 4 | 350 | 450m | leads x4 | - |
| A4E350-AF20-05 | AC | axial | plastic | ball | IP44 | - | - | 105 | 63 | 1350 | Ø350x75 | 2390 | -25...50 | 50 | 500m | M4E068-DC | 1-phase | - | I | B | black | 230 | 4 | 350 | 450m | leads x4 | - |
| A4E360-AC20-05 | AC | axial | polyamide | ball | IP44 | - | - | 115 | 55 | 1320 | Ø360x84 | 2275 | -25...40 | 50 | 540m | M4E068-DF | 1-phase | - | I | B | black | 230 | 4 | 360 | 450m | leads x4 | - |
| A4E360-AC20-06 | AC | axial | polyamide | ball | IP44 | - | - | 115 | 55 | 1320 | Ø360x84 | 2275 | -25...40 | 50 | 540m | M4E068-DF | 1-phase | - | I | B | black | 230 | 4 | 360 | 450m | leads x4 | - |
| A4E420-AP02-01 | AC | axial | metal | ball | IP44 | - | - | 200 | - | 1430 | Ø418x134 | 3295 | max. 50 | 50 | 940m | M4E074-GA | 1-phase | - | I | B | black | 230 | 4 | 420 | 600m | leads x4 | - |
| A4E420-AP02-02 | AC | axial | metal | ball | IP44 | - | - | 200 | - | 1430 | Ø418x129 | 3295 | -25...50 | 50 | 940m | M4E074-GA | 1-phase | - | I | B | black | 230 | 4 | 420 | 600m | leads x4 | - |
| A4E420-AU03-01 | AC | axial | plastic | ball | IP54 | - | - | 280 | - | 1360 | Ø417x172 | - | -40...60 | 50 | 1.25 | M4E094-EA | 1-phase | - | I | F | black | 230 | 4 | 420 | - | terminal block | - |
| A4E420-AU03-02 | AC | axial | plastic | ball | IP54 | - | - | 280 | - | 1360 | Ø417x172 | - | -40...60 | 50 | 1.25 | M4E094-EA | 1-phase | - | I | F | black | 230 | 4 | 420 | - | terminal block | - |
| A4E450-AN05-01 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4 | 450 | - | - | - |
| A4E450-AO09-01 | AC | axial | metal | ball | IP54 | - | - | 490 | - | 1310 | Ø446x213.5 | 4420 | -40...65 | 50 | 2.36 | M4E094-HA | 1-phase | - | I | F | black | 230 | 4 | 450 | - | terminal block | - |
| A4E450-AO09-02 | AC | axial | metal | ball | IP54 | - | - | 490 | - | 1310 | Ø446x213.5 | 4420 | -40...65 | 50 | 2.36 | M4E094-HA | 1-phase | - | I | F | black | 230 | 4 | 450 | - | terminal block | - |
| A4E450-AP01-01 | AC | axial | metal | ball | IP44 | - | - | 245 | - | 1400 | Ø446x134 | 3690 | -25...60 | 50 | 1.1 | M4E074-GA | 1-phase | - | I | F | black | 230 | 4 | 450 | 600m | leads x4 | - |
| A4E450-AP01-02 | AC | axial | metal | ball | IP44 | - | - | 245 | - | 1400 | Ø446x134 | 3690 | max. 60 | 50 | 1.1 | M4E074-GA | 1-phase | - | I | F | black | 230 | 4 | 450 | 600m | leads x4 | - |
| A4E450-AU03-01 | AC | axial | plastic | ball | IP54 | - | - | 350 | - | 1300 | Ø445x172 | 3920 | -40...55 | 50 | 1.55 | M4E094-EA | 1-phase | - | I | F | black | 230 | 4 | 450 | - | terminal block | - |
| A4E450-AU03-02 | AC | axial | plastic | ball | IP54 | - | - | 350 | - | 1300 | Ø445x172 | - | -40...55 | 50 | 1.55 | M4E094-EA | 1-phase | - | I | F | black | 230 | 4 | 450 | - | terminal block | - |
| A4E560-AQ01-01 | AC | axial | aluminium | ball | IP54 | - | - | 1.09k | - | 1275 | Ø552x224.5 | - | -40...55 | 50 | 4.76 | M4E110-IA | 1-phase | - | I | F | aluminium | 230 | 4 | 560 | - | terminal block | - |
| A4S170-AA02-01 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4 | 170 | - | - | - |
| A4S200-AA02-01 | AC | axial | metal | ball | IP44 | - | - | 40 | 52 | 1380 | Ø195x75 | 375 | -25...50 | 50 | 300m | M4S068-BF | 1-phase | - | I | B | black | 230 | 4 | 200 | 450m | leads x3 | - |
| A4S200-AA02-02 | AC | axial | metal | ball | IP44 | - | - | 40 | 52 | 1380 | Ø195x75 | 375 | -25...50 | 50 | 300m | M4S068-BF | 1-phase | - | I | B | black | 230 | 4 | 200 | 450m | leads x3 | - |
| A4S200-AH04-01 | AC | axial | metal | ball | IP44 | - | - | 30 | 42 | 1370 | Ø197x64 | 470 | -25...75 | 50 | 210m | M4S068-BF | 1-phase | - | I | B | black | 230 | 4 | 200 | 450m | leads x3 | - |
| A4S200-AI04-01 | AC | axial | metal | ball | IP44 | - | - | 30 | 42 | 1370 | Ø197x64 | 470 | -25...75 | 50 | 210m | M4S068-BF | 1-phase | - | I | B | black | 230 | 4 | 200 | 450m | leads x3 | - |
| A4S250-AA02-01 | AC | axial | metal | ball | IP44 | - | - | 72 | 58 | 1400 | Ø250x75 | 870 | -25...40 | 50 | 530m | M4S068-CF | 1-phase | - | I | B | black | 230 | 4 | 250 | 450m | leads x3 | - |
| A4S250-AA02-02 | AC | axial | metal | ball | IP44 | - | - | 72 | 58 | 1400 | Ø250x75 | 870 | -25...40 | 50 | 530m | M4S068-CF | 1-phase | - | I | B | black | 230 | 4 | 250 | 450m | leads x3 | - |
| A4S250-AA02-14 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4 | 250 | - | - | - |
| A4S250-AA02-17 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4 | 250 | - | - | - |
| A4S250-AH02-01 | AC | axial | metal | ball | IP44 | - | - | 69 | 54 | 1390 | Ø251x74 | 1000 | -25...50 | 50 | 530m | M4S068-CF | 1-phase | - | I | B | black | 230 | 4 | 250 | 450m | leads x3 | - |
| A4S250-AI02-01 | AC | axial | metal | ball | IP44 | - | - | 69 | 54 | 1390 | Ø251x74 | 1000 | -25...50 | 50 | 530m | M4S068-CF | 1-phase | - | I | B | black | 230 | 4 | 250 | 450m | leads x3 | - |
| A6E350-AN24-01 | AC | axial | metal | ball | IP44 | - | - | 75 | - | 910 | Ø352x109.8 | - | -25...50 | 50 | 350m | M6E074-DF | 1-phase | - | I | B | black | 230 | 6 | 350 | 600m | leads x4 | - |
| A6E360-AA02-20 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6 | 360 | - | - | - |
| A6E360-AA08-05 | AC | axial | polyamide | ball | IP44 | - | - | 65 | 49 | 850 | Ø360x103 | 1850 | -25...55 | 50 | 290m | M6E068-DF | 1-phase | - | I | B | black | 230 | 6 | 360 | 450m | leads x4 | - |
| A6E360-AA08-06 | AC | axial | polyamide | ball | IP44 | - | - | 65 | 49 | 850 | Ø360x103 | 1850 | -25...55 | 50 | 290m | M6E068-DF | 1-phase | - | I | B | black | 230 | 6 | 360 | 450m | leads x4 | - |
| A6E360-AE08-01 | AC | axial | polyamide | ball | IP44 | - | - | 65 | 46 | 850 | Ø360x140.5 | 2030 | -25...50 | 50 | 290m | M6E068-DF | 1-phase | - | I | B | black | 230 | 6 | 360 | 450m | leads x4 | - |
| A6E360-AE08-02 | AC | axial | polyamide | ball | IP44 | - | - | 65 | 46 | 850 | Ø360x85.5 | 2030 | -25...50 | 50 | 290m | M6E068-DF | 1-phase | - | I | B | black | 230 | 6 | 360 | 450m | leads x4 | - |
| A6E400-AN24-01 | AC | axial | metal | ball | IP44 | - | - | 120 | - | 870 | Ø392x109.8 | - | -25...60 | 50 | 530m | M6E074-DF | 1-phase | - | I | F | black | 230 | 6 | 400 | 600m | leads x4 | - |
| A6E400-AP10-01 | AC | axial | metal | ball | IP44 | - | - | 120 | 59 | 940 | Ø392x109 | 3290 | -25...40 | 50 | 550m | M6E074-DF | 1-phase | - | I | F | black | 230 | 6 | 400 | 600m | leads x4 | - |
| A6E400-AP10-02 | AC | axial | metal | ball | IP44 | - | - | 120 | 59 | 940 | Ø392x109 | 3290 | -25...40 | 50 | 550m | M6E074-DF | 1-phase | - | I | F | black | 230 | 6 | 400 | 600m | leads x4 | - |
| A6E450-AF08-01 | AC | axial | polyamide | ball | IP44 | - | - | 140 | 57 | 890 | Ø446x149 | 4565 | -25...45 | 50 | 620m | M6E074-EI | 1-phase | - | I | F | black | 230 | 6 | 450 | 0.6 | leads x4 | - |
| A6E450-AF08-02 | AC | axial | polyamide | ball | IP44 | - | - | 140 | 57 | 890 | Ø446x149 | 4565 | -25...45 | 50 | 620m | M6E074-EI | 1-phase | - | I | F | black | 230 | 6 | 450 | 600m | leads x4 | - |
| A6E450-AG05-01 | AC | axial | polyamide | ball | IP44 | - | - | 142 | 57 | 890 | Ø446x149 | 4550 | -25...50 | 50 | 650m | M6E074-GA | 1-phase | - | I | F | black | 230 | 6 | 450 | 600m | leads x4 | - |
| A6E450-AH08-01 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6 | 450 | - | - | - |
| A6E450-AP02-01 | AC | axial | metal | ball | IP44 | - | - | 165 | 63 | 940 | Ø446x134 | 4725 | -25...40 | 50 | 800m | M6E074-GA | 1-phase | - | I | F | black | 230 | 6 | 450 | 600m | leads x4 | - |
| A6E450-AP02-02 | AC | axial | metal | ball | IP44 | - | - | 165 | 63 | 940 | Ø446x134 | 4725 | -25...40 | 50 | 800m | M6E074-GA | 1-phase | - | I | F | black | 230 | 6 | 450 | 600m | leads x4 | - |
| A6E450-AU04-01 | AC | axial | metal | ball | IP54 | - | - | 190 | - | 900 | Ø446x172.5 | - | -40...65 | 50 | 860m | M6E094-EA | 1-phase | - | I | F | black | 230 | 6 | 450 | - | terminal block | - |
| A6E450-AU04-02 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6 | 450 | - | - | - |
| A6E710-AR03-01 | AC | axial | aluminium | ball | IP54 | - | - | 630 | - | 900 | Ø703x224.5 | - | -40...65 | 50 | 2.79 | M6E110-IA | 1-phase | - | I | F | aluminium | 230 | 6 | 710 | - | terminal block | - |
| A8D500-AJ03-01 | AC | axial | metal | ball | IP54 | - | - | 150 | - | 680 | - | - | -40...65 | 50 | 400m | M8D110-EF | 3-phase | - | I | F | black | 400 | 8 | 500 | - | terminal block | - |
| A8D500-AJ03-02 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8 | 500 | - | - | - |
| A8D630-AK01-01 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8 | 630 | - | - | - |
| A8D630-AM01-01 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8 | 630 | - | - | - |
| A8D630-AN01-02 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8 | 630 | - | - | - |
| A8D800-AH01-01 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8 | 800 | - | - | - |
| A8D800-AH01-02 | AC | axial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8 | 800 | - | - | - |
| A8D800-AI09-03 | AC | axial | aluminium | ball | IP54 | - | - | 760 | - | 755 | Ø788x252 | - | -40...65 | 60 | 2.94 | M8D138-HF | 3-phase | - | I | F | aluminium | - | 8 | 800 | - | terminal block | - |
| G1G144-AF49-01 | EC | blower | polyamide | ball | IP20 | aluminium | - | 75 | - | 4800 | - | - | -25...70 | 50, 60 | 500m | M1G055-BD | 1-phase | - | I | B | - | 230 | 1 | 144 | - | - | - |
| G2D146-BF02-07 | AC | blower | metal | ball | IP44 | aluminium | - | 260 | - | 2450 | 227x248.5x130 | - | -25...55 | 50 | 730m | M2D068-EC | 3-phase | - | I | B | - | 230/400 | 2 | 146 | 600m | leads x6 | - |
| G2D146-BF02-11 | AC | blower | metal | ball | IP44 | aluminium | - | 260 | - | 2450 | 227x248.5x130 | - | - | - | - | - | - | - | - | - | - | 400 | 2 | 146 | 0.9 | leads x4 | - |
| G2D146-BF04-12 | AC | blower | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 146 | - | - | - |
| G2D160-AF02-01 | AC | blower | metal | ball | IP44 | aluminium | - | 305 | - | 2300 | 226.8x261.5x130 | 390 | -25...50 | 50 | 830m | M2D068-EC | 3-phase | - | I | B | - | 230/400 | 2 | 160 | 450m | leads x7 | - |
| G2D180-BD02-07 | AC | blower | metal | ball | IP00 | aluminium | - | 375 | - | 2100 | 261x282.5x125 | 395 | -25...50 | 50 | 580m | M2D068-EC | 3-phase | - | I | F | - | 400 | 2 | 180 | 450m | leads x4 | - |
| G2D180-BD18-11 | AC | blower | - | - | IP00 | - | - | 430 | - | - | 281x283x125 | 505 | - | - | - | - | - | - | - | - | - | 400 | 2 | 180 | - | - | - |
| G2E085-AA01-01 | AC | blower | metal | ball | IP44 | aluminium | - | 32 | 53 | 2350 | 117.5x116.5x80 | 80 | -25...60 | 50 | 150m | M2E042-CA | 1-phase | - | I | B | - | 230 | 2 | 85 | 300m | leads x4 | - |
| G2E085-AA01-05 | AC | blower | metal | ball | IP44 | aluminium | - | 32 | - | 2350 | 117.5x117x80 | - | -25...50 | 50 | 150m | M2E042-CA | 1-phase | 20AWG | I | B | - | 230 | 2 | 85 | 300m | leads x4 | - |
| G2E085-AA01-06 | AC | blower | metal | ball | IP44 | aluminium | - | 30 | - | 2800 | 117.5x117x80 | - | -25...70 | 60 | 140m | M2E042-CA | 1-phase | 20AWG | I | B | - | 230 | 2 | 85 | 1 | leads x4 | - |
| G2E085-AA01-17 | AC | blower | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 85 | - | - | - |
| G2E097-ED01-02 | AC | blower | - | - | IP44 | - | - | 35 | - | 2050 | 143x137x53 | 100 | - | 50 | - | - | - | - | - | B | - | 230 | 2 | 97 | - | leads x4 | - |
| G2E097-HD01-02 | AC | blower | metal | ball | IP44 | metal | - | 35 | 55 | 2050 | 143x137x53 | 100 | -25...40 | 50 | 160m | M2E042-CA | 1-phase | - | I | B | - | 230 | 2 | 97 | 300m | leads x4 | - |
| G2E108-AA01-01 | AC | blower | metal | ball | IP44 | aluminium | - | 41 | - | 1650 | 159x183x115 | - | -25...55 | 50 | 190m | M2E042-CA | 1-phase | - | I | B | - | 230 | 2 | 108 | 300m | leads x4 | - |
| G2E108-AA01-03 | AC | blower | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 108 | - | - | - |
| G2E108-AA01-20 | AC | blower | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 108 | - | - | - |
| G2E108-AG63-01 | AC | blower | metal | ball | IP44 | aluminium | - | 30 | 56 | 1850 | 159x168x115 | 160 | -25...85 | 50 | 140m | M2E052-BF | 1-phase | - | I | B | - | 230 | 2 | 108 | 300m | leads x4 | - |
| G2E120-AR38-01 | AC | blower | metal | ball | IP44 | aluminium | - | 83 | - | 2500 | 178x193.5x115 | - | -25...50 | 50 | 370m | M2E068-BF | 1-phase | - | I | B | - | 230 | 2 | 120 | 450m | leads x4 | - |
| G2E120-AR79-01 | AC | blower | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 120 | - | - | - |
| G2E120-CR21-01 | AC | blower | metal | ball | IP44 | metal | - | 83 | 64 | 2200 | 170.5x180x110 | 275 | -25...70 | 50 | 370m | M2E068-BF | 1-phase | - | I | B | - | 230 | 2 | 120 | 450m | leads x4 | - |
| G2E120-CR26-03 | AC | blower | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 120 | - | - | - |
| G2E120-DO16-16 | AC | blower | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 120 | - | - | - |
| G2E120-DO16-17 | AC | blower | metal | ball | IP00 | aluminium | - | 90 | - | 2400 | 178x193.5x164.2 | - | -25...100 | 50 | 400m | M2E068-CF | 1-phase | - | - | F | - | 230 | 2 | 120 | 450m | leads x3 | - |
| G2E120-FC80-01 | AC | blower | - | - | IP00 | - | - | 57 | - | 2350 | 184x178.2x60 | 145 | -25...30 | 50 | - | - | - | - | - | B | - | 230 | 2 | 120 | - | - | - |
| G2E120-TD76-01 | AC | blower | metal | ball | IP44 | metal | - | 57 | 63 | 2050 | 170.5x180x60 | 190 | -25...55 | 50 | 250m | M2E052-BF | 1-phase | - | I | F | - | 230 | 2 | 120 | 450m | leads x4 | - |
| G2E133-DN52-09 | AC | blower | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 133 | - | - | - |
| G2E133-DN77-01 | AC | blower | metal | ball | IP44 | metal | - | 88 | 65 | 2150 | 170.5x180x81 | 245 | -25...60 | 50 | 390m | M2E068-BF | 1-phase | - | I | B | - | 230 | 2 | 133 | 450m | leads x4 | - |
| G2E133-RA03-01 | AC | blower | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 133 | - | - | - |
| G2E140-AC05-01 | AC | blower | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 140 | - | - | - |
| G2E140-AE77-01 | AC | blower | metal | ball | IP44 | aluminium | - | 105 | 59 | 1400 | 227x248x130 | 370 | -25...40 | 50 | 460m | M2E068-BF | 1-phase | - | I | B | - | 230 | 2 | 140 | 450m | leads x4 | - |
| G2E140-AG02-05 | AC | blower | aluminium | ball | IP20 | aluminium | - | 200 | - | 2000 | 226.8x261.5x207 | - | -25...50 | 50 | 880m | M2E068-DF | 1-phase | - | I | F | - | 230 | 2 | 140 | - | connectors | 6.3x0.8 |
| G2E140-AH01-10 | AC | blower | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 140 | - | - | - |
| G2E140-AI28-01 | AC | blower | metal | ball | IP44 | aluminium | - | 160 | 72 | 2400 | 227x248x130 | 485 | -25...70 | 50 | 700m | M2E068-DF | 1-phase | - | I | B | - | 230 | 2 | 140 | 450m | leads x4 | - |
| G2E140-AL40-01 | AC | blower | metal | ball | IP44 | aluminium | - | 135 | 63 | 1650 | 227x248x130 | 385 | -25...55 | 50 | 600m | M2E068-CF | 1-phase | - | I | B | - | 230 | 2 | 140 | 450m | leads x4 | - |
| G2E140-BE77-02 | AC | blower | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 140 | - | - | - |
| G2E140-FE77-01 | AC | blower | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 140 | - | - | - |
| G2E140-GA09-01 | AC | blower | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 140 | - | - | - |
| G2E140-LG18-05 | AC | blower | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 140 | - | - | - |
| G2E140-NF33-07 | AC | blower | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 140 | - | - | - |
| G2E140-NL33-01 | AC | blower | metal | ball | IP44 | plastic | - | 137 | 65 | 2000 | 237x267x100 | 445 | -25...65 | 50 | 600m | M2E068-CF | 1-phase | - | I | B | - | 230 | 2 | 140 | 450m | leads x4 | - |
| G2E160-AD05-01 | AC | blower | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 160 | - | - | - |
| G2E160-AY47-01 | AC | blower | metal | ball | IP44 | aluminium | - | 240 | 72 | 2100 | 227x248x130 | 600 | -25...50 | 50 | 1.05 | M2E068-EC | 1-phase | - | I | B | - | 230 | 2 | 160 | 450m | leads x4 | - |
| G2E160-RA63-01 | AC | blower | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 160 | - | - | - |
| G2E180-AA03-01 | AC | blower | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 180 | - | - | - |
| G2E190-RA26-01 | AC | blower | polyamide | ball | IP44 | polypropylene PP | - | 52 | - | 2250 | 322.6x356.7x140 | - | -25...60 | 50 | 230m | M2E068-BF | 1-phase | - | I | B | - | 230 | 2 | 190 | 450m | leads x4 | - |
| G2E225-RA92-01 | AC | blower | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | 225 | - | - | - |
| G2S076-AA03-01 | AC | blower | metal | - | - | aluminium | 0.3 | 24 | 47 | 2100 | Ø78x68 | 65 | max. 40 | 50 | 130m | M2S040-BE | - | - | - | - | - | 230 | 2 | 76 | - | - | - |
| G2S085-AA19-15 | AC | blower | metal | ball | - | aluminium | 0.3 | 22 | - | - | 117.5x116.5x80 | - | max. 40 | 60 | - | - | - | - | - | B | - | 115 | 2 | 85 | - | - | - |
| G3G125-AA20-10 | EC | blower | aluminium | ball | IP20 | - | - | 600 | 71 | 13000 | 229x125x125 | - | -25...50 | 50, 60 | 2.6 | M3G074-BF | 1-phase | - | - | B | - | 230 | 3 | 125 | - | - | - |
| G3G160-AC70-01 | EC | blower | metal | ball | IP44 | aluminium | - | 170 | - | 2100 | 227.8x262.6x132.5 | - | -25...60 | 50, 60 | 2.2 | M3G074-CF | 1-phase | - | I | B | - | - | 3 | 160 | 450m | leads x7 | - |
| G3G160-CU09-11 | EC | blower | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3 | 160 | - | - | - |
| G3G190-RD45-03 | EC | blower | plastic | ball | IP54 | plastic | - | 170 | - | 4100 | 322.6x356.7x140 | - | -25...60 | 50, 60 | 1.35 | M3G055-CF | 1-phase | - | I | B | - | - | 3 | 190 | 450m | leads x7 | - |
| R2D190-RB18-09 | AC | radial | - | ball | IP44 | - | - | 50 | - | 2550 | Ø190x76 | - | - | - | - | - | - | - | - | - | - | 400 | 2 | 190 | 0.45 | leads x4 | - |
| R2D280-AD10-16 | AC | radial | - | ball | IP44 | - | - | 220 | - | 2750 | Ø281x125 | 2750 | - | - | - | - | 3-phase | - | - | - | - | - | 2 | 280 | - | leads x6 | - |
| R2E190-RA50-21 | AC | radial | - | ball | IP44 | - | - | 53 | - | 2300 | Ø190x68.5 | 285 | -40...80 | - | 470m | - | - | - | - | - | - | 115 | 2 | 190 | 0.4 | leads x4 | - |
| R2E250-AW50-13 | AC | radial | aluminium | ball | IP44 | - | - | 185 | - | 2650 | Ø250x141 | 1785 | - | - | - | - | - | - | - | - | - | - | 2 | 250 | 0.22 | leads x4 | - |
| R2E280-AE52-05 | AC | radial | steel | ball | IP44 | - | 0.45 | 225 | - | 2700 | Ø280x125 | 1000 | - | 50, 60 | - | - | - | - | - | - | - | - | 2 | 280 | - | - | - |
| RG160-28/56S | AC | blower | plastic | - | - | - | - | 47 | - | 2750 | 220x220x56 | 202 | - | - | - | - | - | - | - | - | - | - | - | 160 | 0.325 | leads x2 | - |
| W2E250-HL06-19 | AC | axial | - | ball | IP44 | - | - | 115 | - | 2450 | 280x280x80 | 1835 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| W2S130-AA03-90 | AC | axial | steel | ball | IP20 | aluminium | - | 45 | - | 2800 | Ø162x55 | 345 | - | - | - | - | - | - | - | - | - | 115/230 | 2 | 130 | 0.55 | leads x6 | - |