Industrial relays, RXM series

Industrial relays, RXM series, RXM2AB2BD, RXM2AB1ED, RXM2AB1B7, RXM2AB1F7, RXM2AB1P7, RXM2AB2P7 |EN|
Manufacturer
Type of relayelectromagnetic
Variantindustrial
Mountingsocket
Switched voltagemax. 250V AC
Switched voltagemax. 28V DC
Body dimensions40x27x21mm
Operating temperature-40...55°C
Related itemsRXZE14P, RXZE2S114M
Contacts layoutDPDT
Icontacts max5A
AC load rating @R*5A / 250V AC
DC load rating @R*5A / 28V DC
Contact resistance100mΩ
Pcoil900mW
DimensionsFig. 1-1.
* at resistive load
Symbol Manufacturer series Ucoil Pcoil Output configuration
[VA]
RXM2AB2BD Zelio Relay 24V DC - Fig. 2-1.
RXM2AB1ED Zelio Relay 48V DC - Fig. 2-1.
RXM2AB1B7 Zelio Relay 24V AC 1.2 Fig. 2-1.
RXM2AB1F7 Zelio Relay 120V AC 1.2 Fig. 2-1.
RXM2AB1P7 Zelio Relay 230V AC 1.2 Fig. 2-1.
RXM2AB2P7 Zelio Relay 230V AC 1.2 Fig. 2-1.
RXM2AB1BD Zelio Relay 24V DC - -
RXM2AB1E7 Zelio Relay 48V AC - -
RXM2AB1FD Zelio Relay 110V DC - -
RXM2AB1JD Zelio Relay 12V DC - -
RXM2AB2B7 Zelio Relay 24V AC - -
RXM2AB2ED Zelio Relay 48V DC - -
RXM2AB2F7 Zelio Relay 120V AC - -
RXM2AB2JD Zelio Relay 12V DC - -
RXM2LB1BD Zelio Relay 24V DC - -
RXM2LB1P7 Zelio Relay 230V AC - -
RXM2LB2B7 Zelio Relay 24V AC - -
RXM2LB2BD Zelio Relay 24V DC - -
RXM2LB2P7 Zelio Relay 230V AC - -