Manufacturer
Type of signallerlighting-sound
Manufacturer seriesIT070
Body materialABS, polycarbonate
Signalling methodbuzzer, continuous light, blinking light
Sound level130dB
Operating temperature-25...55°C
Light sourceLED
Body dimensionsØ70x229mm
IP ratingIP65
DimensionsFig. 1.
Insulation voltage300V
Dielectric strenght1500V AC
Connectioncables
Operational life20000h
Additional functionslighting functions x8
Number of tones7
Lead length0.5m
Symbol Usup Usup Current rating Colour
[V DC] [V AC] [mA]
T0-IT070G024Z 12...24 12...24 250 green
T0-IT070G240Z 48...240 48...240 100 green
T0-IT070Y024Z 12...24 12...24 250 yellow
T0-IT070Y240Z 48...240 48...240 100 yellow
T0-IT070R024Z 12...24 12...24 250 red
T0-IT070R240Z 48...240 48...240 100 red