| Manufacturer | INFINEON TECHNOLOGIES |
| Type of integrated circuit | microcontroller 8051 |
| Mounting | SMD |
| Operating temperature | -40...85°C |
| Kind of core | 8-bit |
| Symbol | Case | Clock frequency | PWM channels | Interface | Features | A/D 10bit | Number of 16bit timers | Input capture channels | Output compare channels | Memory | Communictions protocol |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [MHz] | [B] | ||||||||||
| XC822T0FRIAAF | PG-TSSOP-16 | 24 | 1 | I2C; SPI; UART | RTC; watchdog | 4 | 3 | 1 | 1 | 500 SRAM 2k FLASH | DALI |
| XC822T1FRIAAF | PG-TSSOP-16 | 24 | 1 | I2C; SPI; UART | LEDTSCU; RTC; watchdog | 4 | 3 | 1 | 1 | 500 SRAM 4k FLASH | DALI |
| XC822M1FRIAAF | PG-TSSOP-16 | 24 | 1 | I2C; SPI; UART | MDU; RTC; watchdog | 4 | 3 | 1 | 1 | 500 SRAM 4k FLASH | DALI |
| XC822MT1FRIAAF | PG-TSSOP-16 | 24 | 1 | I2C; SPI; UART | LEDTSCU; MDU; RTC; watchdog | 4 | 3 | 1 | 1 | 500 SRAM 4k FLASH | DALI |
| XC8362FRIABF | PG-TSSOP-28 | 24 | 4 | I2C; SPI; UART | RTC; watchdog | 4 | 2 | 1 | 1 | 500 SRAM 8k FLASH | DALI |
| XC836M1FRIABF | PG-TSSOP-28 | 24 | 4 | I2C; SPI; UART | MDU; RTC; watchdog | 4 | 2 | 1 | 1 | 500 SRAM 4k FLASH | DALI |
| XC836T2FRIABF | PG-TSSOP-28 | 24 | 4 | I2C; SPI; UART | LEDTSCU; RTC; watchdog | 4 | 2 | 1 | 1 | 500 SRAM 8k FLASH | DALI |
| XC8662FRIBEK | PG-TSSOP-38 | 26.67 | 4 | SPI; UART | watchdog | 8 | 3 | 1 | 1 | 750 SRAM 8k FLASH | - |
| XC8888FFI5VACF | PG-LQFP-64 | 24 | 4 | SPI; UART x2 | watchdog | 8 | 4 | 1 | 1 | 1.75k SRAM 32k FLASH | - |
| XC886LM8FFI5VACF | PG-TQFP-48 | 24 | 4 | SPI; UART x2 | watchdog | 8 | 4 | 1 | 1 | 1.75k SRAM 32k FLASH | - |
| XC886LM6FFI5VACF | PG-TQFP-48 | 24 | 4 | SPI; UART x2 | watchdog | 8 | 4 | 1 | 1 | 1.75k SRAM 24k FLASH | - |
| XC886C6FFI3V3ACF | PG-TQFP-48 | 24 | 4 | CAN x2; SPI; UART x2 | watchdog | 8 | 4 | 1 | 1 | 1.75k SRAM 24k FLASH | - |