| Manufacturer | FLIR SYSTEMS AB |
| Type of meter | infrared camera |
| Display | touch screen, LCD 3,5" |
| Display resolution | 640x480 |
| Manufacturer series | Ex PRO |
| Field of observation | 33° x 25° |
| Resistance to | fall from 2m height |
| Supported formats | JPEG |
| Interface | USB; WiFi |
| Software | included |
| Temperature measurement accuracy | ±2% |
| Temperature measurement accuracy | ±2°C |
| Weight with battery | 590g |
| Power supply | rechargeable battery 3,6V 2600mAh x1 |
| Body dimensions | 244x95x140mm |
| Battery/ rechargeable battery | rechargeable battery Li-Ion 3,6V 2600mAh x1 |
| IP rating | IP54 |
| Connectors for the country | Europe |