| Type of meter | infrared camera |
| Measurement | temperature |
| Display | LCD TFT 2,4" |
| Focusing | automatic |
| Measuring unit | °C, °F |
| Resistance to | fall from 2m height |
| IP rating | IP54 |
| Power supply | rechargeable battery Li-Ion 3,7V x1 |
| Dimensions | 210x64x81mm |
| Field of observation | 51° horizontal x 66° vertical |
| Temperature measuring range | -25...650°C |
| Interface | USB |
| Features | date and time setting possibility; thermal and real image; adjustable emissivity; wide palette of colours; low battery indicator; robust structure |
| Equipment | USB cable; shoulder strap; case |
| Battery/ rechargeable battery | rechargeable battery Li-Ion 3,7V x1 |
| Resolution | 240x320 |
| Supported formats | JPEG |
| Temperature measurement accuracy | ±1% |
| Temperature measurement accuracy | ±1°C |
| Symbol | Product description |
|---|---|
| IRC130 | Infrared camera;LCD TFT 2,4";240x320;-25÷650°C;Accur:±1°C |