Infrared camera; UNI-T

Infrared camera; UNI-T, UTI32, UTI730V |EN|
Manufacturer
Type of meterinfrared camera
Temperature measurement accuracy±2%
Temperature measurement accuracy±2°C
Display resolution640x480
Symbol: (UTI32)
DisplayLCD TFT 2,8"
Camera resolution32x32
Refresh rate9Hz
Temperature measuring range-20...1000°C
Emissivity value0,01...1
Field of observation30° x 30°
InterfacemicroSD
Power supplyrechargeable battery 3,7V 2600mAh x1
Battery/ rechargeable batteryrechargeable battery 3,7V 2600mAh x1
Body dimensions205x124x65mm
Symbol: (UTI730V)
DisplayLCD TFT 3,5"
Camera resolution320x240
Refresh rate9Hz
Temperature measuring range-40...400°C
Field of observation56° x 42°
Supported formatsAVI, JPG
IP ratingIP54
Resistance tofall from 2m height
InterfacemicroSD;
USB;
WiFi
Power supplyrechargeable battery Li-Ion 3,7V 5200mAh x1
Battery/ rechargeable batteryrechargeable battery Li-Ion 3,7V 5200mAh x2
Body dimensions260x97x99mm
Related itemsUT-Z003
Features:
Equipment:
  • user's manual
  • USB cable
  • microSD memory card
Symbol Product description
UTI32 Infrared camera;LCD TFT 2,8";32x32;9Hz;-20÷1000°C;30°x30°
UTI730V Infrared camera;LCD TFT 3,5";320x240;9Hz;-40÷400°C;56°x42°