| Type of meter | infrared thermometer |
| Kind of display used | LCD |
| Illumination | yes |
| Opt. resol. | 13:1 |
| Non-contact temp. range | -32...480°C |
| Temp. range by probe | -50...1370°C |
| Emissivity value | 0,1...1 |
| Weight without batteries | 250g |
| Dimensions | 180x106x48mm |
| Power supply | battery 6F22 9V x1 |
| Battery/ rechargeable battery | battery 6F22 9V x1 |
| Non-contact temperature measuring accuracy | ±1.5% |
| Symbol | Product description |
|---|---|
| AX-7530 | Infrared thermometer;LCD;-32÷480°C;±1.5%;-50÷1370°C;ε:0,1÷1 |