Infrared thermometer; EXTECH

Infrared thermometer; EXTECH, EX42510A, EX42510A-NIST |EN|
Type of meterinfrared thermometer
Kind of display usedLCD
Non-contact temperature measuring range-50...650°C
Optical resolution12:1
Emissivity value0,1...1
Response time<300ms
Body dimensions160x42x82mm
Weight with battery180g
Power supplybattery 6LR61 9V x1
Battery/ rechargeable batterybattery 6LR61 9V x1
Illuminationyes
Non-contact temperature measuring accuracy±(1% + 1°C)
Features:
  • automatic power-off
  • laser sight
  • HOLD function
  • MIN/MAX function
  • adjustable emissivity
Equipment:
  • case
Symbol Product description
EX42510A Infrared thermometer;LCD;-50÷650°C;Accur.(IR):±(1%+1°C)