Infrared thermometer; FLUKE

Infrared thermometer; FLUKE, FLK-62MAX, FLK-62MAX+, FLK-64MAX |EN|
Manufacturer
Type of meterinfrared thermometer
DisplayLCD
Emissivity value0,1...1
Symbol FLK-62MAX FLK-62MAX+ FLK-64MAX
Temp. (IR) [°C] -30...500 -30...650 -30...600
Response time [s] <0.5 <0.3 <0.5
Opt. resol. 10:1 12:1 20:1
IP ratingIP54
Power supplybattery LR6 AA 1,5V x1
Battery/ rechargeable batterybattery LR6 AA 1,5V x1
Body dim.175x85x75mm
Resistance tofall from 3m height
Illuminationyes
Features:
Manufacturer's part number:
Symbol Non-contact temperature measuring accuracy
FLK-62MAX ±1.5%, ±1.5°C
FLK-62MAX+ ±1%, ±1°C
FLK-64MAX ±(1% + 1°C)