Infrared thermometer; FLUKE

Infrared thermometer; FLUKE, FLK-561 |EN|
Manufacturer
Type of meterinfrared thermometer
Kind of display usedLCD
Optical resolution12:1
Emissivity value0,3 (fixed), 0,7 (fixed), 0,95 (fixed)
Temp. (IR)-40...550°C
Temp. range by probe-30...150°C
Typical distance to measuring point≤1.5m
Response time<0.5s
Body dimensions177x163.5x52mm
Power supplybattery LR6 AA 1,5V x2
Battery/ rechargeable batterybattery LR6 AA 1,5V x2
Illuminationyes
Related itemsFLK-80PK-11
Non-contact temperature measuring accuracy±1%, ±1°C
Temperature measuring accuracy (measurement with probe)±1.1°C
Features:
  • 3 levels of emissivity adjustment
  • contact or non-contact temperature measurement
  • laser sight
  • HOLD function
  • MIN/MAX/MEDIUM function
  • possibility of typical thermocouples connection
  • low battery indicator
Equipment:
  • case
  • test probe x1
Optional equipment:
  • FLK-H6 - soft cover
Symbol Product description
FLK-561 Infrared thermometer;LCD;-40÷550°C;Accur.(IR):±1%,±1°C;≤1.5m