Infrared thermometer; FLUKE

Infrared thermometer; FLUKE, FLK-566, FLK-568 |EN|
Manufacturer
Type of meterinfrared thermometer
Featuresacoustic and optical signalling of set MIN/MAX threshold values;
contact or non-contact temperature measurement;
laser sight;
HOLD function;
MIN/MAX/MEAN/REL function;
adjustable emissivity;
records data together with date and time markers;
low battery indicator
Battery/ rechargeable batterybattery LR6 AA 1,5V x2
Resolution98x96
Illuminationyes
Non-contact temperature measuring accuracy±1%, ±1°C
Temperature measuring accuracy (measurement with probe)±1%, ±1°C
Symbol FLK-566 FLK-568
Kind of display used
- LCD x x
Optical resolution 30:1 50:1
Emissivity value
- 0,1...1 x x
Emissivity resolution 0.01 0.01
Non-contact temp. range [°C] -40...650 -40...800
Temperature measuring range measured by probe [°C] -270...1372 -270...1372
Response time [s] <0.5 <0.5
Body dimensions [mm]
- 254x191x69 x x
Power supply
- battery LR6 AA 1,5V x2 x x
Weight with battery [g] 965 1026
Equipment:
  • USB cable (FLK-568)
  • case
  • drop-like K-type probe
Software: