Infrared thermometer; Optris

Infrared thermometer; Optris, OPTCTLT15CB3 |EN|
Manufacturer
Type of meterinfrared thermometer
Temp. range-50...600°C
Opt. resol.15:1
Thermal sensitivity (NETD)≤50mK
Manufacturer seriesCT LT
Usup8...36V DC
Emissivity value0,1...1,1
IP ratingIP65
Measurementtemperature
MountingM12x1
Storage temp.-40...85°C
Measurement wavelength8...14µm
Cable len.3m
Response time for temp. measur.0.15s
InterfaceCAN (option);
Ethernet (option);
Profibus DP (option);
RS232 (option);
RS485 (option);
USB (option)
Softwaredownload from manufacturers website
Conform to the normATEX Ex
Outputanalogue 0...5 V/ 0...10 V, analogue 0/4...20 mА, analogue, thermocouple type K or J
OpticsCF - lens:0,8mm @ 10mm (optional), SF
Temperature measurement accuracy±1%
Temperature measurement accuracy±1°C
Features:
  • optical alarm when a limit value is exceeded
  • PEAK HOLD function
  • installation of up to 32 sensing heads
Equipment:
  • mounting nut
  • programmer with LCD display and keys
  • connection cable
  • IR connector (USB C)
Symbol Product description
OPTCTLT15CB3 Infrared thermometer;-50÷600°C;Accur:±1°C;±1%;Opt.resol:15:1