| Manufacturer | PEAKTECH |
| Type of meter | infrared thermometer |
| Measuring unit | °C, °F |
| Symbol | Display | Display parameters | Resolution | Illumination | Emissivity value | Response time | Opt. resol. | Power supply | Non-contact temp. range | Measurement | Dimensions | Features | Equipment | Sampling | Temperature measuring range (with K-type thermocouple) | Interface | Battery/ rechargeable battery | Software | Supported formats | Non-contact temperature measuring accuracy |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [s] | [°C] | [mm] | [°C] | |||||||||||||||||
| PKT-P4935 | LCD | - | - | yes | 0,95 | <0.5 | 12:1 | battery AAA 1,5V x2 | -50...400 | non-contact temeprature (IR) | - | automatic power-off; HOLD function | - | - | - | - | battery AAA 1,5V x2 | - | - | ±1.5°C |
| PKT-P4940 | LCD | - | - | yes | 0,95 | <0.5 | 12:1 | battery AAA 1,5V x2 | -50...600 | non-contact temeprature (IR) | - | automatic power-off; HOLD function | - | - | - | - | battery AAA 1,5V x2 | - | - | ±1.5°C |
| PKT-P4945 | LCD | 3,5 digit | - | yes | 0,95 | - | 10:1 | battery 6LR61 9V x1 | -50...380 | non-contact temeprature (IR) | 50x200x124 | automatic power-off; HOLD function | user's manual; case | 2,5x/s | - | - | battery 6LR61 9V x1 | - | - | ±(2% + 2°C) |
| PKT-P4950 | LCD | 3,5 digit | - | yes | 0,1...1 | <150m | 30:1 | battery 6LR61 9V x1 | -50...850 | temperature (external probe required), non-contact temeprature (IR) | 47x180x100 | alarms breach of limit values; automatic power-off; HOLD function; MIN/MAX/AVG function | user's manual; case; K-type thermocouple | 6x/s | -50...1370 | - | battery 6LR61 9V x1 | - | - | ±(1.5% + 2°C) |
| PKT-P4955 | LCD TFT 2,2" | - | 640x480 | - | 0,1...1 | <150m | 50:1 | rechargeable battery Li-Ion 3,7V 1400mAh x1 | -50...2200 | wet bulb, dew point, temperature (external probe required), non-contact temeprature (IR), humidity | 62x205x155 | data logger function | user's manual; USB cable; microSD 2GB memory card; case; stand; K-type thermocouple; power supply AC 230V | - | -50...1370 | USB | rechargeable battery Li-Ion 3,7V 1400mAh x1 | - | 3GP, JPEG | ±(1% + 1°C) |
| PKT-P4960 | LCD | - | - | - | 0,1...1 | <150m | 50:1 | battery 6LR61 9V x1 | -50...1200 | temperature (external probe required), non-contact temeprature (IR) | 55x225x155 | acoustic alarm; alarms breach of limit values; automatic power-off; HOLD function; MIN/MAX/AVG function; data logger function | user's manual; USB cable; case; stand; K-type thermocouple | - | -50...1370 | USB | battery 6LR61 9V x1 | included | - | ±(1% + 1°C) |
| PKT-P4965 | LCD | 3,5 digit | - | yes | 0,95 | <1 | 12:1 | battery 6LR61 9V x1 | -50...380 | non-contact temeprature (IR) | 45x160x82 | automatic power-off; HOLD function; MIN/MAX function; overflow indication | user's manual; case | - | - | - | battery 6LR61 9V x1 | - | - | ±(2% + 2°C) |
| PKT-P4970 | LCD | - | - | - | 0,1...1 | <0.5 | 1:1 | battery CR2032 3V x2 | -35...260 | non-contact temeprature (IR) | 52x183x25 | automatic power-off; HOLD function; manual HOLD function or automatic PRE-HOLD; LOCK function (settings lock); MIN/MAX function; overflow indication; embedded probe; built-in clamp for temperature measurement | user's manual; case | - | - | - | battery CR2032 3V x2 | - | - | ±2%, ±2°C |
| PKT-P4975 | LCD | 3,5 digit | - | yes | 0,1...1 | <150m | 12:1 | battery 6LR61 9V x1 | -50...650 | non-contact temeprature (IR) | 104x146x43 | alarms breach of limit values; MAX function | user's manual; case | 6x/s | - | - | battery 6LR61 9V x1 | - | - | ±1%, ±2°C |
| PKT-P4980 | LCD | 3,5 digit | - | yes | 0,1...1 | <150m | 20:1 | battery 6LR61 9V x1 | -50...800 | non-contact temeprature (IR) | 104x146x43 | alarms breach of limit values; HOLD function; MAX function | user's manual; case | 6x/s | - | - | battery 6LR61 9V x1 | - | - | ±1%, ±2°C |
| PKT-P5400 | LCD | 3,5 digit | - | yes | 0,95 | <150 | 12:1 | battery 6LR61 9V x1 | -50...260 | dew point, non-contact temeprature (IR), ambient temperature, humidity | 58x122x82 | acoustic and optical alarm | user's manual; case | 2,5x/s | - | - | battery 6LR61 9V x1 | - | - | ±1% |