Infrared thermometer; UNI-T

Infrared thermometer; UNI-T, UT300S, UT301A+, UT301C+, UT302C+, UT302D+, UT303C+, UT305A+ |EN|
Symbol: (UT300S)
Manufacturer
Type of meterinfrared thermometer
DisplayLCD
Illuminationyes
Optical resolution12:1
Emissivity value0,1...1
Response time<0.5s
Battery/ rechargeable batterybattery 6F22 9V x1
Power supplybattery 6F22 9V x1
Dimensions185x108x40mm
Symbol: (UT301A+, UT301C+)
Manufacturer
Type of meterinfrared thermometer
DisplayLCD
Illuminationyes
Optical resolution12:1
Emissivity value0,1...1
Response time<0.25s
Battery/ rechargeable batterybattery 6F22 9V x1
Power supplybattery 6F22 9V x1
Dimensions160x74x48mm
Symbol: (UT302C+, UT302D+)
Manufacturer
Type of meterinfrared thermometer
Displaycolour, LCD
Illuminationyes
Optical resolution20:1
Emissivity value0,1...1
Response time<0.025s
Battery/ rechargeable batterynone
Power supplybattery 6F22 9V x1
Dimensions172x113.5x53mm
Symbol: (UT303C+)
Manufacturer
Type of meterinfrared thermometer
Displaycolour, LCD
Illuminationyes
Optical resolution30:1
Emissivity value0,1...1
Response time<0.025s
Battery/ rechargeable batterynone
Power supplybattery 6F22 9V x1
Dimensions172x113.5x53mm
Symbol: (UT305A+, UT305C+)
Manufacturer
Type of meterinfrared thermometer
DisplayLCD 2,4"
Illuminationyes
Optical resolution55:1
Emissivity value0,1...1
Battery/ rechargeable batteryrechargeable battery 3,7V 2600mAh x1
Power supplyrechargeable battery 3,7V 2600mAh x1
Dimensions205x65x124mm
Symbol: (UT305S)
Manufacturer
Type of meterinfrared thermometer
DisplayLCD
Illuminationyes
Optical resolution50:1
Emissivity value0,1...1
Battery/ rechargeable batterybattery 9V x1
Power supplybattery 9V x1
Dimensions172x113.5x53mm
Symbol Non-contact temperature measuring range
[°C]
UT300S -32...400
UT301A+ -32...420
UT301C+ -32...600
UT302C+ -32...1100
UT302D+ -32...1100
UT303C+ -32...1300
UT305A+ -50...1850
UT305C+ -50...2200
UT305S -50...2000
Features:
Equipment:
Symbol Product description Non-contact temperature measuring accuracy
UT300S Infrared thermometer;LCD;-32÷400°C;Accur.(IR):±2%,±2°C ±2%, ±2°C
UT301A+ Infrared thermometer;LCD;-32÷420°C;Accur.(IR):±1.5%,±1.5°C ±1.5%, ±1.5°C
UT301C+ Infrared thermometer;LCD;-32÷600°C;Accur.(IR):±1.5%,±1.5°C ±1.5%, ±1.5°C
UT302C+ Infrared thermometer;colour,LCD;-32÷1100°C;Accur.(IR):±1.5°C ±1.5°C
UT302D+ Infrared thermometer;colour,LCD;-32÷1100°C;Accur.(IR):±1.5°C ±1.5°C
UT303C+ Infrared thermometer;colour,LCD;-32÷1300°C;Accur.(IR):±1.5°C ±1.5°C
UT305A+ Infrared thermometer;LCD 2,4";-50÷1850°C;Opt.resol:55:1 ±0.5%, ±1°C
UT305C+ Infrared thermometer;LCD 2,4";-50÷2200°C;Opt.resol:55:1 ±0.5%, ±1°C
UT305S Infrared thermometer;LCD;-50÷2000°C;Accur.(IR):±1%,±1°C ±1%, ±1°C