Infrared thermometer; UNI-T

Manufacturer
Type of meterinfrared thermometer
Illuminationyes
Featuresautomatic power-off;
laser sight;
HOLD function;
MIN/MAX/AVG function;
compact design;
low battery indicator
Symbol Display Emissivity value Power supply Non-contact temp. range Opt. resol. Response time Equipment Dimensions Measuring unit Battery/ rechargeable battery Non-contact temperature measuring accuracy
[°C] [s] [mm]
UT309A LCD 0,95 (fixed) battery 6F22 9V x1 -35...450 10:1 <250m case 189x118x55 °C, °F battery 6F22 9V x1 ±1.8%, ±1.8°C
UT309C LCD 0,1...1 battery 6F22 9V x1 -35...650 12:1 <250m case 189x118x55 °C, °F battery 6F22 9V x1 ±1.8%, ±1.8°C
UT309E colour, LCD 0,1...1 battery 6F22 9V x1 -35...850 20:1 <250 case 189x118x55 °C, °F battery 6F22 9V x1 ±1.8%, ±1.8°C