Infrared thermometer

Type of meterinfrared thermometer
Measuring unit°C, °F
Measurementnon-contact temeprature (IR)
DisplayLCD
Illuminationyes
Symbol Manufacturer Non-contact temperature measuring resolution Battery/ rechargeable battery Emissivity value Power supply Non-contact temp. range Response time Opt. resol. Features Equipment Body dimensions Weight with battery Interface Measurement memory Laser class Non-contact temperature measuring accuracy IP rating Resistance to
[°C] [°C] [s] [mm] [g]
DIT-500 SONEL 0.1 battery 6LR61 9V x1 0,1...1 battery 6LR61 9V x1 -50...1600 <0.15 50:1 alarms breach of limit values; automatic power-off; HOLD function; MIN/MAX, MAX-MIN, MEAN function calibration certificate; USB cable; drop-like K-type probe; stand; hard case 230x155x54 350 USB 100 - ±(1% + 1°C) - -
DIT-120 SONEL 0.1, 1 battery LR03 AAA 1,5V x2 0,10...1,00 battery AAA 1,5V x2 -50...65 <0.15 12:1 alarms breach of limit values; automatic power-off; laser sight; HOLD function; MIN/MAX/DIF/AVG function calibration certificate; soft case; K-type temperature probe 170x50x85 231 - - 2 ±(1% + 1°C) @ 20°C...300°C, ±1.5% @ 300°C...650°C, ±3.5°C @ -50°C...20°C - -
DIT-200 SONEL 0.1, 1 battery LR03 AAA 1,5V x2 0,10...1,00 battery AAA 1,5V x2 -50...1000 <0.15 20:1 alarms breach of limit values; automatic power-off; laser sight; HOLD function; MIN/MAX/DIF/AVG function calibration certificate; soft case; K-type temperature probe 170x50x95 242 - - 2 ±(1% + 1°C) @ 20°C...300°C, ±1.5% @ 300°C...1000°C, ±3.5°C @ -50°C...20°C - -
HTI-HA003305 HT INSTRUMENTS 0.1 battery LR6 AA 1,5V x3 0,10...1,00 battery LR6 AA 1,5V x3 -50...1000 - 20:1 alarms breach of limit values; automatic power-off; laser sight; HOLD function; MIN/MAX/DIF/AVG function soft case; drop-like K-type probe 180x105x55 - - - 2 ±(1% + 1°C) IP54 fall from 2m height
HTI-HA003300 HT INSTRUMENTS 0.1 battery 6F22 9V x1 0,95 battery 6F22 9V x1 -50...380 - 12:1 alarms breach of limit values; laser sight (2 point); MIN/MAX function - 136x75x40 - - - 2 ±(1% + 1°C) - -