| Manufacturer | AS SCHWABE |
| Cable | inrush current limiter |
| Cable length | 1.5m |
| IP rating | IP44 |
| Application | construction; agriculture; indoor; outdoor |
| Number of sockets | 1 |
| Wire insulation material | rubber |
| Insulation colour | black |
| Kind of wire | H07RN-F |
| Ioper. max | 16A |
| Core section | 1.5mm2 |
| Manufacturer series | MIXO |
| Frequency | 50...60Hz |
| Symbol | Conform to the norm | Rated voltage | Number of cores | Ver. | Structure | Connector variant |
|---|---|---|---|---|---|---|
| [V] | ||||||
| AS-60533 | DIN EN 50525-2 DIN VDE 0620-2-1 | 230 | 3 | single-phase, with flap, with earthing | CEE 7/3 (F) socket; CEE 7/7 (E/F) plug | Schuko socket; UNI-Schuko plug |
| AS-60740 | DIN EN 50525-2 DIN VDE 0620-2-1 IEC 60309 | 400 | 5 | three-phase, with flap, with earthing | IEC 60309 3P+N+PE socket; IEC 60309 3P+N+PE plug | - |