| Manufacturer | HELU |
| Cable accessories | insert for gland |
| Seal material | NBR caoutchouc |
| Operating temperature | -20...100°C |
| IP rating | IP68 |
| Cable gland version | with metric thread |
| Manufacturer series | HELUTOP® HT-MFDE |
| Symbol | Size | Number of holes | Hole diameter |
|---|---|---|---|
| [mm] | |||
| HELU-905773 | M16 | 2 | 2 |
| HELU-905774 | M16 | 2 | 3 |
| HELU-905775 | M16 | 2 | 5 |
| HELU-905776 | M16 | 3 | 4 |
| HELU-920102 | M16 | 2 | 4 |
| HELU-905777 | M20 | 4 | 4 |
| HELU-920103 | M20 | 2 | 5 |
| HELU-920104 | M20 | 2 | 6 |
| HELU-920105 | M20 | 3 | 4 |
| HELU-920106 | M20 | 3 | 5 |
| HELU-920109 | M20 | 4 | 3 |
| HELU-903529 | M25 | 7 | 3 |
| HELU-905778 | M25 | 3 | 5 |
| HELU-905779 | M25 | 5 | 4 |
| HELU-920110 | M25 | 2 | 6 |
| HELU-920112 | M25 | 3 | 6 |
| HELU-920113 | M25 | 3 | 7 |
| HELU-920114 | M25 | 4 | 5 |
| HELU-920117 | M25 | 6 | 4 |
| HELU-903530 | M32 | 6 | 6 |
| HELU-903531 | M32 | 9 | 3 |
| HELU-904926 | M32 | 4 | 8 |
| HELU-905780 | M32 | 2 | 7 |
| HELU-905782 | M32 | 4 | 7 |
| HELU-905783 | M32 | 8 | 4 |
| HELU-905784 | M32 | 8 | 5 |
| HELU-920119 | M32 | 2 | 8 |
| HELU-920120 | M32 | 2 | 9 |
| HELU-920122 | M32 | 3 | 8 |
| HELU-920123 | M32 | 4 | 6 |
| HELU-920125 | M32 | 5 | 6 |
| HELU-920126 | M32 | 6 | 5 |
| HELU-920129 | M32 | 9 | 4 |
| HELU-905785 | M40 | 2 | 10 |
| HELU-905786 | M40 | 3 | 10 |
| HELU-905787 | M40 | 4 | 8 |
| HELU-905789 | M40 | 6 | 7 |
| HELU-905790 | M40 | 8 | 6 |
| HELU-905791 | M40 | 9 | 7 |