Inserts for glands

Inserts for glands, HUMMEL-1089210119, HUMMEL-1089130319, HUMMEL-1089210019, HUMMEL-1089071219 |EN|
Manufacturer
Cable accessoriesinsert for gland
Seal materialelastomer
Operating temperature-40...100°C
Manufacturer seriesHSK-ME
Symbol Manufacturer's part number Number of holes Hole diameter Size Cable gland version
[mm]
HUMMEL-1089210119 1.089.2101.19 3 7 NPT3/4" with thread NPT
HUMMEL-1089130319 1.089.1303.19 2 5 NPT1/2" with thread NPT
HUMMEL-1089210019 1.089.2100.19 4 6 NPT3/4" with thread NPT
HUMMEL-1089079919 1.089.0799.19 - - - -
HUMMEL-1089090119 1.089.0901.19 2 3 NPT3/8" with thread NPT
HUMMEL-1089090219 1.089.0902.19 5 1.6 NPT3/8" with thread NPT
HUMMEL-1089090419 1.089.0904.19 10 1.4 NPT3/8" with thread NPT
HUMMEL-1089090819 1.089.0908.19 4 2.3 NPT3/8" with thread NPT
HUMMEL-1089099919 1.089.0999.19 - - NPT3/8" with thread NPT
HUMMEL-1089110119 1.089.1101.19 3 3 M16, PG11, PG13,5 -
HUMMEL-1089110219 1.089.1102.19 2 4 M16, PG11, PG13,5 -
HUMMEL-1089110319 1.089.1103.19 3 1.5 M16, PG11, PG13,5 -
HUMMEL-1089130019 1.089.1300.19 3 2 NPT1/2" with thread NPT
HUMMEL-1089130119 1.089.1301.19 6 3 NPT1/2" with thread NPT
HUMMEL-1089130219 1.089.1302.19 3 4 NPT1/2" with thread NPT
HUMMEL-1089130419 1.089.1304.19 3 3 NPT1/2" with thread NPT
HUMMEL-1089139919 1.089.1399.19 - - NPT1/2" with thread NPT
HUMMEL-1089160119 1.089.1601.19 3 4 NPT1/2" with thread NPT
HUMMEL-1089160219 1.089.1602.19 4 4 NPT1/2" with thread NPT
HUMMEL-1089160419 1.089.1604.19 6 4 NPT1/2" with thread NPT
HUMMEL-1089160519 1.089.1605.19 2 6 NPT1/2" with thread NPT
HUMMEL-1089161119 1.089.1611.19 4 5 NPT1/2" with thread NPT
HUMMEL-1089161419 1.089.1614.19 2 4.5 NPT1/2" with thread NPT
HUMMEL-1089169919 1.089.1699.19 - - NPT1/2" with thread NPT
HUMMEL-1089210219 1.089.2102.19 2 8 NPT3/4" with thread NPT
HUMMEL-1089210319 1.089.2103.19 4 5 NPT3/4" with thread NPT
HUMMEL-1089210619 1.089.2106.19 3 5.2 NPT3/4" with thread NPT
HUMMEL-1089219919 1.089.2199.19 - - NPT3/4" with thread NPT
HUMMEL-1089290019 1.089.2900.19 6 6.5 NPT1 1/4", NPT1" with thread NPT
HUMMEL-1089290119 1.089.2901.19 4 9 NPT1 1/4", NPT1" with thread NPT
HUMMEL-1089299919 1.089.2999.19 - - NPT1 1/4", NPT1" with thread NPT
HUMMEL-1089360119 1.089.3601.19 7 9 NPT1 1/2" with thread NPT
HUMMEL-1089360219 1.089.3602.19 6 8 NPT1 1/2" with thread NPT
HUMMEL-1089360319 1.089.3603.19 2 15 NPT1 1/2" with thread NPT
HUMMEL-1089369919 1.089.3699.19 - - NPT1 1/2" with thread NPT
HUMMEL-1089480019 1.089.4800.19 8 10 M63, PG48 -
HUMMEL-1089489919 1.089.4899.19 - - M63, PG48 -