| IP rating | IP68 |
| Body material | polyamide |
| Thread | metric |
| Manufacturer | LAPP |
| Flammability rating | UL94V-2 |
| Seal material | chloroprene |
| Caution! | without locknut |
| Operating temperature | -20...100°C |
| Trade name | SKINTOP® ST-M |
| Manufacturer series | SKINTOP® |
| Type of cable gland | cable |
| Symbol | Gland | Øext. cable | Length | Thread len. | Body colour | Conform to the norm |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||||
| SKINTOP-12X1.5B | M12 | 3.5...7 | 30 | 8 | black | - |
| SKINTOP-12X1.5G | M12 | 3.5...7 | 30 | 8 | grey | - |
| SKINTOP-ST-M12X1.5 | M12 | 3.5...7 | 30 | 8 | light grey | - |
| SKINTOP-16X1.5B | M16 | 4.5...10 | 34 | 8 | black | - |
| SKINTOP-16X1.5G | M16 | 4.5...10 | 34 | 8 | grey | - |
| SKINTOP-20X1.5B | M20 | 7...13 | 37 | 9 | black | UL 514B |
| SKINTOP-20X1.5G | M20 | 7...13 | 37 | 9 | grey | UL 514B |
| SKINTOP-25X1.5B | M25 | 9...17 | 40 | 10 | black | UL 514B |
| SKINTOP-25X1.5G | M25 | 9...17 | 40 | 10 | grey | UL 514B |
| SKINTOP-32X1.5B | M32 | 11...21 | 47 | 10 | black | UL 514B |
| SKINTOP-32X1.5G | M32 | 11...21 | 47 | 10 | grey | UL 514B |
| SKINTOP-40X1.5B | M40 | 19...28 | 52 | 10 | black | UL 514B |
| SKINTOP-40X1.5G | M40 | 19...28 | 52 | 10 | grey | UL 514B |
| SKINTOP-50X1.5B | M50 | 27...35 | 62 | 12 | black | UL 514B |
| SKINTOP-50X1.5G | M50 | 27...35 | 62 | 12 | grey | UL 514B |