| Manufacturer | LAPP |
| Thread | PG |
| IP rating | IP68 |
| Flammability rating | UL94V-2 |
| Operating temperature | -20...80°C |
| Body material | polyamide |
| Seal material | chloroprene |
| Caution! | without locknut |
| Manufacturer series | SKINTOP® |
| Type of cable gland | cable |
| Symbol | Gland | Øext. cable | Thread len. | Body colour | Length | Conform to the norm |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||||
| SKINTOP-PG7B | PG7 | 2.5...6.5 | 8 | black | 32 | - |
| SKINTOP-PG7G | PG7 | 2.5...6.5 | 8 | grey | 32 | - |
| SKINTOP-PG9B | PG9 | 3.5...8 | 8 | black | 36 | - |
| SKINTOP-PG9G | PG9 | 3.5...8 | 8 | grey | 36 | - |
| SKINTOP-PG11B | PG11 | 4...10 | 8 | black | 38 | - |
| SKINTOP-PG11G | PG11 | 4...10 | 8 | grey | 38 | - |
| SKINTOP-PG13.5B | PG13,5 | 6...12 | 9 | black | 41 | UL 514B |
| SKINTOP-PG13.5G | PG13,5 | 6...12 | 9 | grey | 41 | UL 514B |
| SKINTOP-PG16B | PG16 | 9...14 | 10 | black | 44 | UL 514B |
| SKINTOP-PG16G | PG16 | 9...14 | 10 | grey | 44 | UL 514B |
| SKINTOP-PG21B | PG21 | 13...18 | 11 | black | 49 | UL 514B |
| SKINTOP-PG21G | PG21 | 13...18 | 11 | grey | 49 | UL 514B |
| SKINTOP-PG29B | PG29 | 14...25 | 11 | black | 56 | - |
| SKINTOP-PG29G | PG29 | 14...25 | 11 | grey | 56 | - |