Series: SKINTOP®; LAPP

Series: SKINTOP<sup>®</sup>; LAPP, KM-M12-ATEX, KM-M16-ATEX, KM-M20-ATEX, KM-M25-ATEX |EN|
Manufacturer
Body materialpolyamide
IP ratingIP68
Conform to the normATEX Ex
Threadmetric
Body colourblue
Operating temperature-20...80°C
Caution!without locknut
Type of cable glandcable
Symbol Gland Thread len. Øext. cable Manufacturer's part number Spanner
[mm] [mm] [mm]
KM-M12-ATEX M12 8 3...5.5 54115400 15
KM-M16-ATEX M16 8 7...9 54115410 19
KM-M20-ATEX M20 8 7...13 54115420 25
KM-M25-ATEX M25 9 11...17 54115430 30
KM-M32-ATEX M32 10 12...21 54115440 36
LP-54115450 M40 10 19...28 54115450 46
LP-54115460 M50 12 27...35 54115460 55
LP-54115470 M63 12 37...45 54115470 66