| Manufacturer | LAPP |
| Cable accessories | cable gland |
| Body material | brass |
| IP rating | IP68 |
| Operating temperature | -30...100°C |
| Kit contents | O-ring gasket |
| Caution! | without locknut |
| Plating material | nickel |
| Symbol | Thread | Gland | Øext. cable | Spanner size | Conform to the norm |
|---|---|---|---|---|---|
| [mm] | [mm] | ||||
| LP-52015700 | PG | PG7 | 2...6.5 | 14 | - |
| LP-52015710 | PG | PG9 | 4...8 | 17 | - |
| LP-52015720 | PG | PG11 | 4...10 | 20 | - |
| LP-52015730 | PG | PG13,5 | 5...12 | 22 | - |
| LP-52015740 | PG | PG16 | 8...14 | 24 | - |
| LP-52015750 | PG | PG21 | 11...18 | 30 | - |
| LP-52015760 | PG | PG29 | 16...25 | 40 | - |
| LP-52015765 | PG | PG36 | 19...32 | 50 | - |
| LP-52015766 | PG | PG42 | 28...38 | 57 | - |
| LP-52015767 | PG | PG48 | 34...44 | 64 | - |
| LP-53112000 | metric | M12 | 3...7 | 16 | - |
| LP-53112010 | metric | M16 | 4.5...10 | 20 | - |
| LP-53112020 | metric | M20 | 7...13 | 24 | UL 514B |
| LP-53112030 | metric | M25 | 9...17 | 29 | UL 514B |
| LP-53112040 | metric | M32 | 11...21 | 36 | UL 514B |
| LP-52015770 | PG | PG7 | 2...5 | 14 | - |
| LP-52015780 | PG | PG9 | 2...6 | 17 | - |
| LP-52015790 | PG | PG11 | 3...7 | 20 | - |
| LP-52015800 | PG | PG13,5 | 4...9 | 22 | - |
| LP-52015810 | PG | PG16 | 6...13 | 24 | - |
| LP-52015820 | PG | PG21 | 8...16 | 30 | - |
| LP-52015830 | PG | PG29 | 10.5...20 | 40 | - |
| LP-52015831 | PG | PG36 | 19...26 | 50 | - |
| LP-52015832 | PG | PG42 | 24...31 | 57 | - |
| LP-52015833 | PG | PG48 | 28...35 | 64 | - |