| Manufacturer | FINDER |
| Type of relay | installation |
| Variant | bistable, impulse |
| Mounting | in mounting box |
| Leads | screw terminals |
| Max. operating current | 10A |
| Contact voltage, max. | 400V AC |
| IP rating | IP20 |
| Operating temperature | -40...40°C |
| Symbol | Contacts layout | Number of operation modes | Coil voltage | Manufacturer series |
|---|---|---|---|---|
| [V AC] | ||||
| 26.02.8.012.0000 | NO x2 | 2 | 12 | 26.02 |
| 26.04.8.012.0000 | NO x2 | 4 | 12 | 26.04 |
| 26.06.8.012.0000 | NO x2 | 3 | 12 | 26.06 |