| Manufacturer | AUTONICS |
| Type of relay | electromagnetic |
| Ucntrl | 24V DC |
| Switched voltage | max. 250V AC |
| IP rating | IP20 |
| Manufacturer series | ABL |
| Symbol | Number of channels | Variant | Switched voltage | Max. operating current | Mounting | Body dimensions | Kind of input | Related items |
|---|---|---|---|---|---|---|---|---|
| [V DC] | [A] | [mm] | ||||||
| ABL-L01PA-NN | - | 1-phase | max. 30 | 3 | for DIN rail mounting | 9x39x89.8 | NPN | PA1A-24V |
| ABL-L01PA-NY | - | 1-phase | max. 30 | 3 | for DIN rail mounting | 9x39x89.8 | NPN | PA1A-24V |
| ABL-L01PA-PN | - | 1-phase | max. 30 | 3 | for DIN rail mounting | 9x39x89.8 | PNP | PA1A-24V |
| ABL-L01PA-PY | - | 1-phase | max. 30 | 3 | for DIN rail mounting | 9x39x89.8 | PNP | PA1A-24V |
| ABL-L01TN-NN | - | 1-phase | max. 30 | 3 | for DIN rail mounting | 9x39x89.8 | NPN | NYP-24W-K |
| ABL-L01TN-NY | - | 1-phase | max. 30 | 3 | for DIN rail mounting | 9x39x89.8 | NPN | NYP-24W-K |
| ABL-L01TN-PN | - | 1-phase | max. 30 | 3 | for DIN rail mounting | 9x39x89.8 | PNP | NYP-24W-K |
| ABL-L01TN-PY | - | 1-phase | max. 30 | 3 | for DIN rail mounting | 9x39x89.8 | PNP | NYP-24W-K |
| ABL-L04PA-UN | - | 1-phase | max. 30 | 3 | for DIN rail mounting, screw type | 27x44.3x107 | - | PA1A-24V |
| ABL-L04PA-UY | - | 1-phase | max. 30 | 3 | for DIN rail mounting, screw type | 27x44.3x107 | - | PA1A-24V |
| ABL-L04TN-UN | - | 1-phase | max. 30 | 3 | for DIN rail mounting, screw type | 27x44.3x107 | - | NYP-24W-K |
| ABL-L04TN-UY | - | 1-phase | max. 30 | 3 | for DIN rail mounting, screw type | 27x44.3x107 | - | NYP-24W-K |
| ABL-HC16PA-NN | 16 | - | max. 24 | 2 | for DIN rail mounting | 62x101.7x43 | NPN | APAN3124 |
| ABL-HC16PA-PN | 16 | - | max. 24 | 2 | for DIN rail mounting | 62x101.7x43 | PNP | APAN3124 |
| ABL-HC16TN-NN | 16 | - | max. 24 | 2 | for DIN rail mounting | 62x101.7x43 | NPN | - |
| ABL-HC16TN-PN | 16 | - | max. 24 | 2 | for DIN rail mounting | 62x101.7x43 | PNP | - |
| ABL-HC32PA-NN | 32 | - | max. 24 | 2 | for DIN rail mounting | 114x101.7x43 | NPN | APAN3124 |
| ABL-HC32PA-PN | 32 | - | max. 24 | 2 | for DIN rail mounting | 114x101.7x43 | PNP | APAN3124 |
| ABL-HC32TN-NN | 32 | - | max. 24 | 2 | for DIN rail mounting | 114x101.7x43 | NPN | - |
| ABL-HC32TN-PN | 32 | - | max. 24 | 2 | for DIN rail mounting | 114x101.7x43 | PNP | - |