Installation relays, PK series

Manufacturer seriesPK
Symbol Manufacturer Type of relay Ucntrl Output conf. Switched voltage Max. operating current Current consumption Operating temperature IP rating Mounting
[V AC] [A] [mA] [°C]
PK-1P-110V F&F electromagnetic 110V AC, 110V DC NO/NC max. 250 16 25 -25...50 IP20 for DIN rail mounting
PK-1P-48V F&F electromagnetic 48V AC, 48V DC NO/NC max. 250 16 25 -25...50 IP20 for DIN rail mounting
PK-2P-110V F&F electromagnetic 110V AC, 110V DC NO/NC x2 max. 250 8 25 -25...50 IP20 for DIN rail mounting
PK-2P-48V F&F electromagnetic 48V AC, 48V DC NO/NC x2 max. 250 8 25 -25...50 IP20 for DIN rail mounting
PK-3P-110V F&F electromagnetic 110V AC, 110V DC NO/NC x3 max. 250 8 25 -25...50 IP20 for DIN rail mounting
PK-3P-12V F&F electromagnetic 12V AC, 12V DC NO/NC x3 max. 250 8 25 -25...50 IP20 for DIN rail mounting
PK-3P-230V F&F electromagnetic 230V AC NO/NC x3 max. 250 8 25 -25...50 IP20 for DIN rail mounting
PK-3P-24V F&F electromagnetic 24V AC, 24V DC NO/NC x3 max. 250 8 25 -25...50 IP20 for DIN rail mounting
PK-3P-48V F&F electromagnetic 48V AC, 48V DC NO/NC x3 max. 250 8 25 -25...50 IP20 for DIN rail mounting
PK-4PR-110V F&F electromagnetic 110V AC, 110V DC NO/NC x2 + NC x2 max. 250 8 25 -25...50 IP20 for DIN rail mounting
PK-4PR-12V F&F electromagnetic 12V AC, 12V DC NO/NC x2 + NC x2 max. 250 8 25 -25...50 IP20 for DIN rail mounting
PK-4PR-230V F&F electromagnetic 230V AC NO/NC x2 + NC x2 max. 250 8 25 -25...50 IP20 for DIN rail mounting
PK-4PR-24V F&F electromagnetic 24V AC, 24V DC NO/NC x2 + NC x2 max. 250 8 25 -25...50 IP20 for DIN rail mounting
PK-4PR-48V F&F electromagnetic 48V AC, 48V DC NO/NC x2 + NC x2 max. 250 8 25 -25...50 IP20 for DIN rail mounting
PK-4PZ-110V F&F electromagnetic 110V AC, 110V DC NO/NC x2 + NO x2 max. 250 8 25 -25...50 IP20 for DIN rail mounting
PK-4PZ-12V F&F electromagnetic 12V AC, 12V DC NO/NC x2 + NO x2 max. 250 8 25 -25...50 IP20 for DIN rail mounting
PK-4PZ-230V F&F electromagnetic 230V AC NO/NC x2 + NO x2 max. 250 8 25 -25...50 IP20 for DIN rail mounting
PK-4PZ-24V F&F electromagnetic 24V AC, 24V DC NO/NC x2 + NO x2 max. 250 8 25 -25...50 IP20 for DIN rail mounting
PK-4PZ-48V F&F electromagnetic 48V AC, 48V DC NO/NC x2 + NO x2 max. 250 8 25 -25...50 IP20 for DIN rail mounting